Inductors, Chokes & Coils:
33 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
No. of Layers
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.840 ($4.416)10+ $3.420 ($3.933)50+ $3.180 ($3.657)100+ $3.050 ($3.5075)200+ $3.010 ($3.4615)More Pricing... | Min: 1 / Mult: 1 | 100µH | Power | 1.02A | - | 1.1A | - | - | Unshielded | 0.35ohm | WE-PD2 Series | - | - | ± 10% | - | - | 10mm | 9mm | - | 5.4mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.199 ($0.2288)100+ $0.165 ($0.1898)500+ $0.155 ($0.1782)1000+ $0.144 ($0.1656)2000+ $0.137 ($0.1576)More Pricing... | Min: 10 / Mult: 10 | 12nH | - | - | 3GHz | - | 400mA | - | Unshielded | 0.35ohm | LQG18HN_00 Series | 0603 [1608 Metric] | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.220 ($1.403)50+ $0.868 ($0.9982)250+ $0.714 ($0.8211)500+ $0.694 ($0.7981)1000+ $0.674 ($0.7751) | Min: 5 / Mult: 5 | 10µH | - | - | 25MHz | - | 650mA | - | Unshielded | 0.35ohm | B82432T SIMID Series | 1812 [4532 Metric] | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.540 ($2.921)50+ $2.410 ($2.7715)100+ $2.280 ($2.622)250+ $2.140 ($2.461)500+ $1.400 ($1.610)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 550mA | - | 1A | - | - | Shielded | 0.35ohm | LPS4012 Series | - | - | ± 20% | - | - | 3.9mm | 3.9mm | - | 1.1mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.868 ($0.9982)250+ $0.714 ($0.8211)500+ $0.694 ($0.7981)1000+ $0.674 ($0.7751) | Min: 100 / Mult: 5 | 10µH | - | - | 25MHz | - | 650mA | - | Unshielded | 0.35ohm | B82432T SIMID Series | 1812 [4532 Metric] | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.090 ($1.2535)200+ $1.030 ($1.1845)400+ $0.871 ($1.0016) | Min: 100 / Mult: 1 | 100µH | - | 970mA | - | 1.7A | - | - | Unshielded | 0.35ohm | SDR1006 Series | - | - | ± 10% | - | - | 9.8mm | 9.8mm | - | 5.8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 ($1.472)10+ $1.210 ($1.3915)50+ $1.090 ($1.2535)200+ $1.030 ($1.1845)400+ $0.871 ($1.0016) | Min: 1 / Mult: 1 | 100µH | - | 970mA | - | 1.7A | - | - | Unshielded | 0.35ohm | SDR1006 Series | - | - | ± 10% | - | - | 9.8mm | 9.8mm | - | 5.8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.133 ($0.153)100+ $0.072 ($0.0828)500+ $0.050 ($0.0575)2500+ $0.036 ($0.0414)5000+ $0.032 ($0.0368)More Pricing... | Min: 10 / Mult: 10 | 2.5nH | - | - | 8GHz | - | 440mA | - | Shielded | 0.35ohm | MCFT Series | 0402 [1005 Metric] | - | ± 0.1nH | - | Ceramic | 1mm | 0.5mm | - | 0.32mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.510 ($4.0365)50+ $2.900 ($3.335)100+ $2.810 ($3.2315)250+ $2.790 ($3.2085)500+ $2.580 ($2.967)More Pricing... | Min: 1 / Mult: 1 | 56µH | - | 930mA | - | 1.05A | - | - | Shielded | 0.35ohm | WE-PD Series | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 4.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.119 ($0.1368)100+ $0.064 ($0.0736)500+ $0.045 ($0.0518)2500+ $0.033 ($0.0379)5000+ $0.028 ($0.0322)More Pricing... | Min: 10 / Mult: 10 | 2.4nH | - | - | 8GHz | - | 440mA | - | Shielded | 0.35ohm | MCFT Series | 0402 [1005 Metric] | - | ± 0.1nH | - | Ceramic | 1mm | 0.5mm | - | 0.32mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ $0.045 ($0.0518)2500+ $0.033 ($0.0379)5000+ $0.028 ($0.0322)10000+ $0.025 ($0.0288)50000+ $0.021 ($0.0242)More Pricing... | Min: 500 / Mult: 10 | 2.4nH | - | - | 8GHz | - | 440mA | - | Shielded | 0.35ohm | MCFT Series | 0402 [1005 Metric] | - | ± 0.1nH | - | Ceramic | 1mm | 0.5mm | - | 0.32mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.050 ($3.5075)200+ $3.010 ($3.4615)500+ $2.960 ($3.404) | Min: 100 / Mult: 1 | 100µH | Power | 1.02A | - | 1.1A | - | - | Unshielded | 0.35ohm | WE-PD2 Series | - | - | ± 10% | - | - | 10mm | 9mm | - | 5.4mm | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ $0.155 ($0.1782)1000+ $0.144 ($0.1656)2000+ $0.137 ($0.1576)4000+ $0.130 ($0.1495) | Min: 500 / Mult: 10 | 12nH | - | - | 3GHz | - | 400mA | - | Unshielded | 0.35ohm | LQG18HN_00 Series | 0603 [1608 Metric] | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $2.280 ($2.622)250+ $2.140 ($2.461)500+ $1.400 ($1.610)1000+ $1.370 ($1.5755) | Min: 100 / Mult: 1 | 10µH | - | 550mA | - | 1A | - | - | Shielded | 0.35ohm | LPS4012 Series | - | - | ± 20% | - | - | 3.9mm | 3.9mm | - | 1.1mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $2.810 ($3.2315)250+ $2.790 ($3.2085)500+ $2.580 ($2.967)1000+ $2.550 ($2.9325) | Min: 100 / Mult: 1 | 56µH | - | 930mA | - | 1.05A | - | - | Shielded | 0.35ohm | WE-PD Series | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 4.5mm | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ $0.050 ($0.0575)2500+ $0.036 ($0.0414)5000+ $0.032 ($0.0368)10000+ $0.028 ($0.0322)50000+ $0.024 ($0.0276)More Pricing... | Min: 500 / Mult: 10 | 2.5nH | - | - | 8GHz | - | 440mA | - | Shielded | 0.35ohm | MCFT Series | 0402 [1005 Metric] | - | ± 0.1nH | - | Ceramic | 1mm | 0.5mm | - | 0.32mm | - | - | |||||
WURTH ELEKTRONIK | Each | 1+ $12.600 ($14.490)3+ $11.330 ($13.0295)5+ $10.050 ($11.5575)10+ $9.270 ($10.6605)20+ $8.850 ($10.1775)More Pricing... | Min: 1 / Mult: 1 | 6.3µH | - | - | 25MHz | - | - | 1 Coil | - | 0.35ohm | WE-WPCC Series | - | 4 Layers | ± 10% | 15@125kHz | - | - | - | Board Mount | 0.82mm | -20°C | 105°C | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $1.060 ($1.219)200+ $0.971 ($1.1166)600+ $0.886 ($1.0189) | Min: 100 / Mult: 1 | 220µH | - | 800mA | - | 700mA | - | - | Shielded | 0.35ohm | SRU1048 Series | - | - | ± 30% | - | - | 10mm | 10mm | - | 4.8mm | - | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 800+ $0.706 ($0.8119)4000+ $0.693 ($0.797)8000+ $0.679 ($0.7808) | Min: 800 / Mult: 800 | 100µH | - | 970mA | - | 1.7A | - | - | Unshielded | 0.35ohm | SDR1006 Series | - | - | ± 10% | - | - | 9.8mm | 9.8mm | - | 5.8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 ($1.794)10+ $1.290 ($1.4835)50+ $1.180 ($1.357)100+ $1.060 ($1.219)200+ $0.971 ($1.1166)More Pricing... | Min: 1 / Mult: 1 | 220µH | - | 800mA | - | 700mA | - | - | Shielded | 0.35ohm | SRU1048 Series | - | - | ± 30% | - | - | 10mm | 10mm | - | 4.8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.122 ($0.1403)100+ $0.077 ($0.0886)500+ $0.046 ($0.0529)2500+ $0.033 ($0.0379)5000+ $0.029 ($0.0333)More Pricing... | Min: 10 / Mult: 10 | 2.6nH | - | - | 8GHz | - | 440mA | - | Shielded | 0.35ohm | MCFT Series | 0402 [1005 Metric] | - | ± 0.1nH | - | Ceramic | 1mm | 0.5mm | - | 0.32mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.698 ($0.8027)50+ $0.619 ($0.7118)250+ $0.574 ($0.6601)500+ $0.528 ($0.6072)1500+ $0.482 ($0.5543)More Pricing... | Min: 5 / Mult: 5 | 68nH | - | - | 1.7GHz | - | 600mA | - | Unshielded | 0.35ohm | WE-KI Series | 0603 [1608 Metric] | - | ± 5% | - | Ceramic | 1.65mm | 1.15mm | - | 0.9mm | - | - | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.724 ($0.8326)250+ $0.595 ($0.6842)500+ $0.535 ($0.6152)1000+ $0.475 ($0.5462)2000+ $0.444 ($0.5106) | Min: 100 / Mult: 5 | 30nH | - | - | 2.35GHz | - | 400mA | - | Unshielded | 0.35ohm | 3650 Series | 0402 [1005 Metric] | - | ± 5% | - | - | 1.27mm | 0.76mm | - | 0.61mm | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.619 ($0.7118)250+ $0.574 ($0.6601)500+ $0.528 ($0.6072)1500+ $0.482 ($0.5543)3000+ $0.392 ($0.4508) | Min: 100 / Mult: 1 | 68nH | - | - | 1.7GHz | - | 600mA | - | Unshielded | 0.35ohm | WE-KI Series | 0603 [1608 Metric] | - | ± 5% | - | Ceramic | 1.65mm | 1.15mm | - | 0.9mm | - | - | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.872 ($1.0028)50+ $0.724 ($0.8326)250+ $0.595 ($0.6842)500+ $0.535 ($0.6152)1000+ $0.475 ($0.5462)More Pricing... | Min: 5 / Mult: 5 | 30nH | - | - | 2.35GHz | - | 400mA | - | Unshielded | 0.35ohm | 3650 Series | 0402 [1005 Metric] | - | ± 5% | - | - | 1.27mm | 0.76mm | - | 0.61mm | - | - |