Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.800 ($2.070)100+ $1.570 ($1.8055)500+ $1.450 ($1.6675)1000+ $1.340 ($1.541)2000+ $1.290 ($1.4835)More Pricing... | Min: 10 / Mult: 10 | 2.2µH | 800mA | - | 280mA | - | Shielded | 0.375ohm | WE-PMI Series | 0603 [1608 Metric] | ± 20% | - | 1.6mm | 0.8mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.432 ($0.4968)100+ $0.354 ($0.4071)500+ $0.311 ($0.3576)1000+ $0.290 ($0.3335)2000+ $0.267 ($0.307)More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | 70MHz | - | 750mA | Unshielded | 0.375ohm | LQM18PH_FR Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.180 ($3.657)10+ $3.050 ($3.5075)50+ $2.920 ($3.358)100+ $2.790 ($3.2085)200+ $2.660 ($3.059)More Pricing... | Min: 1 / Mult: 1 | 100µH | 700mA | - | 520mA | - | Shielded | 0.375ohm | LPS6235 Series | - | ± 20% | - | 6mm | 6mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $2.790 ($3.2085)200+ $2.660 ($3.059)350+ $2.530 ($2.9095) | Min: 100 / Mult: 1 | 100µH | 700mA | - | 520mA | - | Shielded | 0.375ohm | LPS6235 Series | - | ± 20% | - | 6mm | 6mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.354 ($0.4071)500+ $0.311 ($0.3576)1000+ $0.290 ($0.3335)2000+ $0.267 ($0.307)4000+ $0.244 ($0.2806) | Min: 100 / Mult: 10 | 2.2µH | - | 70MHz | - | 750mA | Unshielded | 0.375ohm | LQM18PH_FR Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $1.570 ($1.8055)500+ $1.450 ($1.6675)1000+ $1.340 ($1.541)2000+ $1.290 ($1.4835)4000+ $1.220 ($1.403) | Min: 100 / Mult: 10 | 2.2µH | 800mA | - | 280mA | - | Shielded | 0.375ohm | WE-PMI Series | 0603 [1608 Metric] | ± 20% | - | 1.6mm | 0.8mm | 1mm |