Inductors, Chokes & Coils:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.541 ($0.6222)50+ $0.463 ($0.5324)250+ $0.437 ($0.5026)500+ $0.400 ($0.460)1500+ $0.371 ($0.4266)More Pricing... | Min: 5 / Mult: 5 | 390nH | - | 900MHz | - | 100mA | Unshielded | 2.2ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.463 ($0.5324)250+ $0.437 ($0.5026)500+ $0.400 ($0.460)1500+ $0.371 ($0.4266)3000+ $0.353 ($0.406) | Min: 100 / Mult: 1 | 390nH | - | 900MHz | - | 100mA | Unshielded | 2.2ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.249 ($0.2864)100+ $0.205 ($0.2358)500+ $0.201 ($0.2312)1000+ $0.170 ($0.1955)2000+ $0.153 ($0.176)More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | 50MHz | - | - | Unshielded | 2.2ohm | LQM21PN_C0 Series | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.500 ($9.775)10+ $8.440 ($9.706)25+ $8.360 ($9.614)50+ $7.460 ($8.579)100+ $6.540 ($7.521)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 650mA | - | 660mA | - | Shielded | 2.2ohm | MSS1210 Series | - | ± 10% | - | 12.3mm | 12.3mm | 10mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $6.540 ($7.521)300+ $3.830 ($4.4045) | Min: 100 / Mult: 1 | 2.2µH | 650mA | - | 660mA | - | Shielded | 2.2ohm | MSS1210 Series | - | ± 10% | - | 12.3mm | 12.3mm | 10mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ $0.130 ($0.1495)1000+ $0.112 ($0.1288)2000+ $0.104 ($0.1196)4000+ $0.095 ($0.1092) | Min: 500 / Mult: 10 | 180nH | - | 1.3GHz | - | 140mA | Unshielded | 2.2ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.170 ($0.1955)100+ $0.133 ($0.153)500+ $0.130 ($0.1495)1000+ $0.112 ($0.1288)2000+ $0.104 ($0.1196)More Pricing... | Min: 10 / Mult: 10 | 180nH | - | 1.3GHz | - | 140mA | Unshielded | 2.2ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.336 ($0.3864)250+ $0.278 ($0.3197)500+ $0.246 ($0.2829)1000+ $0.215 ($0.2472)2000+ $0.211 ($0.2426) | Min: 100 / Mult: 5 | 15µH | - | 16MHz | - | 170mA | Shielded | 2.2ohm | LQH32MN_23 Series | 1210 [3225 Metric] | ± 5% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.401 ($0.4612)50+ $0.336 ($0.3864)250+ $0.278 ($0.3197)500+ $0.246 ($0.2829)1000+ $0.215 ($0.2472)More Pricing... | Min: 5 / Mult: 5 | 15µH | - | 16MHz | - | 170mA | Shielded | 2.2ohm | LQH32MN_23 Series | 1210 [3225 Metric] | ± 5% | Ferrite | 3.2mm | 2.5mm | 2mm |