Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.349 ($0.4014)50+ $0.288 ($0.3312)250+ $0.238 ($0.2737)500+ $0.217 ($0.2496)1000+ $0.196 ($0.2254)More Pricing... | Min: 5 / Mult: 5 | 1µH | - | 200MHz | - | 170mA | Unshielded | 2.4ohm | LQW2BAS_00 Series | 0805 [2015 Metric] | ± 5% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.288 ($0.3312)250+ $0.238 ($0.2737)500+ $0.217 ($0.2496)1000+ $0.196 ($0.2254)2000+ $0.187 ($0.215) | Min: 100 / Mult: 5 | 1µH | - | 200MHz | - | 170mA | Unshielded | 2.4ohm | LQW2BAS_00 Series | 0805 [2015 Metric] | ± 5% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.030 ($1.1845)10+ $0.897 ($1.0316)50+ $0.822 ($0.9453)100+ $0.665 ($0.7648)200+ $0.646 ($0.7429)More Pricing... | Min: 1 / Mult: 1 | 100µH | - | 6.8MHz | - | 150mA | Unshielded | 2.4ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each | 1+ $1.660 ($1.909)10+ $1.410 ($1.6215)25+ $1.290 ($1.4835)50+ $1.140 ($1.311)100+ $0.998 ($1.1477)More Pricing... | Min: 1 / Mult: 1 | 680µH | 550mA | - | 430mA | - | Unshielded | 2.4ohm | DR0608 Series | - | ± 10% | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.665 ($0.7648)200+ $0.646 ($0.7429)500+ $0.628 ($0.7222) | Min: 100 / Mult: 1 | 100µH | - | 6.8MHz | - | 150mA | Unshielded | 2.4ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 2.6mm |