Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.800 ($2.070)250+ $1.640 ($1.886)500+ $1.560 ($1.794)1000+ $1.380 ($1.587)2000+ $1.230 ($1.4145) | Min: 100 / Mult: 5 | 2.2µH | 1.1A | 850mA | Shielded | 0.24ohm | PFL2510 Series | 1008 [2510 Metric] | ± 20% | 2.79mm | 2.29mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.800 ($2.070)250+ $1.640 ($1.886)500+ $1.560 ($1.794)1000+ $1.380 ($1.587)2000+ $1.230 ($1.4145) | Min: 100 / Mult: 5 | 1.5µH | 1.2A | 1.4A | Shielded | 0.185ohm | PFL2512 Series | 1008 [2510 Metric] | ± 20% | 2.79mm | 2.29mm | 1.22mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.010 ($2.3115)50+ $1.800 ($2.070)250+ $1.640 ($1.886)500+ $1.560 ($1.794)1000+ $1.380 ($1.587)More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 1.2A | 1.4A | Shielded | 0.185ohm | PFL2512 Series | 1008 [2510 Metric] | ± 20% | 2.79mm | 2.29mm | 1.22mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.010 ($2.3115)50+ $1.800 ($2.070)250+ $1.640 ($1.886)500+ $1.560 ($1.794)1000+ $1.380 ($1.587)More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1.1A | 850mA | Shielded | 0.24ohm | PFL2510 Series | 1008 [2510 Metric] | ± 20% | 2.79mm | 2.29mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.370 ($1.5755)250+ $0.984 ($1.1316)500+ $0.965 ($1.1098)1000+ $0.893 ($1.027)2000+ $0.820 ($0.943) | Min: 100 / Mult: 5 | 1µH | 1.9A | 1.3A | Shielded | 0.083ohm | PFL2510 Series | 1008 [2510 Metric] | ± 20% | 2.79mm | 2.29mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.790 ($2.0585)50+ $1.370 ($1.5755)250+ $0.984 ($1.1316)500+ $0.965 ($1.1098)1000+ $0.893 ($1.027)More Pricing... | Min: 5 / Mult: 5 | 1µH | 1.9A | 1.3A | Shielded | 0.083ohm | PFL2510 Series | 1008 [2510 Metric] | ± 20% | 2.79mm | 2.29mm | 1.02mm |