Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.427 ($0.491)50+ $0.341 ($0.3922)250+ $0.284 ($0.3266)500+ $0.262 ($0.3013)1500+ $0.238 ($0.2737)More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 25MHz | 700mA | Unshielded | 0.3ohm | LQM31PN_00 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.427 ($0.491)50+ $0.344 ($0.3956)250+ $0.286 ($0.3289)500+ $0.265 ($0.3048)1500+ $0.243 ($0.2794)More Pricing... | Min: 5 / Mult: 5 | 1µH | 60MHz | 1.2A | Unshielded | 0.12ohm | LQM31PN_00 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.344 ($0.3956)250+ $0.286 ($0.3289)500+ $0.265 ($0.3048)1500+ $0.243 ($0.2794)3000+ $0.219 ($0.2519) | Min: 100 / Mult: 5 | 1µH | 60MHz | 1.2A | Unshielded | 0.12ohm | LQM31PN_00 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.341 ($0.3922)250+ $0.284 ($0.3266)500+ $0.262 ($0.3013)1500+ $0.238 ($0.2737)3000+ $0.214 ($0.2461) | Min: 100 / Mult: 5 | 4.7µH | 25MHz | 700mA | Unshielded | 0.3ohm | LQM31PN_00 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.308 ($0.3542)250+ $0.290 ($0.3335)500+ $0.264 ($0.3036)1500+ $0.238 ($0.2737)3000+ $0.219 ($0.2519) | Min: 100 / Mult: 5 | 470nH | 80MHz | 1.4A | Unshielded | 0.0875ohm | LQM31PN_00 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.427 ($0.491)50+ $0.308 ($0.3542)250+ $0.290 ($0.3335)500+ $0.264 ($0.3036)1500+ $0.238 ($0.2737)More Pricing... | Min: 5 / Mult: 5 | 470nH | 80MHz | 1.4A | Unshielded | 0.0875ohm | LQM31PN_00 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 0.85mm |