Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductance, Parallel
RMS Current, Parallel
Self Resonant Frequency
Saturation Current, Parallel
DC Current Rating
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
Turns Ratio
Inductance Tolerance
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.910 ($2.1965)50+ $1.620 ($1.863)250+ $1.330 ($1.5295)500+ $1.010 ($1.1615)1000+ $0.938 ($1.0787)More Pricing... | Min: 5 / Mult: 5 | - | 10µH | 130mA | - | 300mA | - | - | 1.7ohm | - | PFD2015 Series | - | 590nH | 1:1 | - | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.620 ($1.863)250+ $1.330 ($1.5295)500+ $1.010 ($1.1615)1000+ $0.938 ($1.0787)2000+ $0.862 ($0.9913) | Min: 100 / Mult: 5 | - | 10µH | 130mA | - | 300mA | - | - | 1.7ohm | - | PFD2015 Series | - | 590nH | 1:1 | - | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.620 ($1.863)250+ $1.330 ($1.5295)500+ $1.010 ($1.1615)1000+ $0.938 ($1.0787)2000+ $0.862 ($0.9913) | Min: 100 / Mult: 5 | - | 2.7µH | 410mA | - | 650mA | - | - | 0.2385ohm | - | PFD2015 Series | - | 162nH | 1:1 | - | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.650 ($1.8975)50+ $1.460 ($1.679)250+ $1.340 ($1.541)500+ $1.280 ($1.472)1000+ $1.200 ($1.380)More Pricing... | Min: 5 / Mult: 5 | - | 3.3µH | 370mA | - | 570mA | - | - | 0.335ohm | - | PFD2015 Series | - | 200nH | 1:1 | - | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.910 ($2.1965)50+ $1.620 ($1.863)250+ $1.330 ($1.5295)500+ $1.010 ($1.1615)1000+ $0.938 ($1.0787)More Pricing... | Min: 5 / Mult: 5 | - | 2.7µH | 410mA | - | 650mA | - | - | 0.2385ohm | - | PFD2015 Series | - | 162nH | 1:1 | - | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.460 ($1.679)250+ $1.340 ($1.541)500+ $1.280 ($1.472)1000+ $1.200 ($1.380)2000+ $1.120 ($1.288) | Min: 100 / Mult: 5 | - | 3.3µH | 370mA | - | 570mA | - | - | 0.335ohm | - | PFD2015 Series | - | 200nH | 1:1 | - | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.678 ($0.7797)10+ $0.555 ($0.6382)100+ $0.456 ($0.5244)500+ $0.415 ($0.4772)1000+ $0.375 ($0.4312)More Pricing... | Min: 1 / Mult: 1 | 10nH | - | - | 4.2GHz | - | 600mA | Unshielded | - | 0.1ohm | 3650 Series | 0805 [2012 Metric] | - | - | ± 5% | 2.29mm | 1.73mm | - | 1.52mm | - | - | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.456 ($0.5244)500+ $0.415 ($0.4772)1000+ $0.375 ($0.4312)2000+ $0.368 ($0.4232) | Min: 100 / Mult: 5 | 10nH | - | - | 4.2GHz | - | 600mA | Unshielded | - | 0.1ohm | 3650 Series | 0805 [2012 Metric] | - | - | ± 5% | 2.29mm | 1.73mm | - | 1.52mm | - | - |