Inductors, Chokes & Coils:
4,873 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.090 ($38.0535)3+ $31.450 ($36.1675)5+ $29.810 ($34.2815)10+ $28.180 ($32.407)20+ $26.540 ($30.521)More Pricing... | Min: 1 / Mult: 1 | 270µH | - | - | - | - | 7.2A | - | - | - | - | - | - | - | Unshielded | - | 0.06ohm | PCV-2 Series | - | - | - | - | ± 10% | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.151 ($0.1736)100+ $0.148 ($0.1702)500+ $0.144 ($0.1656)1000+ $0.140 ($0.161)2000+ $0.136 ($0.1564)More Pricing... | Min: 10 / Mult: 10 | 8.7nH | - | - | - | - | - | - | 6GHz | - | - | - | 650mA | - | Unshielded | - | 0.11ohm | LQW18AN_00 Series | 0603 [1608 Metric] | - | - | - | ± 0.5nH | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $2.010 ($2.3115)50+ $1.720 ($1.978)250+ $1.390 ($1.5985)500+ $1.220 ($1.403)1000+ $1.130 ($1.2995)More Pricing... | Min: 5 / Mult: 5 | 10nH | - | - | - | - | - | - | 4.1GHz | - | - | - | 1A | - | Unshielded | - | 0.08ohm | 1008CS Series | 1008 [2520 Metric] | - | - | - | ± 2% | - | Ceramic | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $4.580 ($5.267)10+ $3.900 ($4.485)25+ $3.600 ($4.140)50+ $3.330 ($3.8295)100+ $3.060 ($3.519)More Pricing... | Min: 1 / Mult: 1 | 150µH | - | - | - | - | 1.5A | - | - | - | - | 2.6A | - | - | Unshielded | - | 0.25ohm | DO5010H Series | - | - | - | - | ± 20% | - | - | 18.03mm | 15.24mm | - | 7.11mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $2.510 ($2.8865)10+ $2.290 ($2.6335)50+ $2.110 ($2.4265)100+ $2.010 ($2.3115)200+ $1.740 ($2.001)More Pricing... | Min: 1 / Mult: 1 | 33µH | - | - | - | - | 1.9A | - | - | - | - | 800mA | - | - | Shielded | - | 0.15ohm | MSS7331 Series | - | - | - | - | ± 20% | - | - | 6.6mm | 6.6mm | - | 3.1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $2.470 ($2.8405)50+ $2.160 ($2.484)100+ $2.030 ($2.3345)250+ $1.730 ($1.9895)500+ $1.630 ($1.8745)More Pricing... | Min: 1 / Mult: 1 | 470nH | - | - | Power | - | 2.8A | - | - | - | - | 2.2A | - | - | Shielded | - | 0.037ohm | WE-TPC Series | - | - | - | - | ± 35% | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.210 ($0.2415)250+ $0.174 ($0.2001)1000+ $0.152 ($0.1748)5000+ $0.132 ($0.1518)10000+ $0.109 ($0.1253)More Pricing... | Min: 10 / Mult: 10 | 1.5nH | - | - | - | - | - | - | 15GHz | - | - | - | 400mA | - | Unshielded | - | 0.2ohm | LQP02TQ_02 Series | 01005 [0402 Metric] | - | - | - | ± 0.1nH | - | Non-Magnetic | 0.4mm | 0.2mm | - | 0.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $1.910 ($2.1965)10+ $1.740 ($2.001)50+ $1.610 ($1.8515)100+ $1.520 ($1.748)200+ $1.320 ($1.518)More Pricing... | Min: 1 / Mult: 1 | 18µH | - | - | - | - | 1.5A | - | - | - | - | 1.25A | - | - | Unshielded | - | 0.338ohm | SD43 Series | - | - | - | - | ± 20% | - | - | 4.7mm | 4.2mm | - | 3.45mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.560 ($1.794)250+ $1.290 ($1.4835)500+ $0.983 ($1.1304)1000+ $0.907 ($1.043)2000+ $0.832 ($0.9568)More Pricing... | Min: 100 / Mult: 5 | 4.3µH | - | - | - | - | - | - | 85MHz | - | - | - | 400mA | - | Unshielded | - | 1.7ohm | 1008LS Series | 1008 [2520 Metric] | - | - | - | ± 5% | - | Ceramic, Ferrite | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.355 ($0.4082)500+ $0.295 ($0.3392)2500+ $0.265 ($0.3048)5000+ $0.244 ($0.2806)10000+ $0.228 ($0.2622)More Pricing... | Min: 100 / Mult: 1 | 12nH | - | - | - | - | - | - | 3.7GHz | - | - | - | 180mA | - | Unshielded | - | 1.6ohm | WE-TCI Series | 0402 [1005 Metric] | - | - | - | ± 2% | - | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.406 ($0.4669)100+ $0.355 ($0.4082)500+ $0.295 ($0.3392)2500+ $0.265 ($0.3048)5000+ $0.244 ($0.2806)More Pricing... | Min: 10 / Mult: 10 | 12nH | - | - | - | - | - | - | 3.7GHz | - | - | - | 180mA | - | Unshielded | - | 1.6ohm | WE-TCI Series | 0402 [1005 Metric] | - | - | - | ± 2% | - | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $6.750 ($7.7625)10+ $6.060 ($6.969)50+ $5.540 ($6.371)200+ $5.250 ($6.0375)400+ $4.610 ($5.3015)More Pricing... | Min: 1 / Mult: 1 | 6.8µH | - | - | - | - | 4.4A | - | - | - | - | 4.4A | - | - | Unshielded | - | 0.024ohm | DO3316T Series | - | - | - | - | ± 20% | - | - | 13.21mm | 9.91mm | - | 6.35mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.020 ($3.473)200+ $2.460 ($2.829)500+ $1.890 ($2.1735)2500+ $1.790 ($2.0585) | Min: 100 / Mult: 1 | 5.6µH | - | - | - | - | 6.2A | - | - | - | - | 12.2A | - | - | Shielded | - | 0.0175ohm | MSS1278 Series | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.060 ($3.519)250+ $2.600 ($2.990)1250+ $2.290 ($2.6335) | Min: 100 / Mult: 1 | 150µH | - | - | - | - | 1.5A | - | - | - | - | 2.6A | - | - | Unshielded | - | 0.25ohm | DO5010H Series | - | - | - | - | ± 20% | - | - | 18.03mm | 15.24mm | - | 7.11mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $1.510 ($1.7365)10+ $1.100 ($1.265)50+ $0.967 ($1.112)100+ $0.837 ($0.9626)200+ $0.794 ($0.9131)More Pricing... | Min: 1 / Mult: 1 | 47µH | - | - | - | - | 2.7A | - | - | - | - | 4.2A | - | - | Unshielded | - | 0.082ohm | SDR1307 Series | - | - | - | - | ± 20% | - | - | 13mm | 13mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $4.910 ($5.6465)10+ $4.400 ($5.060)50+ $4.040 ($4.646)100+ $3.020 ($3.473)200+ $2.460 ($2.829)More Pricing... | Min: 1 / Mult: 1 | 5.6µH | - | - | - | - | 6.2A | - | - | - | - | 12.2A | - | - | Shielded | - | 0.0175ohm | MSS1278 Series | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $5.390 ($6.1985)10+ $4.730 ($5.4395)50+ $4.080 ($4.692)100+ $3.430 ($3.9445)200+ $2.780 ($3.197)More Pricing... | Min: 1 / Mult: 1 | 18µH | - | - | - | - | 3.3A | - | - | - | - | 4.58A | - | - | Shielded | - | 0.033ohm | MSS1260 Series | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $5.540 ($6.371)200+ $5.250 ($6.0375)400+ $4.610 ($5.3015)750+ $4.110 ($4.7265)3750+ $3.770 ($4.3355) | Min: 100 / Mult: 1 | 6.8µH | - | - | - | - | 4.4A | - | - | - | - | 4.4A | - | - | Unshielded | - | 0.024ohm | DO3316T Series | - | - | - | - | ± 20% | - | - | 13.21mm | 9.91mm | - | 6.35mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.720 ($1.978)250+ $1.390 ($1.5985)500+ $1.220 ($1.403)1000+ $1.130 ($1.2995)2000+ $1.030 ($1.1845)More Pricing... | Min: 100 / Mult: 5 | 10nH | - | - | - | - | - | - | 4.1GHz | - | - | - | 1A | - | Unshielded | - | 0.08ohm | 1008CS Series | 1008 [2520 Metric] | - | - | - | ± 2% | - | Ceramic | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $1.830 ($2.1045)50+ $1.560 ($1.794)250+ $1.290 ($1.4835)500+ $0.983 ($1.1304)1000+ $0.907 ($1.043)More Pricing... | Min: 5 / Mult: 5 | 4.3µH | - | - | - | - | - | - | 85MHz | - | - | - | 400mA | - | Unshielded | - | 1.7ohm | 1008LS Series | 1008 [2520 Metric] | - | - | - | ± 5% | - | Ceramic, Ferrite | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each | 1+ $1.770 ($2.0355)5+ $1.620 ($1.863)10+ $1.480 ($1.702)25+ $1.320 ($1.518)50+ $1.180 ($1.357)More Pricing... | Min: 1 / Mult: 1 | 120µH | - | - | - | - | 1.15A | - | - | - | - | 1.76A | - | - | Unshielded | - | 0.4ohm | RFC0807 Series | - | - | - | - | ± 10% | - | - | - | - | - | - | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $2.030 ($2.3345)250+ $1.730 ($1.9895)500+ $1.630 ($1.8745)1000+ $1.540 ($1.771) | Min: 100 / Mult: 1 | 470nH | - | - | Power | - | 2.8A | - | - | - | - | 2.2A | - | - | Shielded | - | 0.037ohm | WE-TPC Series | - | - | - | - | ± 35% | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $1.010 ($1.1615)10+ $0.906 ($1.0419)50+ $0.872 ($1.0028)100+ $0.837 ($0.9626)200+ $0.802 ($0.9223)More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | - | - | 35MHz | - | - | - | 315mA | - | Unshielded | - | 1ohm | WE-GF Series | 1812 [4532 Metric] | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $7.810 ($8.9815)50+ $7.040 ($8.096)100+ $6.260 ($7.199)250+ $5.490 ($6.3135)500+ $3.820 ($4.393)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 330nH | - | 2.65A | - | - | 5.4A | - | - | - | - | 0.042ohm | - | LPD4012 Series | - | 60nH | - | 1:1 | - | - | - | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $2.370 ($2.7255)200+ $2.240 ($2.576)400+ $1.970 ($2.2655)750+ $1.760 ($2.024)3750+ $1.610 ($1.8515) | Min: 100 / Mult: 1 | 1.2µH | - | - | - | - | 2A | - | - | - | - | 3.6A | - | - | Shielded | - | 0.043ohm | LPS5030 Series | - | - | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 2.9mm | - | - | - |