Inductors, Chokes & Coils:
4,820 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.153 ($0.176)100+ $0.149 ($0.1714)500+ $0.145 ($0.1668)1000+ $0.142 ($0.1633)2000+ $0.137 ($0.1576)More Pricing... | Min: 10 / Mult: 10 | 8.7nH | - | - | - | - | - | - | 6GHz | - | - | - | 650mA | - | Unshielded | - | 0.11ohm | LQW18AN_00 Series | 0603 [1608 Metric] | - | - | - | ± 0.5nH | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.846 ($0.9729)50+ $0.754 ($0.8671)250+ $0.699 ($0.8038)500+ $0.643 ($0.7394)1000+ $0.533 ($0.613)More Pricing... | Min: 5 / Mult: 5 | 390nH | - | - | - | - | - | - | 530MHz | - | - | - | 470mA | - | Unshielded | - | 1.06ohm | WE-KI Series | 1008 [2520 Metric] | - | - | - | ± 5% | - | Ceramic | 2.5mm | 2mm | - | 1.6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.190 ($2.5185)50+ $1.860 ($2.139)250+ $1.540 ($1.771)500+ $1.170 ($1.3455)1000+ $1.090 ($1.2535)More Pricing... | Min: 5 / Mult: 5 | 33µH | - | - | - | - | 360mA | - | - | - | - | 290mA | - | - | Shielded | - | 1.92ohm | PFL3215 Series | - | - | - | - | ± 20% | - | - | 3.2mm | 2.29mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.846 ($0.9729)50+ $0.754 ($0.8671)250+ $0.699 ($0.8038)500+ $0.643 ($0.7394)1000+ $0.533 ($0.613)More Pricing... | Min: 5 / Mult: 5 | 1.5µH | - | - | - | - | - | - | 200MHz | - | - | - | 130mA | - | Unshielded | - | 2.9ohm | WE-RFI Series | 0805 [2012 Metric] | - | - | - | ± 5% | - | Ferrite | 2mm | 1.25mm | - | 1.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.500 ($2.875)50+ $2.180 ($2.507)100+ $2.050 ($2.3575)250+ $1.740 ($2.001)500+ $1.650 ($1.8975)More Pricing... | Min: 1 / Mult: 1 | 470nH | - | - | Power | - | 2.8A | - | - | - | - | 2.2A | - | - | Shielded | - | 0.037ohm | WE-TPC Series | - | - | - | - | ± 35% | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $3.440 ($3.956)200+ $3.150 ($3.6225)400+ $2.840 ($3.266)750+ $2.290 ($2.6335)3750+ $2.250 ($2.5875) | Min: 100 / Mult: 1 | 6.8µH | - | - | - | - | 1.6A | - | - | - | - | 1.2A | - | - | Unshielded | - | 0.13ohm | DO1608C Series | - | - | - | - | ± 20% | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.541 ($0.6222)50+ $0.463 ($0.5324)250+ $0.437 ($0.5026)500+ $0.400 ($0.460)1500+ $0.371 ($0.4266)More Pricing... | Min: 5 / Mult: 5 | 390nH | - | - | - | - | - | - | 900MHz | - | - | - | 100mA | - | Unshielded | - | 2.2ohm | WE-KI Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Ceramic | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.860 ($4.439)250+ $3.470 ($3.9905) | Min: 100 / Mult: 1 | 39µH | - | - | - | - | 2.25A | - | - | - | - | 1.6A | - | - | Shielded | - | 0.112ohm | MSS1038 Series | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.763 ($0.8774)50+ $0.453 ($0.521)250+ $0.318 ($0.3657)500+ $0.263 ($0.3024)1000+ $0.231 ($0.2656)More Pricing... | Min: 5 / Mult: 5 | 6.8µH | - | - | - | - | - | - | 39MHz | - | - | - | 300mA | - | Shielded | - | 1.6ohm | MCFT Series | 1008 [2520 Metric] | - | - | - | ± 5% | - | Ceramic | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.510 ($2.8865)10+ $2.130 ($2.4495)25+ $1.930 ($2.2195)50+ $1.720 ($1.978)100+ $1.520 ($1.748)More Pricing... | Min: 1 / Mult: 1 | 47µH | - | - | Power | - | 2.8A | - | - | - | - | 5A | - | - | Unshielded | - | 0.0912ohm | SDR2207 Series | - | - | - | - | ± 10% | - | - | 22mm | 15mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.754 ($0.8671)250+ $0.699 ($0.8038)500+ $0.643 ($0.7394)1000+ $0.533 ($0.613)2000+ $0.523 ($0.6015) | Min: 100 / Mult: 5 | 1.5µH | - | - | - | - | - | - | 200MHz | - | - | - | 130mA | - | Unshielded | - | 2.9ohm | WE-RFI Series | 0805 [2012 Metric] | - | - | - | ± 5% | - | Ferrite | 2mm | 1.25mm | - | 1.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.030 ($4.6345)10+ $3.740 ($4.301)50+ $3.440 ($3.956)200+ $3.150 ($3.6225)400+ $2.840 ($3.266)More Pricing... | Min: 1 / Mult: 1 | 6.8µH | - | - | - | - | 1.6A | - | - | - | - | 1.2A | - | - | Unshielded | - | 0.13ohm | DO1608C Series | - | - | - | - | ± 20% | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.840 ($4.416)50+ $3.160 ($3.634)100+ $3.060 ($3.519)250+ $2.980 ($3.427)500+ $2.920 ($3.358)More Pricing... | Min: 1 / Mult: 1 | 470nH | - | - | Power | - | 300mA | - | - | - | - | 310mA | - | - | Shielded | - | 4.18ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.860 ($2.139)250+ $1.540 ($1.771)500+ $1.170 ($1.3455)1000+ $1.090 ($1.2535)2000+ $1.000 ($1.150)More Pricing... | Min: 100 / Mult: 5 | 33µH | - | - | - | - | 360mA | - | - | - | - | 290mA | - | - | Shielded | - | 1.92ohm | PFL3215 Series | - | - | - | - | ± 20% | - | - | 3.2mm | 2.29mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.360 ($6.164)10+ $4.990 ($5.7385)25+ $4.610 ($5.3015)50+ $4.240 ($4.876)100+ $3.860 ($4.439)More Pricing... | Min: 1 / Mult: 1 | 39µH | - | - | - | - | 2.25A | - | - | - | - | 1.6A | - | - | Shielded | - | 0.112ohm | MSS1038 Series | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.463 ($0.5324)250+ $0.437 ($0.5026)500+ $0.400 ($0.460)1500+ $0.371 ($0.4266)3000+ $0.353 ($0.406) | Min: 100 / Mult: 1 | 390nH | - | - | - | - | - | - | 900MHz | - | - | - | 100mA | - | Unshielded | - | 2.2ohm | WE-KI Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Ceramic | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.659 ($0.7578)50+ $0.573 ($0.659)250+ $0.530 ($0.6095)500+ $0.486 ($0.5589)1500+ $0.445 ($0.5118)More Pricing... | Min: 5 / Mult: 5 | 3.3nH | - | - | - | - | - | - | 5.8GHz | - | - | - | 700mA | - | Unshielded | - | 0.06ohm | WE-KI Series | 0603 [1608 Metric] | - | - | - | ± 0.2nH | - | Ceramic | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $2.050 ($2.3575)250+ $1.740 ($2.001)500+ $1.650 ($1.8975)1000+ $1.560 ($1.794) | Min: 100 / Mult: 1 | 470nH | - | - | Power | - | 2.8A | - | - | - | - | 2.2A | - | - | Shielded | - | 0.037ohm | WE-TPC Series | - | - | - | - | ± 35% | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.453 ($0.521)250+ $0.318 ($0.3657)500+ $0.263 ($0.3024)1000+ $0.231 ($0.2656)2000+ $0.206 ($0.2369)More Pricing... | Min: 100 / Mult: 5 | 6.8µH | - | - | - | - | - | - | 39MHz | - | - | - | 300mA | - | Shielded | - | 1.6ohm | MCFT Series | 1008 [2520 Metric] | - | - | - | ± 5% | - | Ceramic | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.760 ($4.324)10+ $3.610 ($4.1515)50+ $3.440 ($3.956)200+ $3.280 ($3.772)400+ $3.130 ($3.5995)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 10µH | - | 540mA | - | - | 1.1A | - | - | - | - | 0.245ohm | - | LPD5030V Series | - | 130nH | - | 1:1 | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - | |||||
Each | 1+ $0.700 ($0.805)50+ $0.610 ($0.7015)100+ $0.528 ($0.6072)250+ $0.470 ($0.5405)500+ $0.455 ($0.5232)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | - | - | - | - | - | 100MHz | - | - | - | 1.1A | - | Unshielded | - | 0.26ohm | WE-GFH Series | 1210 [3225 Metric] | - | - | - | ± 20% | - | Iron | 3.4mm | 2.5mm | - | 2.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.060 ($3.519)250+ $2.980 ($3.427)500+ $2.920 ($3.358)1000+ $2.540 ($2.921) | Min: 100 / Mult: 1 | 470nH | - | - | Power | - | 300mA | - | - | - | - | 310mA | - | - | Shielded | - | 4.18ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.754 ($0.8671)250+ $0.699 ($0.8038)500+ $0.643 ($0.7394)1000+ $0.533 ($0.613)2000+ $0.531 ($0.6106) | Min: 100 / Mult: 5 | 390nH | - | - | - | - | - | - | 530MHz | - | - | - | 470mA | - | Unshielded | - | 1.06ohm | WE-KI Series | 1008 [2520 Metric] | - | - | - | ± 5% | - | Ceramic | 2.5mm | 2mm | - | 1.6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.573 ($0.659)250+ $0.530 ($0.6095)500+ $0.486 ($0.5589)1500+ $0.445 ($0.5118)3000+ $0.400 ($0.460)More Pricing... | Min: 100 / Mult: 1 | 3.3nH | - | - | - | - | - | - | 5.8GHz | - | - | - | 700mA | - | Unshielded | - | 0.06ohm | WE-KI Series | 0603 [1608 Metric] | - | - | - | ± 0.2nH | - | Ceramic | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $3.440 ($3.956)200+ $3.280 ($3.772)400+ $3.130 ($3.5995)750+ $3.060 ($3.519) | Min: 100 / Mult: 1 | - | - | - | - | 10µH | - | 540mA | - | - | 1.1A | - | - | - | - | 0.245ohm | - | LPD5030V Series | - | 130nH | - | 1:1 | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - |