Inductors, Chokes & Coils:
4,874 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $2.510 ($2.8865)10+ $2.290 ($2.6335)50+ $2.110 ($2.4265)100+ $2.010 ($2.3115)200+ $1.740 ($2.001)More Pricing... | Min: 1 / Mult: 1 | 33µH | - | - | - | - | 1.9A | - | - | - | - | 800mA | - | - | Shielded | - | 0.15ohm | MSS7331 Series | - | - | - | - | ± 20% | - | - | 6.6mm | 6.6mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.214 ($0.2461)100+ $0.200 ($0.230)500+ $0.193 ($0.222)1000+ $0.186 ($0.2139)2000+ $0.179 ($0.2058)More Pricing... | Min: 10 / Mult: 10 | 1µH | - | - | - | - | - | - | 390MHz | - | - | - | 700mA | - | Unshielded | - | 0.32ohm | CWF1610 Series | - | - | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.210 ($0.2415)250+ $0.174 ($0.2001)1000+ $0.152 ($0.1748)5000+ $0.132 ($0.1518)10000+ $0.109 ($0.1253)More Pricing... | Min: 10 / Mult: 10 | 1.5nH | - | - | - | - | - | - | 15GHz | - | - | - | 400mA | - | Unshielded | - | 0.2ohm | LQP02TQ_02 Series | 01005 [0402 Metric] | - | - | - | ± 0.1nH | - | Non-Magnetic | 0.4mm | 0.2mm | - | 0.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.441 ($0.5072)100+ $0.332 ($0.3818)500+ $0.292 ($0.3358)2500+ $0.215 ($0.2472)5000+ $0.210 ($0.2415)More Pricing... | Min: 10 / Mult: 10 | 1µH | - | - | - | - | - | - | 9GHz | - | - | - | 300mA | - | Unshielded | - | 0.3ohm | WE-TCI Series | 0201 [0603 Metric] | - | - | - | ± 0.2nH | - | - | 0.6mm | 0.3mm | - | 0.23mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $1.910 ($2.1965)10+ $1.740 ($2.001)50+ $1.610 ($1.8515)100+ $1.520 ($1.748)200+ $1.320 ($1.518)More Pricing... | Min: 1 / Mult: 1 | 18µH | - | - | - | - | 1.5A | - | - | - | - | 1.25A | - | - | Unshielded | - | 0.338ohm | SD43 Series | - | - | - | - | ± 20% | - | - | 4.7mm | 4.2mm | - | 3.45mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.171 ($0.1966)100+ $0.135 ($0.1552)500+ $0.120 ($0.138)2500+ $0.103 ($0.1184)7500+ $0.093 ($0.107)More Pricing... | Min: 10 / Mult: 10 | 1.4nH | - | - | - | - | - | - | 12GHz | - | - | - | 1.1A | - | Unshielded | - | 0.04ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | - | - | - | ± 0.1nH | - | Non-Magnetic | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Full Reel) Full Reel | 5000+ $0.578 ($0.6647)25000+ $0.508 ($0.5842) | Min: 5000 / Mult: 5000 | 1µH | - | - | - | - | 1.2A | - | - | - | - | 800mA | - | - | Shielded | - | 0.18ohm | WE-PMI Series | - | - | - | - | ± 20% | - | - | 2mm | 1.25mm | - | 0.5mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.560 ($1.794)250+ $1.290 ($1.4835)500+ $0.983 ($1.1304)1000+ $0.907 ($1.043)2000+ $0.832 ($0.9568)More Pricing... | Min: 100 / Mult: 5 | 4.3µH | - | - | - | - | - | - | 85MHz | - | - | - | 400mA | - | Unshielded | - | 1.7ohm | 1008LS Series | 1008 [2520 Metric] | - | - | - | ± 5% | - | Ceramic, Ferrite | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.355 ($0.4082)500+ $0.295 ($0.3392)2500+ $0.265 ($0.3048)5000+ $0.244 ($0.2806)10000+ $0.228 ($0.2622)More Pricing... | Min: 100 / Mult: 1 | 12nH | - | - | - | - | - | - | 3.7GHz | - | - | - | 180mA | - | Unshielded | - | 1.6ohm | WE-TCI Series | 0402 [1005 Metric] | - | - | - | ± 2% | - | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $5.520 ($6.348)10+ $5.210 ($5.9915)25+ $4.870 ($5.6005)50+ $4.550 ($5.2325)100+ $4.220 ($4.853)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 6A | - | - | - | - | 10A | - | - | Unshielded | - | 0.026ohm | DO5010H Series | - | - | - | - | ± 20% | - | - | 18.03mm | 15.24mm | - | 8mm | - | - | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $4.490 ($5.1635)3+ $4.430 ($5.0945)5+ $4.420 ($5.083)10+ $4.410 ($5.0715)20+ $4.400 ($5.060)More Pricing... | Min: 1 / Mult: 1 | 220µH | - | - | - | - | 5A | - | - | - | - | - | - | - | Unshielded | - | 0.05ohm | 6000B Series | - | - | - | - | ± 15% | - | - | 27mm | 19.5mm | - | 20mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $4.220 ($4.853)250+ $3.890 ($4.4735)1250+ $2.520 ($2.898)2500+ $2.470 ($2.8405) | Min: 100 / Mult: 1 | 10µH | - | - | - | - | 6A | - | - | - | - | 10A | - | - | Unshielded | - | 0.026ohm | DO5010H Series | - | - | - | - | ± 20% | - | - | 18.03mm | 15.24mm | - | 8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.406 ($0.4669)100+ $0.355 ($0.4082)500+ $0.295 ($0.3392)2500+ $0.265 ($0.3048)5000+ $0.244 ($0.2806)More Pricing... | Min: 10 / Mult: 10 | 12nH | - | - | - | - | - | - | 3.7GHz | - | - | - | 180mA | - | Unshielded | - | 1.6ohm | WE-TCI Series | 0402 [1005 Metric] | - | - | - | ± 2% | - | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $3.090 ($3.5535)10+ $2.550 ($2.9325)50+ $2.220 ($2.553)200+ $2.080 ($2.392)400+ $1.920 ($2.208) | Min: 1 / Mult: 1 | 1µH | - | - | Power Inductor | - | 7.5A | - | - | - | - | 10A | - | - | Shielded | - | 0.007ohm | B82464G4 Series | - | - | - | - | ± 20% | - | - | 10.4mm | 10.4mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $2.740 ($3.151)10+ $2.520 ($2.898)50+ $2.330 ($2.6795)200+ $2.280 ($2.622)400+ $1.980 ($2.277) | Min: 1 / Mult: 1 | 150µH | - | - | - | - | 390mA | - | - | - | - | 270mA | - | - | Unshielded | - | 2ohm | DO1608C Series | - | - | - | - | ± 20% | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $3.800 ($4.370)50+ $3.130 ($3.5995)100+ $3.030 ($3.4845)250+ $2.950 ($3.3925)500+ $2.890 ($3.3235)More Pricing... | Min: 1 / Mult: 1 | 470µH | - | - | Power | - | 300mA | - | - | - | - | 310mA | - | - | Shielded | - | 4.18ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $2.330 ($2.6795)200+ $2.280 ($2.622)400+ $1.980 ($2.277) | Min: 100 / Mult: 1 | 150µH | - | - | - | - | 390mA | - | - | - | - | 270mA | - | - | Unshielded | - | 2ohm | DO1608C Series | - | - | - | - | ± 20% | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $2.220 ($2.553)200+ $2.080 ($2.392)400+ $1.920 ($2.208) | Min: 100 / Mult: 1 | 1µH | - | - | Power Inductor | - | 7.5A | - | - | - | - | 10A | - | - | Shielded | - | 0.007ohm | B82464G4 Series | - | - | - | - | ± 20% | - | - | 10.4mm | 10.4mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.690 ($0.7935)250+ $0.638 ($0.7337)500+ $0.589 ($0.6774)1500+ $0.537 ($0.6176)3000+ $0.485 ($0.5578) | Min: 100 / Mult: 1 | 4.7nH | - | - | - | - | - | - | 4.775GHz | - | - | - | 640mA | - | Unshielded | - | 0.13ohm | WE-KI Series | 0402 [1005 Metric] | - | - | - | ± 5% | - | Ceramic | 1mm | 0.55mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $5.130 ($5.8995)10+ $4.620 ($5.313)50+ $4.090 ($4.7035)100+ $3.560 ($4.094)200+ $3.050 ($3.5075)More Pricing... | Min: 1 / Mult: 1 | 200nH | - | - | - | - | 55A | - | - | - | - | 65A | - | - | Shielded | - | 210µohm | SLC1480 Series | - | - | - | - | ± 20% | - | - | 13.46mm | 12.95mm | - | 8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $0.767 ($0.882)50+ $0.690 ($0.7935)250+ $0.638 ($0.7337)500+ $0.589 ($0.6774)1500+ $0.537 ($0.6176)More Pricing... | Min: 5 / Mult: 5 | 4.7nH | - | - | - | - | - | - | 4.775GHz | - | - | - | 640mA | - | Unshielded | - | 0.13ohm | WE-KI Series | 0402 [1005 Metric] | - | - | - | ± 5% | - | Ceramic | 1mm | 0.55mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $3.460 ($3.979)5+ $3.360 ($3.864)10+ $3.260 ($3.749)25+ $3.150 ($3.6225)50+ $3.060 ($3.519)More Pricing... | Min: 1 / Mult: 1 | 2µH | - | - | - | - | 54A | - | - | - | - | 16A | - | - | Shielded | - | 740µohm | SER2000 Series | - | - | - | - | ± 20% | - | - | 19.18mm | 9.27mm | - | 8.64mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $3.770 ($4.3355) | Min: 100 / Mult: 1 | 1.2µH | - | - | - | - | 45A | - | - | - | - | 37A | - | - | Shielded | - | 0.001ohm | SER2000 Series | - | - | - | - | ± 20% | - | - | 19.18mm | 9.27mm | - | 9.4mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $3.500 ($4.025)50+ $2.070 ($2.3805) | Min: 1 / Mult: 1 | 6.8µH | - | - | Power | - | 2.3A | - | - | - | - | 2A | - | - | Shielded | - | 0.1ohm | WE-PD Series | - | - | - | - | ± 25% | - | - | 6.2mm | 5.9mm | - | 3.3mm | - | - | - | ||||
Each | 1+ $1.770 ($2.0355)5+ $1.620 ($1.863)10+ $1.480 ($1.702)25+ $1.320 ($1.518)50+ $1.180 ($1.357)More Pricing... | Min: 1 / Mult: 1 | 120µH | - | - | - | - | 1.15A | - | - | - | - | 1.76A | - | - | Unshielded | - | 0.4ohm | RFC0807 Series | - | - | - | - | ± 10% | - | - | - | - | - | - | - | - | - |