Inductors, Chokes & Coils:
4,825 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.720 ($5.428)10+ $4.030 ($4.6345)25+ $3.710 ($4.2665)50+ $3.240 ($3.726)100+ $2.760 ($3.174) | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 7A | - | - | - | - | 7.6A | - | - | Shielded | - | 0.02982ohm | XAL6060 Series | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 6.1mm | - | - | - | |||||
Each | 1+ $12.680 ($14.582)3+ $12.430 ($14.2945)5+ $12.180 ($14.007)10+ $11.920 ($13.708)20+ $11.660 ($13.409)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 28A | - | - | - | - | 28A | - | - | Shielded | - | 0.00286ohm | SER2900 Series | - | - | - | - | ± 10% | - | - | 27.9mm | 19.8mm | - | 15.36mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.730 ($3.1395)10+ $2.660 ($3.059)50+ $2.320 ($2.668)200+ $2.130 ($2.4495)400+ $1.730 ($1.9895)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | Power | - | 1.3A | - | - | - | - | 1A | - | - | Shielded | - | 0.15ohm | WE-TPC Series | - | - | - | - | ± 30% | - | - | 4.8mm | 4.8mm | - | 1.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.694 ($0.7981)50+ $0.690 ($0.7935)100+ $0.659 ($0.7578)250+ $0.629 ($0.7234)500+ $0.598 ($0.6877) | Min: 1 / Mult: 1 | 22µH | - | - | - | - | 2.2A | - | - | - | - | 2.2A | - | - | Shielded | - | 0.1ohm | SRN8040 Series | - | - | - | - | ± 20% | - | - | 8mm | 8mm | - | 4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.397 ($0.4566)50+ $0.329 ($0.3784)250+ $0.263 ($0.3024)500+ $0.240 ($0.276)1000+ $0.217 ($0.2496) | Min: 5 / Mult: 5 | 4.7µH | - | - | - | - | - | - | 55MHz | - | - | - | 220mA | - | Unshielded | - | 1.5ohm | CM322522 Series | 1210 [3225 Metric] | - | - | - | ± 10% | - | Ferrite | 2.9mm | 2.5mm | - | 2.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $4.530 ($5.2095)50+ $3.780 ($4.347)250+ $3.020 ($3.473)500+ $1.790 ($2.0585)1000+ $1.750 ($2.0125)More Pricing... | Min: 5 / Mult: 5 | 1µH | - | - | - | - | 2.6A | - | - | - | - | 1.6A | - | - | Shielded | - | 0.042ohm | XFL3012 Series | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.303 ($0.3484)50+ $0.243 ($0.2794)250+ $0.202 ($0.2323)500+ $0.184 ($0.2116)1500+ $0.166 ($0.1909)More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | - | - | - | - | - | 40MHz | - | - | - | - | - | Unshielded | - | 0.1ohm | LQM2HPN_G0 Series | 1008 [2520 Metric] | - | - | - | ± 20% | - | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.930 ($2.2195)10+ $1.610 ($1.8515)50+ $1.430 ($1.6445)100+ $1.360 ($1.564)200+ $1.290 ($1.4835)More Pricing... | Min: 1 / Mult: 1 | 15µH | - | - | - | - | 6.25A | - | - | - | - | 10A | - | - | Shielded | - | 0.045ohm | SRP1038A Series | - | - | - | - | ± 20% | - | - | 11mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.339 ($0.3898)50+ $0.249 ($0.2864)250+ $0.204 ($0.2346)500+ $0.198 ($0.2277)1500+ $0.193 ($0.222)More Pricing... | Min: 5 / Mult: 5 | 10µH | - | - | - | - | - | - | 27MHz | - | - | - | 300mA | - | Unshielded | - | 0.845ohm | LQM21DH_70 Series | 0805 [2012 Metric] | - | - | - | ± 20% | - | Ferrite | 2mm | 1.25mm | - | 1.25mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.172 ($0.1978)100+ $0.142 ($0.1633)500+ $0.130 ($0.1495)1000+ $0.117 ($0.1346)2000+ $0.111 ($0.1277)More Pricing... | Min: 10 / Mult: 10 | 10µH | - | - | - | - | - | - | 32MHz | - | - | - | 300mA | - | - | - | 1.365ohm | LQM18DH_70 Series | 0603 [1608 Metric] | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 ($1.5525)10+ $1.110 ($1.2765)50+ $1.070 ($1.2305)200+ $0.982 ($1.1293)400+ $0.962 ($1.1063) | Min: 1 / Mult: 1 | 10µH | - | - | Power Inductor | - | 3.8A | - | - | - | - | 3.6A | - | - | Shielded | - | 0.025ohm | SRU1038 Series | - | - | - | - | ± 30% | - | - | 10mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.481 ($0.5532)10+ $0.392 ($0.4508)50+ $0.358 ($0.4117)100+ $0.323 ($0.3714)200+ $0.317 ($0.3646) | Min: 1 / Mult: 1 | 100µH | - | - | - | - | - | - | 8MHz | - | - | - | 110mA | - | Unshielded | - | 8ohm | CM45 Series | 1812 [4532 Metric] | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.644 ($0.7406)10+ $0.633 ($0.728)50+ $0.621 ($0.7142)100+ $0.608 ($0.6992)200+ $0.595 ($0.6842) | Min: 1 / Mult: 1 | 470µH | - | - | - | - | - | - | 3MHz | - | - | - | 62mA | - | Unshielded | - | 26ohm | CM45 Series | 1812 [4532 Metric] | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.440 ($1.656)50+ $1.240 ($1.426)100+ $1.220 ($1.403)250+ $1.210 ($1.3915)500+ $1.200 ($1.380)More Pricing... | Min: 1 / Mult: 1 | 1µH | - | - | - | - | 11A | - | - | - | - | 22A | - | - | Shielded | - | 0.01ohm | SRP7028A Series | - | - | - | - | ± 20% | - | - | 7.3mm | 6.6mm | - | 2.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.068 ($0.0782)100+ $0.056 ($0.0644)500+ $0.050 ($0.0575)2500+ $0.044 ($0.0506)5000+ $0.036 ($0.0414)More Pricing... | Min: 10 / Mult: 10 | 22µH | - | - | - | - | - | - | 1.9GHz | - | - | - | 350mA | - | Unshielded | - | 0.42ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | - | - | ± 5% | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.068 ($0.0782)100+ $0.056 ($0.0644)500+ $0.050 ($0.0575)2500+ $0.045 ($0.0518)5000+ $0.036 ($0.0414)More Pricing... | Min: 10 / Mult: 10 | 2nH | - | - | - | - | - | - | 6GHz | - | - | - | 900mA | - | Unshielded | - | 0.09ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | - | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.830 ($4.4045)50+ $3.260 ($3.749)100+ $3.040 ($3.496)250+ $2.820 ($3.243)500+ $2.610 ($3.0015)More Pricing... | Min: 1 / Mult: 1 | 33µH | - | - | - | - | 2.1A | - | - | - | - | 2A | - | - | Unshielded | - | 0.1ohm | DO3316P Series | - | - | - | - | ± 20% | - | - | 12.95mm | 9.4mm | - | 5.21mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.199 ($0.2288)100+ $0.165 ($0.1898)500+ $0.155 ($0.1782)1000+ $0.144 ($0.1656)2000+ $0.137 ($0.1576)More Pricing... | Min: 10 / Mult: 10 | 12nH | - | - | - | - | - | - | 3MHz | - | - | - | 400mA | - | Unshielded | - | 0.35ohm | LQG18HN_00 Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.830 ($2.1045)50+ $1.580 ($1.817)250+ $1.330 ($1.5295)500+ $1.020 ($1.173)1000+ $0.997 ($1.1466)More Pricing... | Min: 5 / Mult: 5 | 100µH | - | - | - | - | 320mA | - | - | - | - | 280mA | - | - | Unshielded | - | 3.5ohm | ME3220 Series | - | - | - | - | ± 10% | - | - | 3.2mm | 2.8mm | - | 2mm | - | - | - | |||||
Each | 1+ $12.430 ($14.2945)3+ $12.190 ($14.0185)5+ $11.940 ($13.731)10+ $11.680 ($13.432)20+ $11.430 ($13.1445)More Pricing... | Min: 1 / Mult: 1 | 22µH | - | - | - | - | 28A | - | - | - | - | 12A | - | - | Shielded | - | 0.00286ohm | SER2900 Series | - | - | - | - | ± 10% | - | - | 27.9mm | 19.8mm | - | 15.36mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.320 ($6.118)50+ $5.000 ($5.750)100+ $4.680 ($5.382)250+ $3.520 ($4.048)500+ $2.110 ($2.4265)More Pricing... | Min: 1 / Mult: 1 | 600nH | - | - | - | - | 11.7A | - | - | - | - | 10.4A | - | - | Shielded | - | 0.01045ohm | XAL40xx Series | - | - | - | - | ± 20% | - | - | 4mm | 4mm | - | 2.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.303 ($0.3484)50+ $0.249 ($0.2864)250+ $0.192 ($0.2208)500+ $0.179 ($0.2058)1500+ $0.166 ($0.1909)More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | - | - | - | - | - | 40MHz | - | - | - | - | - | Unshielded | - | 0.138ohm | LQM2MPN_G0 Series | 0806 [2016 Metric] | - | - | - | ± 30% | - | Ferrite | 2mm | 1.6mm | - | 0.9mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.320 ($7.268)10+ $5.960 ($6.854)50+ $5.600 ($6.440)100+ $5.240 ($6.026)200+ $3.910 ($4.4965)More Pricing... | Min: 1 / Mult: 1 | 47µH | - | - | - | - | 2.9A | - | - | - | - | 4.4A | - | - | Shielded | - | 0.0804ohm | MSS1278 Series | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.152 ($0.1748)100+ $0.125 ($0.1437)500+ $0.113 ($0.130)2500+ $0.100 ($0.115)5000+ $0.089 ($0.1024)More Pricing... | Min: 10 / Mult: 10 | 47µH | - | - | - | - | - | - | 2.9GHz | - | - | - | 210mA | - | Unshielded | - | 1.08ohm | LQW15AN_00 Series | 0402 [1005 Metric] | - | - | - | ± 5% | - | Non-Magnetic | 1mm | 0.5mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.160 ($0.184)100+ $0.133 ($0.153)500+ $0.122 ($0.1403)2500+ $0.102 ($0.1173)5000+ $0.094 ($0.1081)More Pricing... | Min: 10 / Mult: 10 | 2.5nH | - | - | - | - | - | - | 15GHz | - | - | - | 850mA | - | Unshielded | - | 0.05ohm | LQW15AN_00 Series | 0402 [1005 Metric] | - | - | - | ± 0.2nH | - | Non-Magnetic | 1mm | 0.6mm | - | 0.5mm | - | - | - |