Inductors, Chokes & Coils:
4,871 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $2.470 ($2.8405)50+ $2.160 ($2.484)100+ $2.030 ($2.3345)250+ $1.730 ($1.9895)500+ $1.630 ($1.8745)More Pricing... | Min: 1 / Mult: 1 | 470nH | - | - | Power | - | 2.8A | - | - | - | - | 2.2A | - | - | Shielded | - | 0.037ohm | WE-TPC Series | - | - | - | - | ± 35% | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $2.030 ($2.3345)250+ $1.730 ($1.9895)500+ $1.630 ($1.8745)1000+ $1.540 ($1.771) | Min: 100 / Mult: 1 | 470nH | - | - | Power | - | 2.8A | - | - | - | - | 2.2A | - | - | Shielded | - | 0.037ohm | WE-TPC Series | - | - | - | - | ± 35% | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $4.240 ($4.876)10+ $3.630 ($4.1745)25+ $3.340 ($3.841)50+ $3.100 ($3.565)100+ $2.850 ($3.2775) | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 7A | - | - | - | - | 7.6A | - | - | Shielded | - | 0.02982ohm | XAL6060 Series | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 6.1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $4.130 ($4.7495)50+ $3.390 ($3.8985)100+ $3.230 ($3.7145)250+ $3.160 ($3.634)500+ $3.010 ($3.4615)More Pricing... | Min: 1 / Mult: 1 | 15µH | - | - | Power | - | 1.6A | - | - | - | - | 2.2A | - | - | Shielded | - | 0.081ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 4.5mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $4.690 ($5.3935)10+ $4.280 ($4.922)25+ $4.270 ($4.9105)50+ $4.030 ($4.6345)100+ $3.770 ($4.3355)More Pricing... | Min: 1 / Mult: 1 | 33µH | - | - | - | - | 4.2A | - | - | - | - | 5.5A | - | - | Shielded | - | 0.045ohm | WE-PD Series | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $4.170 ($4.7955)50+ $3.390 ($3.8985)250+ $2.450 ($2.8175)500+ $1.630 ($1.8745)1000+ $1.600 ($1.840)More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | - | - | - | 1.9A | - | - | - | - | 1A | - | - | Shielded | - | 0.097ohm | XFL3012 Series | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $5.230 ($6.0145)10+ $5.130 ($5.8995)25+ $5.020 ($5.773)50+ $4.910 ($5.6465)100+ $4.820 ($5.543) | Min: 1 / Mult: 1 | 22µH | - | - | - | - | 2.85A | - | - | - | - | 2.34A | - | - | Shielded | - | 0.073ohm | MSS1038 Series | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $5.750 ($6.6125)10+ $5.440 ($6.256)25+ $5.130 ($5.8995)50+ $4.830 ($5.5545)100+ $4.510 ($5.1865) | Min: 1 / Mult: 1 | 22µH | - | - | - | - | 3.5A | - | - | - | - | 6.5A | - | - | Unshielded | - | 0.047ohm | DO5022P Series | - | - | - | - | ± 20% | - | - | 18.03mm | 15.24mm | - | 7.11mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.173 ($0.199)100+ $0.143 ($0.1644)500+ $0.131 ($0.1506)2500+ $0.118 ($0.1357)5000+ $0.103 ($0.1184)More Pricing... | Min: 10 / Mult: 10 | 8.2nH | - | - | - | - | - | - | 5.5GHz | - | - | - | 540mA | - | Unshielded | - | 0.14ohm | LQW15AN_00 Series | 0402 [1005 Metric] | - | - | - | ± 2% | - | Non-Magnetic | 1mm | 0.6mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $2.910 ($3.3465)10+ $2.400 ($2.760)50+ $2.080 ($2.392)200+ $1.980 ($2.277)400+ $1.830 ($2.1045)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 7A | - | - | - | - | 7.6A | - | - | Shielded | - | 0.0293ohm | SRP6060FA Series | - | - | - | - | ± 20% | - | - | 6.6mm | 6.4mm | - | 5.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $2.340 ($2.691)100+ $1.930 ($2.2195)500+ $1.850 ($2.1275)2500+ $1.580 ($1.817)4000+ $1.480 ($1.702)More Pricing... | Min: 10 / Mult: 10 | 10µH | - | - | - | - | - | - | - | - | - | - | 120mA | - | Unshielded | - | 5.405ohm | LQW15DN_00 Series | - | - | - | - | ± 20% | - | Ferrite | 1.1mm | 0.65mm | - | 0.6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $0.731 ($0.8406)50+ $0.521 ($0.5991)100+ $0.490 ($0.5635)250+ $0.429 ($0.4934)500+ $0.405 ($0.4658)More Pricing... | Min: 1 / Mult: 1 | 22µH | - | - | - | - | 900mA | - | - | - | - | 1.05A | - | - | Shielded | - | 0.348ohm | LQH44PH_PR Series | - | - | - | - | ± 20% | - | - | 4mm | 4mm | - | 1.65mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $1.760 ($2.024)50+ $1.580 ($1.817)250+ $1.390 ($1.5985)500+ $1.110 ($1.2765)1000+ $1.040 ($1.196)More Pricing... | Min: 5 / Mult: 5 | 22µH | - | - | - | - | - | - | 22MHz | - | - | - | 270mA | - | Unshielded | - | 6.14ohm | 1008LS Series | 1008 [2520 Metric] | - | - | - | ± 5% | - | Ceramic, Ferrite | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $3.670 ($4.2205)10+ $3.030 ($3.4845)50+ $2.780 ($3.197)100+ $2.510 ($2.8865)200+ $2.290 ($2.6335)More Pricing... | Min: 1 / Mult: 1 | 100µH | - | - | - | - | 2.25A | - | - | - | - | 3.25A | - | - | Shielded | - | 0.12ohm | B82477R4 Series | - | - | - | - | ± 20% | - | - | 12.5mm | 12.5mm | - | 8.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $0.710 ($0.8165)50+ $0.704 ($0.8096)100+ $0.674 ($0.7751)250+ $0.644 ($0.7406)500+ $0.612 ($0.7038) | Min: 1 / Mult: 1 | 22µH | - | - | - | - | 2.2A | - | - | - | - | 2.2A | - | - | Shielded | - | 0.1ohm | SRN8040 Series | - | - | - | - | ± 20% | - | - | 8mm | 8mm | - | 4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $5.700 ($6.555)50+ $5.150 ($5.9225)100+ $4.590 ($5.2785)250+ $3.290 ($3.7835)500+ $2.140 ($2.461)More Pricing... | Min: 1 / Mult: 1 | 1.5µH | - | - | - | - | 7.5A | - | - | - | - | 7.1A | - | - | Shielded | - | 0.0236ohm | XAL40xx Series | - | - | - | - | ± 20% | - | - | 4mm | 4mm | - | 2.1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $2.150 ($2.4725)50+ $1.970 ($2.2655)100+ $1.880 ($2.162)250+ $1.790 ($2.0585)500+ $1.660 ($1.909)More Pricing... | Min: 1 / Mult: 1 | 22µH | - | - | - | - | 1.8A | - | - | - | - | 2.2A | - | - | Semishielded | - | 0.089ohm | WE-LQS Series | - | - | - | - | ± 20% | - | - | 6mm | 6mm | - | 4.5mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $0.310 ($0.3565)50+ $0.248 ($0.2852)250+ $0.208 ($0.2392)500+ $0.191 ($0.2196)1500+ $0.174 ($0.2001)More Pricing... | Min: 5 / Mult: 5 | 1µH | - | - | - | - | - | - | 60MHz | - | - | - | - | - | Unshielded | - | 0.069ohm | LQM2HPN_G0 Series | 1008 [2520 Metric] | - | - | - | ± 20% | - | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $2.560 ($2.944)50+ $2.430 ($2.7945)100+ $2.290 ($2.6335)250+ $2.150 ($2.4725)500+ $1.390 ($1.5985)More Pricing... | Min: 1 / Mult: 1 | 180µH | - | - | - | - | 260mA | - | - | - | - | 260mA | - | - | Shielded | - | 2.5ohm | LPS4018 Series | - | - | - | - | ± 20% | - | - | 3.9mm | 3.9mm | - | 1.7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.069 ($0.0794)100+ $0.058 ($0.0667)500+ $0.053 ($0.061)2500+ $0.046 ($0.0529)5000+ $0.038 ($0.0437)More Pricing... | Min: 10 / Mult: 10 | 10µH | - | - | - | - | - | - | 3.4GHz | - | - | - | 500mA | - | Unshielded | - | 0.26ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | - | - | ± 5% | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.157 ($0.1806)100+ $0.131 ($0.1506)500+ $0.118 ($0.1357)2500+ $0.105 ($0.1208)5000+ $0.090 ($0.1035)More Pricing... | Min: 10 / Mult: 10 | 10µH | - | - | - | - | - | - | 5.5GHz | - | - | - | 500mA | - | Unshielded | - | 0.17ohm | LQW15AN_00 Series | 0402 [1005 Metric] | - | - | - | ± 5% | - | Non-Magnetic | 1mm | 0.6mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $2.910 ($3.3465)10+ $2.400 ($2.760)50+ $2.080 ($2.392)200+ $1.980 ($2.277)400+ $1.830 ($2.1045)More Pricing... | Min: 1 / Mult: 1 | 22µH | - | - | - | - | 5A | - | - | - | - | 5.6A | - | - | Shielded | - | 0.0605ohm | SRP6060FA Series | - | - | - | - | ± 20% | - | - | 6.6mm | 6.4mm | - | 5.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $2.150 ($2.4725)50+ $1.880 ($2.162)250+ $1.830 ($2.1045)500+ $1.680 ($1.932)1500+ $1.540 ($1.771)More Pricing... | Min: 5 / Mult: 5 | 10µH | - | - | - | - | 650mA | - | - | - | - | 125mA | - | - | Shielded | - | 0.5ohm | WE-PMI Series | 0805 [2012 Metric] | - | - | - | ± 20% | - | - | 2mm | 1.25mm | - | 1.25mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.164 ($0.1886)100+ $0.136 ($0.1564)500+ $0.124 ($0.1426)1000+ $0.111 ($0.1277)2000+ $0.102 ($0.1173)More Pricing... | Min: 10 / Mult: 10 | 68nH | - | - | - | - | - | - | 2.2GHz | - | - | - | 340mA | - | Unshielded | - | 0.38ohm | LQW18AN_00 Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.302 ($0.3473)100+ $0.251 ($0.2886)500+ $0.240 ($0.276)1000+ $0.201 ($0.2312)2000+ $0.185 ($0.2128)More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | - | - | - | - | - | 70MHz | - | - | - | 1.15A | - | Unshielded | - | 0.25ohm | LQM18PN_GH Series | 0603 [1608 Metric] | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.9mm | - | - | - |