Inductors, Chokes & Coils:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.400 ($1.610)50+ $1.380 ($1.587)250+ $1.360 ($1.564)500+ $1.350 ($1.5525)1500+ $1.330 ($1.5295)More Pricing... | Min: 5 / Mult: 5 | 39nH | 2.05GHz | 560mA | Unshielded | 0.1ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.380 ($1.587)250+ $1.360 ($1.564)500+ $1.350 ($1.5525)1500+ $1.330 ($1.5295)3000+ $1.320 ($1.518) | Min: 100 / Mult: 5 | 39nH | 2.05GHz | 560mA | Unshielded | 0.1ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 4000+ $0.196 ($0.2254)20000+ $0.152 ($0.1748)40000+ $0.134 ($0.1541) | Min: 4000 / Mult: 4000 | 75nH | 2.05GHz | 270mA | Unshielded | 0.56ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm |