SBC Series Radial Leaded Power Inductors:
170 Products FoundSBC Series Radial Leaded Power Inductors
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
- RoHS compliant
- Applications: LED lighting, xDSL modems, copying machines, flat TVs, smart meters & power supplies.
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $1.110 ($1.2765)50+ $0.968 ($1.1132)400+ $0.764 ($0.8786)800+ $0.752 ($0.8648)1200+ $0.739 ($0.8498)More Pricing... | Min: 10 / Mult: 10 | SBC Series | 100µH | Unshielded | 960mA | 1A | 0.26ohm | ± 10% | |||||
Each | 1+ $2.110 ($2.4265)10+ $1.730 ($1.9895)50+ $1.580 ($1.817)100+ $1.430 ($1.6445)500+ $1.310 ($1.5065)More Pricing... | Min: 1 / Mult: 1 | SBC Series | 1mH | Unshielded | 450mA | 870mA | 1.53ohm | ± 10% | |||||
Each | 1+ $1.620 ($1.863)10+ $1.240 ($1.426) | Min: 1 / Mult: 1 | SBC Series | 3.3µH | Unshielded | 8.5A | 20A | 0.01ohm | ± 20% | |||||
Each | 10+ $0.578 ($0.6647)50+ $0.523 ($0.6015) | Min: 10 / Mult: 10 | SBC Series | 3.3µH | Unshielded | 2.3A | 2.7A | 0.04ohm | ± 20% | |||||
Each | 10+ $0.761 ($0.8752)50+ $0.740 ($0.851)400+ $0.739 ($0.8498) | Min: 10 / Mult: 10 | SBC Series | 1.2µH | Unshielded | 7.5A | 9.8A | 0.01ohm | ± 20% | |||||
Each | 1+ $1.750 ($2.0125)10+ $1.410 ($1.6215)50+ $1.290 ($1.4835)100+ $1.180 ($1.357)500+ $1.120 ($1.288) | Min: 1 / Mult: 1 | SBC Series | 2.2mH | Unshielded | 270mA | 600mA | 3.78ohm | ± 10% | |||||
Each | 10+ $1.400 ($1.610)25+ $1.290 ($1.4835)50+ $1.210 ($1.3915)100+ $0.994 ($1.1431)250+ $0.918 ($1.0557)More Pricing... | Min: 10 / Mult: 10 | SBC Series | 1.5µH | Unshielded | 6.3A | 8.3A | 0.01ohm | ± 20% | |||||
Each | 1+ $1.750 ($2.0125)10+ $1.270 ($1.4605)50+ $0.873 ($1.0039) | Min: 1 / Mult: 1 | SBC Series | 22µH | Unshielded | 2A | 2.1A | 0.06ohm | ± 20% | |||||
Each | 1+ $2.600 ($2.990)10+ $1.810 ($2.0815)50+ $1.670 ($1.9205)100+ $1.650 ($1.8975) | Min: 1 / Mult: 1 | SBC Series | 4.7mH | Unshielded | 240mA | 500mA | 5.92ohm | ± 10% | |||||
Each | 1+ $2.950 ($3.3925)10+ $2.510 ($2.8865)50+ $2.390 ($2.7485)150+ $2.250 ($2.5875)600+ $2.200 ($2.530) | Min: 1 / Mult: 1 | SBC Series | 470µH | Unshielded | 1.1A | 1.6A | 0.42ohm | ± 10% | |||||
Each | 1+ $2.820 ($3.243)10+ $2.160 ($2.484)50+ $2.020 ($2.323)100+ $1.910 ($2.1965)500+ $1.660 ($1.909)More Pricing... | Min: 1 / Mult: 1 | SBC Series | 220µH | Unshielded | 1.3A | 2.4A | 0.25ohm | ± 10% | |||||
Each | 10+ $1.180 ($1.357)50+ $1.020 ($1.173)300+ $0.877 ($1.0086)600+ $0.825 ($0.9488)1200+ $0.780 ($0.897)More Pricing... | Min: 10 / Mult: 10 | SBC Series | 3.3µH | Unshielded | 6.4A | 8.6A | 0.02ohm | ± 20% | |||||
Each | 10+ $0.761 ($0.8752)50+ $0.740 ($0.851)400+ $0.739 ($0.8498) | Min: 10 / Mult: 10 | SBC Series | 33µH | Unshielded | 1.7A | 1.8A | 0.09ohm | ± 20% | |||||
Each | 10+ $1.110 ($1.2765)50+ $0.968 ($1.1132)100+ $0.913 ($1.050)500+ $0.764 ($0.8786)1000+ $0.752 ($0.8648)More Pricing... | Min: 10 / Mult: 10 | SBC Series | 47µH | Unshielded | 1.4A | 1.4A | 0.12ohm | ± 10% | |||||
Each | 1+ $2.280 ($2.622)10+ $1.740 ($2.001) | Min: 1 / Mult: 1 | SBC Series | 4.7mH | Unshielded | 280mA | 530mA | 4.83ohm | ± 10% | |||||
Each | 10+ $0.907 ($1.043)50+ $0.826 ($0.9499)100+ $0.745 ($0.8568)500+ $0.689 ($0.7924)1000+ $0.633 ($0.728)More Pricing... | Min: 10 / Mult: 10 | SBC Series | 4.7mH | Unshielded | 2A | 2.1A | 0.05ohm | ± 20% | |||||
Each | 1+ $1.410 ($1.6215)10+ $1.020 ($1.173)50+ $0.986 ($1.1339) | Min: 1 / Mult: 1 | SBC Series | 150µH | Unshielded | 1.1A | 2.4A | 0.26ohm | ± 10% | |||||
Each | 10+ $1.310 ($1.5065)25+ $1.190 ($1.3685)50+ $1.120 ($1.288)100+ $0.923 ($1.0614)250+ $0.853 ($0.981)More Pricing... | Min: 10 / Mult: 10 | SBC Series | 10µH | Unshielded | 2.1A | 2.1A | 0.06ohm | ± 20% | |||||
Each | 10+ $0.994 ($1.1431)50+ $0.902 ($1.0373)300+ $0.810 ($0.9315)600+ $0.805 ($0.9258)1200+ $0.778 ($0.8947)More Pricing... | Min: 10 / Mult: 10 | SBC Series | 22µH | Unshielded | 2A | 3.2A | 0.07ohm | ± 20% | |||||
Each | 1+ $2.240 ($2.576)10+ $1.890 ($2.1735)25+ $1.720 ($1.978)50+ $1.620 ($1.863)100+ $1.350 ($1.5525) | Min: 1 / Mult: 1 | SBC Series | 47µH | Unshielded | 2A | 4.3A | 0.09ohm | ± 10% | |||||
Each | 1+ $3.880 ($4.462)10+ $3.200 ($3.680)50+ $2.790 ($3.2085)100+ $2.540 ($2.921)900+ $2.250 ($2.5875)More Pricing... | Min: 1 / Mult: 1 | SBC Series | 100µH | Unshielded | 2.4A | 3.5A | 0.09ohm | ± 10% | |||||
Each | 10+ $1.440 ($1.656)50+ $1.350 ($1.5525)400+ $0.912 ($1.0488)800+ $0.879 ($1.0108)1200+ $0.846 ($0.9729)More Pricing... | Min: 10 / Mult: 10 | SBC Series | 150µH | Unshielded | 790mA | 810mA | 0.36ohm | ± 10% | |||||
Each | 1+ $4.650 ($5.3475)10+ $3.830 ($4.4045)50+ $3.340 ($3.841)150+ $2.540 ($2.921)600+ $2.250 ($2.5875)More Pricing... | Min: 1 / Mult: 1 | SBC Series | 150µH | Unshielded | 2A | 3A | 0.15ohm | ± 10% | |||||
Each | 1+ $4.050 ($4.6575)10+ $3.340 ($3.841)50+ $2.930 ($3.3695)150+ $2.660 ($3.059)600+ $2.480 ($2.852)More Pricing... | Min: 1 / Mult: 1 | SBC Series | 220µH | Unshielded | 1.8A | 2.4A | 0.17ohm | ± 10% | |||||
Each | 10+ $1.310 ($1.5065)25+ $1.190 ($1.3685)50+ $1.110 ($1.2765)100+ $0.923 ($1.0614)250+ $0.853 ($0.981)More Pricing... | Min: 10 / Mult: 10 | SBC Series | 22µH | Unshielded | 1.3A | 1.4A | 0.11ohm | ± 20% |