Radial Leaded Power Inductors:

6 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2526900

RoHS

Each
1+
$3.650
($4.1975)
5+
$3.380
($3.887)
10+
$3.110
($3.5765)
25+
$2.870
($3.3005)
50+
$2.510
($2.8865)
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
10mH
Shielded
350mA
280mA
6.55ohm
± 10%
2457823

RoHS

Each
1+
$2.810
($3.2315)
5+
$2.580
($2.967)
10+
$2.340
($2.691)
25+
$2.100
($2.415)
50+
$1.860
($2.139)
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
4.7mH
Unshielded
350mA
280mA
8.5ohm
± 10%
2457736

RoHS

Each
1+
$2.230
($2.5645)
5+
$2.070
($2.3805)
10+
$1.910
($2.1965)
25+
$1.720
($1.978)
50+
$1.540
($1.771)
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
1.2mH
Unshielded
340mA
280mA
4.5ohm
± 10%
3291052

RoHS

Each
1+
$2.530
($2.9095)
10+
$2.150
($2.4725)
25+
$1.950
($2.2425)
50+
$1.830
($2.1045)
100+
$1.530
($1.7595)
More Pricing...
Min: 1 / Mult: 1
SBC Series
10mH
Unshielded
120mA
280mA
16.1ohm
± 10%
2457897

RoHS

Each
1+
$2.570
($2.9555)
5+
$2.380
($2.737)
10+
$2.180
($2.507)
25+
$1.990
($2.2885)
50+
$1.780
($2.047)
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
5.6mH
Unshielded
220mA
280mA
11.5ohm
± 10%
3290921

RoHS

Each
10+
$1.350
($1.5525)
50+
$1.230
($1.4145)
100+
$1.110
($1.2765)
500+
$1.040
($1.196)
1000+
$0.958
($1.1017)
More Pricing...
Min: 10 / Mult: 10
SBC Series
1.2mH
Unshielded
280mA
280mA
2.7ohm
± 10%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal