SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287901RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$3.170
($3.6455)
Min: 100 / Mult: 1
330nH
41.6A
Shielded
65A
MPXV Series
0.0013ohm
± 20%
13.2mm
12.5mm
5mm
3287886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
($3.9215)
10+
$3.200
($3.680)
Min: 1 / Mult: 1
150nH
39.9A
Shielded
85A
MPXV Series
0.0013ohm
± 20%
13.2mm
12.5mm
3.5mm
3226961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
($5.3705)
10+
$3.710
($4.2665)
100+
$3.580
($4.117)
Min: 1 / Mult: 1
330nH
41.6A
Shielded
65A
MPX Series
0.0013ohm
± 20%
13.2mm
12.5mm
5mm
3287886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$3.200
($3.680)
Min: 100 / Mult: 1
150nH
39.9A
Shielded
85A
MPXV Series
0.0013ohm
± 20%
13.2mm
12.5mm
3.5mm
3287901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.120
($4.738)
10+
$3.520
($4.048)
25+
$3.250
($3.7375)
50+
$3.170
($3.6455)
Min: 1 / Mult: 1
330nH
41.6A
Shielded
65A
MPXV Series
0.0013ohm
± 20%
13.2mm
12.5mm
5mm
3226947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
($4.7265)
Min: 1 / Mult: 1
150nH
39.9A
Shielded
85A
MPX Series
0.0013ohm
± 20%
13.2mm
12.5mm
3.5mm
3226947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$4.110
($4.7265)
Min: 100 / Mult: 1
150nH
39.9A
Shielded
85A
MPX Series
0.0013ohm
± 20%
13.2mm
12.5mm
3.5mm
3226961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.580
($4.117)
Min: 100 / Mult: 1
330nH
41.6A
Shielded
65A
MPX Series
0.0013ohm
± 20%
13.2mm
12.5mm
5mm
2364574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
($2.7945)
10+
$2.180
($2.507)
50+
$2.080
($2.392)
100+
$1.970
($2.2655)
500+
$1.720
($1.978)
More Pricing...
Min: 1 / Mult: 1
1.3µH
18.5A
Shielded
17A
MPCH Series
0.0013ohm
± 20%
11.7mm
10mm
5.5mm
2211618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.700
($7.705)
10+
$6.590
($7.5785)
50+
$6.090
($7.0035)
100+
$5.830
($6.7045)
200+
$5.330
($6.1295)
More Pricing...
Min: 1 / Mult: 1
720nH
22A
Shielded
35A
WE-HCI Series
0.0013ohm
± 20%
10.5mm
10.2mm
4.7mm
2211618RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$5.830
($6.7045)
200+
$5.330
($6.1295)
700+
$4.820
($5.543)
Min: 100 / Mult: 1
720nH
22A
Shielded
35A
WE-HCI Series
0.0013ohm
± 20%
10.5mm
10.2mm
4.7mm
2364574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.970
($2.2655)
500+
$1.720
($1.978)
1000+
$1.560
($1.794)
Min: 100 / Mult: 1
1.3µH
18.5A
Shielded
17A
MPCH Series
0.0013ohm
± 20%
11.7mm
10mm
5.5mm
2364568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.860
($4.439)
10+
$3.180
($3.657)
50+
$3.070
($3.5305)
100+
$2.290
($2.6335)
500+
$2.080
($2.392)
More Pricing...
Min: 1 / Mult: 1
560nH
23A
Shielded
25A
MPC Series
0.0013ohm
± 20%
11.5mm
10mm
4mm
2434034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
($2.2885)
10+
$1.650
($1.8975)
50+
$1.440
($1.656)
100+
$1.300
($1.495)
200+
$1.240
($1.426)
More Pricing...
Min: 1 / Mult: 1
390nH
30A
Shielded
60A
SRP1038A Series
0.0013ohm
± 20%
11mm
10mm
3.8mm
2434034RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.300
($1.495)
200+
$1.240
($1.426)
500+
$1.180
($1.357)
Min: 100 / Mult: 1
390nH
30A
Shielded
60A
SRP1038A Series
0.0013ohm
± 20%
11mm
10mm
3.8mm
2364568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.290
($2.6335)
500+
$2.080
($2.392)
1000+
$1.940
($2.231)
Min: 100 / Mult: 1
560nH
23A
Shielded
25A
MPC Series
0.0013ohm
± 20%
11.5mm
10mm
4mm
4728849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
($4.1515)
10+
$3.300
($3.795)
50+
$3.040
($3.496)
200+
$2.860
($3.289)
400+
$2.670
($3.0705)
More Pricing...
Min: 1 / Mult: 1
220nH
54A
Shielded
70.6A
WE-XHMI Series
0.0013ohm
± 20%
6.6mm
6.4mm
6.1mm
1289479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
($2.829)
10+
$2.040
($2.346)
100+
$1.750
($2.0125)
500+
$1.600
($1.840)
1000+
$1.470
($1.6905)
More Pricing...
Min: 1 / Mult: 1
220nH
38.5A
Shielded
65A
IHLP-5050CE-01 Series
0.0013ohm
± 20%
13.2mm
12.9mm
3.5mm
1289479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.750
($2.0125)
500+
$1.600
($1.840)
1000+
$1.470
($1.6905)
2000+
$1.340
($1.541)
Min: 100 / Mult: 1
220nH
38.5A
Shielded
65A
IHLP-5050CE-01 Series
0.0013ohm
± 20%
13.2mm
12.9mm
3.5mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal