SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3226948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
($4.7265)
Min: 1 / Mult: 1
220nH
35.2A
Shielded
75A
MPX Series
0.0016ohm
± 20%
13.2mm
12.5mm
3.5mm
3287887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
($3.9215)
10+
$3.200
($3.680)
Min: 1 / Mult: 1
220nH
35.2A
Shielded
75A
MPXV Series
0.0016ohm
± 20%
13.2mm
12.5mm
3.5mm
3226948RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$4.110
($4.7265)
Min: 100 / Mult: 1
220nH
35.2A
Shielded
75A
MPX Series
0.0016ohm
± 20%
13.2mm
12.5mm
3.5mm
3287887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$3.200
($3.680)
Min: 100 / Mult: 1
220nH
35.2A
Shielded
75A
MPXV Series
0.0016ohm
± 20%
13.2mm
12.5mm
3.5mm
2800877

RoHS

Each
1+
$5.480
($6.302)
5+
$5.060
($5.819)
10+
$4.620
($5.313)
25+
$4.190
($4.8185)
50+
$3.950
($4.5425)
More Pricing...
Min: 1 / Mult: 1
10µH
30A
Shielded
17.6A
PQ2614BLA Series
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2800873

RoHS

Each
1+
$7.090
($8.1535)
5+
$6.280
($7.222)
10+
$5.460
($6.279)
25+
$4.790
($5.5085)
50+
$4.530
($5.2095)
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
39A
PQ2614BLA Series
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2800879

RoHS

Each
1+
$5.480
($6.302)
5+
$5.450
($6.2675)
10+
$5.410
($6.2215)
25+
$4.190
($4.8185)
50+
$3.950
($4.5425)
More Pricing...
Min: 1 / Mult: 1
15µH
30A
Shielded
11A
PQ2614BLA Series
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
3226930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
($3.2085)
10+
$2.330
($2.6795)
100+
$1.750
($2.0125)
500+
$1.530
($1.7595)
Min: 1 / Mult: 1
220nH
32.7A
Shielded
60A
MPX Series
0.0016ohm
± 20%
10.8mm
10mm
4mm
3287857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
($3.3465)
10+
$2.450
($2.8175)
100+
$1.850
($2.1275)
500+
$1.810
($2.0815)
Min: 1 / Mult: 1
220nH
32.7A
Shielded
60A
MPXV Series
0.0016ohm
± 20%
10.8mm
10mm
4mm
3287857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.850
($2.1275)
500+
$1.810
($2.0815)
Min: 100 / Mult: 1
220nH
32.7A
Shielded
60A
MPXV Series
0.0016ohm
± 20%
10.8mm
10mm
4mm
3226930RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.750
($2.0125)
500+
$1.530
($1.7595)
Min: 100 / Mult: 1
220nH
32.7A
Shielded
60A
MPX Series
0.0016ohm
± 20%
10.8mm
10mm
4mm
4307169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.320
($10.718)
5+
$8.400
($9.660)
10+
$7.490
($8.6135)
25+
$6.700
($7.705)
50+
$6.300
($7.245)
More Pricing...
Min: 1 / Mult: 1
2.2µH
16A
Unshielded
16A
PGL6704.222HLT Series
0.0016ohm
± 20%
19mm
17mm
13.5mm
4360134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
$5.260
($6.049)
Min: 100 / Mult: 1
900nH
24A
Shielded
28A
WE-HCI
0.0016ohm
± 20%
13mm
12.8mm
4.7mm
4360134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.460
($6.279)
2+
$5.440
($6.256)
3+
$5.420
($6.233)
5+
$5.400
($6.210)
10+
$5.360
($6.164)
More Pricing...
Min: 1 / Mult: 1
900nH
24A
Shielded
28A
WE-HCI
0.0016ohm
± 20%
13mm
12.8mm
4.7mm
2800881

RoHS

Each
1+
$5.480
($6.302)
5+
$5.430
($6.2445)
10+
$5.360
($6.164)
25+
$4.190
($4.8185)
50+
$3.950
($4.5425)
More Pricing...
Min: 1 / Mult: 1
22µH
30A
Shielded
6.8A
PQ2614BLA Series
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2800869

RoHS

Each
1+
$6.500
($7.475)
5+
$5.960
($6.854)
10+
$5.430
($6.2445)
25+
$4.960
($5.704)
50+
$4.240
($4.876)
More Pricing...
Min: 1 / Mult: 1
2.2µH
30A
Shielded
84.8A
PQ2614BLA Series
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2800867

RoHS

Each
1+
$7.360
($8.464)
5+
$6.110
($7.0265)
10+
$5.400
($6.210)
25+
$5.080
($5.842)
50+
$4.720
($5.428)
More Pricing...
Min: 1 / Mult: 1
1.5µH
30A
Shielded
100A
PQ2614BLA Series
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2800871

RoHS

Each
1+
$5.480
($6.302)
5+
$5.470
($6.2905)
10+
$5.460
($6.279)
25+
$4.190
($4.8185)
50+
$3.950
($4.5425)
More Pricing...
Min: 1 / Mult: 1
3.3µH
30A
Shielded
57A
PQ2614BLA Series
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
1289463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.840
($4.416)
10+
$3.170
($3.6455)
100+
$2.730
($3.1395)
500+
$2.500
($2.875)
1000+
$2.290
($2.6335)
More Pricing...
Min: 1 / Mult: 1
680nH
35A
Shielded
60A
IHLP-5050FD-01 Series
0.0016ohm
± 20%
13.2mm
12.9mm
6.5mm
1289463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$3.170
($3.6455)
100+
$2.730
($3.1395)
500+
$2.500
($2.875)
1000+
$2.290
($2.6335)
2000+
$2.080
($2.392)
Min: 10 / Mult: 1
680nH
35A
Shielded
60A
IHLP-5050FD-01 Series
0.0016ohm
± 20%
13.2mm
12.9mm
6.5mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal