SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288917

RoHS

Each
1+
$12.430
($14.2945)
3+
$12.190
($14.0185)
5+
$11.940
($13.731)
10+
$11.680
($13.432)
20+
$11.430
($13.1445)
More Pricing...
Min: 1 / Mult: 1
15µH
28A
Shielded
18A
SER2900 Series
0.00286ohm
± 10%
27.9mm
19.8mm
15.36mm
2752501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.990
($5.7385)
10+
$4.120
($4.738)
50+
$3.600
($4.140)
100+
$2.990
($3.4385)
200+
$2.670
($3.0705)
More Pricing...
Min: 1 / Mult: 1
2.5µH
27.7A
Shielded
32.1A
PCC-M1280MF Series
0.00286ohm
± 20%
13.2mm
12.6mm
8mm
2288913

RoHS

Each
1+
$12.430
($14.2945)
3+
$12.270
($14.1105)
5+
$12.110
($13.9265)
10+
$11.950
($13.7425)
20+
$11.780
($13.547)
More Pricing...
Min: 1 / Mult: 1
4.7µH
28A
Shielded
59A
SER2900 Series
0.00286ohm
± 10%
27.9mm
19.8mm
15.36mm
2545728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
($1.656)
50+
$1.030
($1.1845)
100+
$0.968
($1.1132)
250+
$0.897
($1.0316)
500+
$0.880
($1.012)
More Pricing...
Min: 1 / Mult: 1
1µH
19.6A
-
34.6A
PCC-M1040M-LP Series
0.00286ohm
± 20%
10.7mm
10mm
4mm
2545728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.968
($1.1132)
250+
$0.897
($1.0316)
500+
$0.880
($1.012)
1000+
$0.801
($0.9212)
Min: 100 / Mult: 1
1µH
19.6A
-
34.6A
PCC-M1040M-LP Series
0.00286ohm
± 20%
10.7mm
10mm
4mm
2752501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.990
($3.4385)
200+
$2.670
($3.0705)
500+
$2.350
($2.7025)
Min: 100 / Mult: 1
2.5µH
27.7A
Shielded
32.1A
PCC-M1280MF Series
0.00286ohm
± 20%
13.2mm
12.6mm
8mm
3650757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
($1.9895)
10+
$1.470
($1.6905)
100+
$1.130
($1.2995)
500+
$1.020
($1.173)
1000+
$0.954
($1.0971)
Min: 1 / Mult: 1
330nH
17A
Shielded
25.2A
SPM Series
0.00286ohm
± 15%
7.1mm
6.5mm
5mm
3650757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.130
($1.2995)
500+
$1.020
($1.173)
1000+
$0.954
($1.0971)
Min: 100 / Mult: 1
330nH
17A
Shielded
25.2A
SPM Series
0.00286ohm
± 15%
7.1mm
6.5mm
5mm
2288912

RoHS

Each
1+
$12.430
($14.2945)
3+
$12.190
($14.0185)
5+
$11.940
($13.731)
10+
$11.680
($13.432)
20+
$11.430
($13.1445)
More Pricing...
Min: 1 / Mult: 1
3.3µH
28A
Shielded
91A
SER2900 Series
0.00286ohm
± 10%
27.9mm
19.8mm
15.36mm
3869832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$2.010
($2.3115)
10+
$1.660
($1.909)
50+
$1.450
($1.6675)
200+
$1.360
($1.564)
400+
$1.260
($1.449)
More Pricing...
Min: 1 / Mult: 1
0.47µH
28A
Shielded
40A
SRP8540A Series
0.00286ohm
± 20%
8.1mm
8.4mm
3.8mm
3869832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
($2.3115)
10+
$1.660
($1.909)
50+
$1.450
($1.6675)
200+
$1.360
($1.564)
400+
$1.260
($1.449)
More Pricing...
Min: 1 / Mult: 1
0.47µH
28A
Shielded
40A
SRP8540A Series
0.00286ohm
± 20%
8.1mm
8.4mm
3.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal