SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3252951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.540
($7.521)
10+
$5.220
($6.003)
Min: 1 / Mult: 1
1.5µH
23.5A
Shielded
28A
MPX Series
0.0038ohm
± 20%
17mm
17.1mm
4mm
3252951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$5.220
($6.003)
Min: 100 / Mult: 1
1.5µH
23.5A
Shielded
28A
MPX Series
0.0038ohm
± 20%
17mm
17.1mm
4mm
3653544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
($2.7715)
10+
$1.990
($2.2885)
50+
$1.810
($2.0815)
100+
$1.620
($1.863)
500+
$1.590
($1.8285)
More Pricing...
Min: 1 / Mult: 1
1µH
21.1A
Shielded
29A
MPEV Series
0.0038ohm
± 20%
10mm
10mm
4mm
3653544RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.620
($1.863)
500+
$1.590
($1.8285)
1000+
$1.300
($1.495)
Min: 100 / Mult: 1
1µH
21.1A
Shielded
29A
MPEV Series
0.0038ohm
± 20%
10mm
10mm
4mm
3102881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
($2.1965)
10+
$1.770
($2.0355)
100+
$1.470
($1.6905)
Min: 1 / Mult: 1
150nH
16.2A
Shielded
30A
MPX Series
0.0038ohm
± 20%
7mm
6.5mm
1.8mm
3287773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.640
($1.886)
Min: 100 / Mult: 1
150nH
16.2A
Shielded
30A
MPXV Series
0.0038ohm
± 20%
7mm
6.5mm
1.8mm
3287861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.830
($2.1045)
500+
$1.810
($2.0815)
1000+
$1.800
($2.070)
Min: 100 / Mult: 1
1µH
21.1A
Shielded
29A
MPXV Series
0.0038ohm
± 20%
10.8mm
10mm
4mm
3226935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.850
($2.1275)
500+
$1.590
($1.8285)
1000+
$1.530
($1.7595)
Min: 100 / Mult: 1
1µH
21.1A
Shielded
29A
MPX Series
0.0038ohm
± 20%
10.8mm
10mm
4mm
3287861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
($2.806)
10+
$2.090
($2.4035)
50+
$1.940
($2.231)
100+
$1.830
($2.1045)
500+
$1.810
($2.0815)
More Pricing...
Min: 1 / Mult: 1
1µH
21.1A
Shielded
29A
MPXV Series
0.0038ohm
± 20%
10.8mm
10mm
4mm
3102881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.470
($1.6905)
Min: 100 / Mult: 1
150nH
16.2A
Shielded
30A
MPX Series
0.0038ohm
± 20%
7mm
6.5mm
1.8mm
3287773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
($2.484)
10+
$1.830
($2.1045)
25+
$1.660
($1.909)
50+
$1.640
($1.886)
Min: 1 / Mult: 1
150nH
16.2A
Shielded
30A
MPXV Series
0.0038ohm
± 20%
7mm
6.5mm
1.8mm
3226935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
($3.151)
10+
$2.340
($2.691)
100+
$1.850
($2.1275)
500+
$1.590
($1.8285)
1000+
$1.530
($1.7595)
Min: 1 / Mult: 1
1µH
21.1A
Shielded
29A
MPX Series
0.0038ohm
± 20%
10.8mm
10mm
4mm
3677577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$5.520
($6.348)
150+
$4.910
($5.6465)
Min: 100 / Mult: 1
4.7µH
30A
Shielded
43A
SRP1510CA Series
0.0038ohm
± 20%
16.5mm
15.5mm
9.7mm
3677577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.430
($9.6945)
5+
$7.740
($8.901)
10+
$7.050
($8.1075)
25+
$6.440
($7.406)
50+
$5.520
($6.348)
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
43A
SRP1510CA Series
0.0038ohm
± 20%
16.5mm
15.5mm
9.7mm
3565065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.470
($7.4405)
10+
$6.040
($6.946)
25+
$5.920
($6.808)
50+
$5.800
($6.670)
100+
$5.490
($6.3135)
More Pricing...
Min: 1 / Mult: 1
4.45µH
12A
Unshielded
45A
WE-RCIS Series
0.0038ohm
± 20%
25mm
11.5mm
11.85mm
2836812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.840
($3.266)
200+
$2.630
($3.0245)
400+
$2.410
($2.7715)
Min: 100 / Mult: 1
560nH
21A
Shielded
9A
XFL5030 Series
0.0038ohm
± 20%
5.48mm
5.28mm
3.1mm
2836812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.490
($5.1635)
10+
$3.830
($4.4045)
50+
$3.530
($4.0595)
100+
$2.840
($3.266)
200+
$2.630
($3.0245)
More Pricing...
Min: 1 / Mult: 1
560nH
21A
Shielded
9A
XFL5030 Series
0.0038ohm
± 20%
5.48mm
5.28mm
3.1mm
3565065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$5.490
($6.3135)
220+
$5.480
($6.302)
Min: 100 / Mult: 1
4.45µH
12A
Unshielded
45A
WE-RCIS Series
0.0038ohm
± 20%
25mm
11.5mm
11.85mm
4728855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
($4.1515)
10+
$3.300
($3.795)
50+
$3.040
($3.496)
200+
$2.860
($3.289)
400+
$2.670
($3.0705)
More Pricing...
Min: 1 / Mult: 1
1.5µH
30.6A
Shielded
22A
WE-XHMI Series
0.0038ohm
± 20%
6.6mm
6.4mm
6.1mm
4704227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.250
($2.5875)
50+
$1.860
($2.139)
250+
$1.650
($1.8975)
500+
$1.550
($1.7825)
1500+
$1.440
($1.656)
More Pricing...
Min: 5 / Mult: 5
150nH
16.5A
Shielded
29A
SRP4021HMCT Series
0.0038ohm
± 20%
4.3mm
4.2mm
1.9mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal