SMD Power Inductors:

48 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2434077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
($2.737)
10+
$1.960
($2.254)
50+
$1.710
($1.9665)
100+
$1.600
($1.840)
200+
$1.410
($1.6215)
More Pricing...
Min: 1 / Mult: 1
2.2µH
22A
Shielded
37A
SRP1265A Series
-
0.0042ohm
± 20%
13.5mm
12.5mm
6.2mm
2965597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.500
($2.875)
500+
$2.070
($2.3805)
1000+
$1.850
($2.1275)
2000+
$1.790
($2.0585)
Min: 100 / Mult: 10
100nH
17.3A
Shielded
19A
IHLP-1616BZ-5A Series
-
0.0042ohm
± 20%
4.45mm
4.06mm
2mm
2965597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.860
($3.289)
100+
$2.500
($2.875)
500+
$2.070
($2.3805)
1000+
$1.850
($2.1275)
2000+
$1.790
($2.0585)
Min: 10 / Mult: 10
100nH
17.3A
Shielded
19A
IHLP-1616BZ-5A Series
-
0.0042ohm
± 20%
4.45mm
4.06mm
2mm
3287893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.250
($3.7375)
10+
$3.170
($3.6455)
Min: 1 / Mult: 1
1µH
21.5A
Shielded
32.5A
MPXV Series
-
0.0042ohm
± 20%
13.2mm
12.5mm
3.5mm
3287893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$3.170
($3.6455)
Min: 100 / Mult: 1
1µH
21.5A
Shielded
32.5A
MPXV Series
-
0.0042ohm
± 20%
13.2mm
12.5mm
3.5mm
3226952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$4.110
($4.7265)
Min: 100 / Mult: 1
1µH
21.5A
Shielded
32.5A
MPX Series
-
0.0042ohm
± 20%
13.2mm
12.5mm
3.5mm
3226952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
($4.7265)
Min: 1 / Mult: 1
1µH
21.5A
Shielded
32.5A
MPX Series
-
0.0042ohm
± 20%
13.2mm
12.5mm
3.5mm
3677578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.050
($4.6575)
Min: 1 / Mult: 1
5.6µH
28A
Shielded
38A
SRP1510CA Series
-
0.0042ohm
± 20%
16.5mm
15.5mm
9.7mm
3677578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$4.050
($4.6575)
Min: 100 / Mult: 1
5.6µH
28A
Shielded
38A
SRP1510CA Series
-
0.0042ohm
± 20%
16.5mm
15.5mm
9.7mm
3929018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
($4.577)
10+
$3.680
($4.232)
50+
$3.130
($3.5995)
100+
$2.570
($2.9555)
200+
$2.310
($2.6565)
More Pricing...
Min: 1 / Mult: 1
2.2µH
23A
Shielded
26A
SRP1265WA Series
-
0.0042ohm
± 20%
13.6mm
12.6mm
6.2mm
1187060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.090
($2.4035)
50+
$1.850
($2.1275)
250+
$1.600
($1.840)
500+
$1.550
($1.7825)
1000+
$1.490
($1.7135)
More Pricing...
Min: 5 / Mult: 5
470nH
17.5A
Shielded
26A
IHLP-2525CZ-01 Series
-
0.0042ohm
± 20%
6.86mm
6.47mm
3mm
3773554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.839
($0.9648)
50+
$0.541
($0.6222)
250+
$0.519
($0.5968)
500+
$0.500
($0.575)
1000+
$0.479
($0.5508)
More Pricing...
Min: 5 / Mult: 5
0.33µH
20A
Shielded
33A
BMRx Series
-
0.0042ohm
± 20%
7.3mm
6.6mm
3mm
1289447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
($3.7605)
10+
$2.570
($2.9555)
25+
$2.310
($2.6565)
50+
$2.040
($2.346)
100+
$1.770
($2.0355)
More Pricing...
Min: 1 / Mult: 1
2.2µH
22A
Shielded
40A
IHLP-5050FD-01 Series
-
0.0042ohm
± 20%
13.2mm
12.9mm
6.5mm
1828123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
($2.668)
10+
$1.910
($2.1965)
50+
$1.890
($2.1735)
100+
$1.850
($2.1275)
200+
$1.720
($1.978)
More Pricing...
Min: 1 / Mult: 1
2.2µH
22A
Shielded
40A
SRP1270 Series
-
0.0042ohm
± 20%
13.7mm
13.7mm
7mm
1187060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.850
($2.1275)
250+
$1.600
($1.840)
500+
$1.550
($1.7825)
1000+
$1.490
($1.7135)
2000+
$1.440
($1.656)
Min: 100 / Mult: 5
470nH
17.5A
Shielded
26A
IHLP-2525CZ-01 Series
-
0.0042ohm
± 20%
6.86mm
6.47mm
3mm
2127548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.200
($14.030)
10+
$11.100
($12.765)
100+
$7.540
($8.671)
Min: 1 / Mult: 1
2.2µH
22A
Shielded
40A
IHLP-5050FD-01 Series
-
0.0042ohm
20%
13.2mm
12.9mm
6.5mm
2434077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.600
($1.840)
200+
$1.410
($1.6215)
500+
$1.200
($1.380)
Min: 100 / Mult: 1
2.2µH
22A
Shielded
37A
SRP1265A Series
-
0.0042ohm
± 20%
13.5mm
12.5mm
6.2mm
1828123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.850
($2.1275)
200+
$1.720
($1.978)
400+
$1.580
($1.817)
Min: 100 / Mult: 1
2.2µH
22A
Shielded
40A
SRP1270 Series
-
0.0042ohm
± 20%
13.7mm
13.7mm
7mm
1289447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.770
($2.0355)
250+
$1.740
($2.001)
Min: 100 / Mult: 1
2.2µH
22A
Shielded
40A
IHLP-5050FD-01 Series
-
0.0042ohm
± 20%
13.2mm
12.9mm
6.5mm
2797981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.360
($1.564)
250+
$1.260
($1.449)
500+
$1.190
($1.3685)
1000+
$1.080
($1.242)
Min: 100 / Mult: 1
1.45µH
17.9A
Shielded
35.1A
PCC-M1054M Series
-
0.0042ohm
± 20%
10.7mm
10mm
5.4mm
2797981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
($2.3115)
50+
$1.450
($1.6675)
100+
$1.360
($1.564)
250+
$1.260
($1.449)
500+
$1.190
($1.3685)
More Pricing...
Min: 1 / Mult: 1
1.45µH
17.9A
Shielded
35.1A
PCC-M1054M Series
-
0.0042ohm
± 20%
10.7mm
10mm
5.4mm
3287845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
($2.875)
10+
$2.110
($2.4265)
25+
$1.920
($2.208)
50+
$1.810
($2.0815)
100+
$1.550
($1.7825)
Min: 1 / Mult: 1
1µH
20.8A
Shielded
28A
MPXV Series
-
0.0042ohm
± 20%
8.65mm
8mm
4mm
3102896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
($2.5875)
10+
$1.970
($2.2655)
100+
$1.470
($1.6905)
Min: 1 / Mult: 1
330nH
17.2A
Shielded
22.5A
MPX Series
-
0.0042ohm
± 20%
7mm
6.5mm
2.4mm
3287845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.550
($1.7825)
Min: 100 / Mult: 1
1µH
20.8A
Shielded
28A
MPXV Series
-
0.0042ohm
± 20%
8.65mm
8mm
4mm
3287788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
($2.484)
10+
$1.830
($2.1045)
25+
$1.660
($1.909)
50+
$1.640
($1.886)
Min: 1 / Mult: 1
330nH
17.2A
Shielded
22.5A
MPXV Series
-
0.0042ohm
± 20%
7mm
6.5mm
2.4mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal