SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3226953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
($4.7265)
Min: 1 / Mult: 1
1.5µH
-
17.9A
Shielded
28A
MPX Series
0.006ohm
± 20%
13.2mm
12.5mm
3.5mm
3226953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$4.110
($4.7265)
Min: 100 / Mult: 1
1.5µH
-
17.9A
Shielded
28A
MPX Series
0.006ohm
± 20%
13.2mm
12.5mm
3.5mm
3102925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.670
($1.9205)
500+
$1.560
($1.794)
1000+
$1.550
($1.7825)
5000+
$1.500
($1.725)
10000+
$1.470
($1.6905)
Min: 100 / Mult: 1
1µH
-
15.6A
Shielded
13A
MPX Series
0.006ohm
± 20%
7mm
6.5mm
5mm
3102925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
($2.8865)
10+
$2.160
($2.484)
100+
$1.670
($1.9205)
500+
$1.560
($1.794)
1000+
$1.550
($1.7825)
More Pricing...
Min: 1 / Mult: 1
1µH
-
15.6A
Shielded
13A
MPX Series
0.006ohm
± 20%
7mm
6.5mm
5mm
3287894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$3.170
($3.6455)
Min: 100 / Mult: 1
1.5µH
-
17.9A
Shielded
28A
MPXV Series
0.006ohm
± 20%
13.2mm
12.5mm
3.5mm
3287894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
($3.9215)
10+
$3.170
($3.6455)
Min: 1 / Mult: 1
1.5µH
-
17.9A
Shielded
28A
MPXV Series
0.006ohm
± 20%
13.2mm
12.5mm
3.5mm
3780754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.341
($0.3922)
Min: 1 / Mult: 1
0.55µH
-
7A
Semishielded
18A
SRN6045HA Series
0.006ohm
± 30%
6mm
6mm
4.7mm
3780754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$0.341
($0.3922)
Min: 100 / Mult: 1
0.55µH
-
7A
Semishielded
18A
SRN6045HA Series
0.006ohm
± 30%
6mm
6mm
4.7mm
3677452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
($2.4495)
50+
$1.530
($1.7595)
100+
$1.130
($1.2995)
250+
$1.070
($1.2305)
500+
$1.000
($1.150)
More Pricing...
Min: 1 / Mult: 1
820nH
-
14A
Shielded
16A
SRP7028AA Series
0.006ohm
± 20%
7.1mm
6.6mm
2.8mm
1635938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
($4.6345)
10+
$3.710
($4.2665)
25+
$3.600
($4.140)
50+
$3.480
($4.002)
100+
$3.270
($3.7605)
More Pricing...
Min: 1 / Mult: 1
1µH
Power
13A
Shielded
25A
WE-PD Series
0.006ohm
± 20%
12mm
12mm
10mm
1741281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.300
($1.495)
100+
$0.997
($1.1466)
500+
$0.943
($1.0844)
1000+
$0.856
($0.9844)
4000+
$0.822
($0.9453)
Min: 10 / Mult: 10
100nH
-
11.5A
Shielded
25A
IHLP-1616AB-01 Series
0.006ohm
± 20%
4.45mm
4.06mm
1.2mm
1635939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
($4.6345)
10+
$3.710
($4.2665)
25+
$3.600
($4.140)
50+
$3.480
($4.002)
100+
$3.270
($3.7605)
More Pricing...
Min: 1 / Mult: 1
2.2µH
Power
11.5A
Shielded
20A
WE-PD Series
0.006ohm
± 20%
12mm
12mm
10mm
2543204

RoHS

Each
1+
$3.390
($3.8985)
50+
$3.180
($3.657)
100+
$2.930
($3.3695)
250+
$2.750
($3.1625)
500+
$2.570
($2.9555)
More Pricing...
Min: 1 / Mult: 1
330nH
-
9.6A
Shielded
12.4A
WE-MAPI Series
0.006ohm
± 30%
4.1mm
4.1mm
2.1mm
1635938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.270
($3.7605)
250+
$2.750
($3.1625)
Min: 100 / Mult: 1
1µH
Power
13A
Shielded
25A
WE-PD Series
0.006ohm
± 20%
12mm
12mm
10mm
1741281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.997
($1.1466)
500+
$0.943
($1.0844)
1000+
$0.856
($0.9844)
4000+
$0.822
($0.9453)
Min: 100 / Mult: 10
100nH
-
11.5A
Shielded
25A
IHLP-1616AB-01 Series
0.006ohm
± 20%
4.45mm
4.06mm
1.2mm
1635939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.270
($3.7605)
250+
$2.750
($3.1625)
Min: 100 / Mult: 1
2.2µH
Power
11.5A
Shielded
20A
WE-PD Series
0.006ohm
± 20%
12mm
12mm
10mm
3677452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.130
($1.2995)
250+
$1.070
($1.2305)
500+
$1.000
($1.150)
1000+
$0.992
($1.1408)
5000+
$0.974
($1.1201)
Min: 100 / Mult: 1
820nH
-
14A
Shielded
16A
SRP7028AA Series
0.006ohm
± 20%
7.1mm
6.6mm
2.8mm
4409945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.540
($0.621)
250+
$0.531
($0.6106)
500+
$0.451
($0.5187)
1200+
$0.371
($0.4266)
Min: 100 / Mult: 1
900nH
-
7.8A
-
11A
IFSC-3232DB-01 Series
0.006ohm
-
8mm
8mm
4.2mm
4360167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.780
($3.197)
500+
$2.170
($2.4955)
1000+
$2.080
($2.392)
2000+
$1.980
($2.277)
Min: 100 / Mult: 1
1.5µH
-
10.5A
Shielded
12.5A
WE-PD Series
0.006ohm
± 20%
12mm
12mm
6mm
4704285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
($1.6445)
50+
$1.110
($1.2765)
100+
$0.912
($1.0488)
250+
$0.825
($0.9488)
500+
$0.751
($0.8636)
More Pricing...
Min: 1 / Mult: 1
820nH
-
14A
Shielded
16A
3656 Series
0.006ohm
± 20%
7mm
6.6mm
2.8mm
4409945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.872
($1.0028)
50+
$0.680
($0.782)
100+
$0.540
($0.621)
250+
$0.531
($0.6106)
500+
$0.451
($0.5187)
More Pricing...
Min: 1 / Mult: 1
900nH
-
7.8A
Semishielded
11A
IFSC-3232DB-01 Series
0.006ohm
± 30%
8mm
8mm
4.2mm
4360167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
($4.071)
10+
$3.420
($3.933)
100+
$2.780
($3.197)
500+
$2.170
($2.4955)
1000+
$2.080
($2.392)
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
10.5A
Shielded
12.5A
WE-PD Series
0.006ohm
± 20%
12mm
12mm
6mm
2287349RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$4.440
($5.106)
175+
$3.950
($4.5425)
Min: 100 / Mult: 1
3.9µH
-
11.2A
Unshielded
26.8A
DO5040H Series
0.006ohm
± 20%
22.35mm
16.26mm
12mm
2287266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.320
($7.268)
10+
$5.670
($6.5205)
50+
$5.170
($5.9455)
200+
$4.930
($5.6695)
400+
$4.360
($5.014)
More Pricing...
Min: 1 / Mult: 1
1µH
-
10A
Unshielded
11A
DO3316T Series
0.006ohm
± 20%
13.21mm
9.91mm
6.35mm
2297291

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
$3.300
($3.795)
1250+
$2.010
($2.3115)
2500+
$1.850
($2.1275)
Min: 250 / Mult: 250
1µH
-
10A
Shielded
9A
MSS1038 Series
0.006ohm
± 30%
10.2mm
10mm
3.8mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal