SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
($2.231)
50+
$1.590
($1.8285)
100+
$1.320
($1.518)
250+
$1.220
($1.403)
500+
$1.110
($1.2765)
More Pricing...
Min: 1 / Mult: 1
1µH
12A
Shielded
13.5A
SRP6540 Series
0.0072ohm
± 20%
7.2mm
6.5mm
4mm
2309896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.320
($1.518)
250+
$1.220
($1.403)
500+
$1.110
($1.2765)
1200+
$0.993
($1.142)
Min: 100 / Mult: 1
1µH
12A
Shielded
13.5A
SRP6540 Series
0.0072ohm
± 20%
7.2mm
6.5mm
4mm
3373434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
($1.794)
10+
$1.290
($1.4835)
50+
$1.170
($1.3455)
100+
$1.000
($1.150)
200+
$0.887
($1.020)
More Pricing...
Min: 1 / Mult: 1
3µH
6.2A
Shielded
6A
SRU1048 Series
0.0072ohm
± 30%
10mm
10mm
4.8mm
3385394RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.870
($2.1505)
200+
$1.750
($2.0125)
500+
$1.620
($1.863)
Min: 100 / Mult: 1
2.2µH
18A
Shielded
21A
SRP1040VA Series
0.0072ohm
± 20%
10mm
10mm
3.8mm
3551732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.460
($2.829)
250+
$2.410
($2.7715)
500+
$2.370
($2.7255)
1000+
$2.340
($2.691)
Min: 100 / Mult: 1
330nH
9.6A
Shielded
12.4A
WE-MAIA Series
0.0072ohm
± 30%
4.1mm
4.1mm
2.1mm
3373434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.000
($1.150)
200+
$0.887
($1.020)
600+
$0.772
($0.8878)
Min: 100 / Mult: 1
3µH
6.2A
Shielded
6A
SRU1048 Series
0.0072ohm
± 30%
10mm
10mm
4.8mm
3551732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
($2.944)
50+
$2.510
($2.8865)
100+
$2.460
($2.829)
250+
$2.410
($2.7715)
500+
$2.370
($2.7255)
More Pricing...
Min: 1 / Mult: 1
330nH
9.6A
Shielded
12.4A
WE-MAIA Series
0.0072ohm
± 30%
4.1mm
4.1mm
2.1mm
3385394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.750
($3.1625)
10+
$2.270
($2.6105)
50+
$1.970
($2.2655)
100+
$1.870
($2.1505)
200+
$1.750
($2.0125)
More Pricing...
Min: 1 / Mult: 1
2.2µH
18A
Shielded
21A
SRP1040VA Series
0.0072ohm
± 20%
10mm
10mm
3.8mm
3677580RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$5.540
($6.371)
150+
$4.910
($5.6465)
Min: 100 / Mult: 1
8.2µH
25A
Shielded
32A
SRP1510CA Series
0.0072ohm
± 20%
16.5mm
15.5mm
9.7mm
3677580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.450
($9.7175)
5+
$7.760
($8.924)
10+
$7.060
($8.119)
25+
$6.450
($7.4175)
50+
$5.540
($6.371)
More Pricing...
Min: 1 / Mult: 1
8.2µH
25A
Shielded
32A
SRP1510CA Series
0.0072ohm
± 20%
16.5mm
15.5mm
9.7mm
4543809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.530
($2.9095)
300+
$2.490
($2.8635)
Min: 100 / Mult: 1
5.6µH
21.2A
-
19.6A
PA2244.XXXNLT Series
0.0072ohm
-
11.9mm
11mm
9.7mm
4543809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.190
($4.8185)
10+
$3.270
($3.7605)
25+
$2.750
($3.1625)
50+
$2.640
($3.036)
100+
$2.530
($2.9095)
More Pricing...
Min: 1 / Mult: 1
5.6µH
21.2A
Shielded
19.6A
PA2244.XXXNLT Series
0.0072ohm
± 20%
11.9mm
11mm
9.7mm
2343831

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
$2.830
($3.2545)
1250+
$2.500
($2.875)
2500+
$2.410
($2.7715)
Min: 250 / Mult: 250
1.2µH
8.11A
Shielded
17.42A
SER80xx Series
0.0072ohm
± 20%
8.8mm
8.5mm
5.2mm
2343830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.080
($5.842)
10+
$4.560
($5.244)
25+
$4.150
($4.7725)
50+
$3.960
($4.554)
100+
$3.500
($4.025)
Min: 1 / Mult: 1
1.2µH
8.11A
Shielded
17.42A
SER80xx Series
0.0072ohm
± 20%
8.8mm
8.5mm
5.2mm
2343830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.500
($4.025)
Min: 100 / Mult: 1
1.2µH
8.11A
Shielded
17.42A
SER80xx Series
0.0072ohm
± 20%
8.8mm
8.5mm
5.2mm
2374218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.310
($1.5065)
200+
$1.220
($1.403)
600+
$1.110
($1.2765)
Min: 100 / Mult: 1
2.2µH
6.5A
Shielded
6.3A
SRU1048A Series
0.0072ohm
± 30%
10mm
10mm
4.8mm
2374218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
($2.185)
10+
$1.580
($1.817)
50+
$1.400
($1.610)
100+
$1.310
($1.5065)
200+
$1.220
($1.403)
More Pricing...
Min: 1 / Mult: 1
2.2µH
6.5A
Shielded
6.3A
SRU1048A Series
0.0072ohm
± 30%
10mm
10mm
4.8mm
4704231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.250
($2.5875)
50+
$1.860
($2.139)
250+
$1.650
($1.8975)
500+
$1.550
($1.7825)
1500+
$1.440
($1.656)
More Pricing...
Min: 5 / Mult: 5
470nH
13A
Shielded
13A
SRP4021HMCT Series
0.0072ohm
± 20%
4.3mm
4.2mm
1.9mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal