SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$3.170
($3.6455)
Min: 100 / Mult: 1
2.2µH
15.2A
Shielded
23A
-
MPXV Series
0.0084ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3226954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
($4.7265)
Min: 1 / Mult: 1
2.2µH
15.2A
Shielded
23A
-
MPX Series
0.0084ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3287895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
($3.6455)
Min: 1 / Mult: 1
2.2µH
15.2A
Shielded
23A
-
MPXV Series
0.0084ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3226954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$4.110
($4.7265)
Min: 100 / Mult: 1
2.2µH
15.2A
Shielded
23A
-
MPX Series
0.0084ohm
± 20%
-
13.2mm
12.5mm
3.5mm
1539596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
($2.1505)
50+
$1.340
($1.541)
100+
$1.260
($1.449)
250+
$1.170
($1.3455)
500+
$1.120
($1.288)
More Pricing...
Min: 1 / Mult: 1
2.5µH
11.9A
Shielded
20.1A
-
PCC-M0854M Series
0.0084ohm
± 20%
-
8.5mm
8mm
5.4mm
1539596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.260
($1.449)
250+
$1.170
($1.3455)
500+
$1.120
($1.288)
1000+
$1.010
($1.1615)
Min: 100 / Mult: 1
2.5µH
11.9A
Shielded
20.1A
-
PCC-M0854M Series
0.0084ohm
± 20%
-
8.5mm
8mm
5.4mm
4697830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.130
($2.4495)
50+
$1.740
($2.001)
250+
$1.440
($1.656)
500+
$1.310
($1.5065)
1000+
$1.180
($1.357)
More Pricing...
Min: 5 / Mult: 5
1.2µH
14.5A
Shielded
15.3A
-
SRP5030HMCT Series
0.0084ohm
± 20%
-
5.7mm
5.3mm
2.8mm
4360154RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.640
($3.036)
500+
$2.430
($2.7945)
1000+
$1.960
($2.254)
2000+
$1.930
($2.2195)
Min: 100 / Mult: 1
560nH
8.5A
Shielded
10.8A
-
WE-MAPI
0.0084ohm
± 30%
-
4.1mm
4.1mm
2.1mm
4360154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
($3.496)
10+
$2.990
($3.4385)
100+
$2.640
($3.036)
500+
$2.430
($2.7945)
1000+
$1.960
($2.254)
More Pricing...
Min: 1 / Mult: 1
560nH
8.5A
Shielded
10.8A
-
WE-MAPI
0.0084ohm
± 30%
-
4.1mm
4.1mm
2.1mm
3929020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.400
($3.910)
10+
$2.810
($3.2315)
50+
$2.440
($2.806)
100+
$2.310
($2.6565)
200+
$2.110
($2.4265)
More Pricing...
Min: 1 / Mult: 1
4.7µH
17A
Shielded
20A
-
SRP1265WA Series
0.0084ohm
± 20%
-
13.6mm
12.6mm
6.2mm
2434081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
($2.2885)
10+
$1.920
($2.208)
50+
$1.670
($1.9205)
100+
$1.570
($1.8055)
200+
$1.550
($1.7825)
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
28A
-
SRP1265A Series
0.0084ohm
± 20%
-
13.5mm
12.5mm
6.2mm
1800281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.600
($6.440)
10+
$5.190
($5.9685)
50+
$4.990
($5.7385)
100+
$4.820
($5.543)
200+
$4.280
($4.922)
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
7.6A
-
WE-PDF Series
0.0084ohm
± 30%
-
10.2mm
10.2mm
6.4mm
2434081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.570
($1.8055)
200+
$1.550
($1.7825)
500+
$1.530
($1.7595)
Min: 100 / Mult: 1
4.7µH
13.5A
Shielded
28A
-
SRP1265A Series
0.0084ohm
± 20%
-
13.5mm
12.5mm
6.2mm
1800281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.820
($5.543)
200+
$4.280
($4.922)
500+
$3.740
($4.301)
Min: 100 / Mult: 1
4.7µH
9.5A
Shielded
7.6A
-
WE-PDF Series
0.0084ohm
± 30%
-
10.2mm
10.2mm
6.4mm
2871576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
($1.6215)
50+
$1.180
($1.357)
100+
$1.020
($1.173)
250+
$0.957
($1.1005)
500+
$0.895
($1.0292)
More Pricing...
Min: 1 / Mult: 1
1µH
-
-
-
8.4A
DG8040C Series
0.0084ohm
± 30%
Ferrite
8.3mm
8.3mm
4mm
2871576RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.020
($1.173)
250+
$0.957
($1.1005)
500+
$0.895
($1.0292)
1000+
$0.835
($0.9602)
Min: 100 / Mult: 1
1µH
-
-
-
8.4A
DG8040C Series
0.0084ohm
± 30%
Ferrite
8.3mm
8.3mm
4mm
3517082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.950
($4.5425)
200+
$3.820
($4.393)
500+
$3.680
($4.232)
Min: 100 / Mult: 1
4.7µH
11A
Shielded
27A
-
WE-LHMI Series
0.0084ohm
± 20%
-
13.5mm
12.5mm
6.2mm
3287879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
($2.6565)
10+
$1.910
($2.1965)
50+
$1.650
($1.8975)
100+
$1.560
($1.794)
500+
$1.360
($1.564)
More Pricing...
Min: 1 / Mult: 1
3.3µH
14.4A
Shielded
15A
-
MPXV Series
0.0084ohm
± 20%
-
10.8mm
10mm
5.4mm
3287879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.560
($1.794)
500+
$1.360
($1.564)
1000+
$1.240
($1.426)
Min: 100 / Mult: 1
3.3µH
14.4A
Shielded
15A
-
MPXV Series
0.0084ohm
± 20%
-
10.8mm
10mm
5.4mm
3517082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.700
($5.405)
10+
$4.560
($5.244)
50+
$4.330
($4.9795)
100+
$3.950
($4.5425)
200+
$3.820
($4.393)
More Pricing...
Min: 1 / Mult: 1
4.7µH
11A
Shielded
27A
-
WE-LHMI Series
0.0084ohm
± 20%
-
13.5mm
12.5mm
6.2mm
3551733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.310
($4.9565)
50+
$3.770
($4.3355)
100+
$3.130
($3.5995)
250+
$2.800
($3.220)
500+
$2.580
($2.967)
More Pricing...
Min: 1 / Mult: 1
560nH
8.5A
Shielded
10.8A
-
WE-MAIA Series
0.0084ohm
± 30%
-
4.1mm
4.1mm
2.1mm
3551733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.130
($3.5995)
250+
$2.800
($3.220)
500+
$2.580
($2.967)
1000+
$2.410
($2.7715)
Min: 100 / Mult: 1
560nH
8.5A
Shielded
10.8A
-
WE-MAIA Series
0.0084ohm
± 30%
-
4.1mm
4.1mm
2.1mm
3929020RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.310
($2.6565)
200+
$2.110
($2.4265)
500+
$1.920
($2.208)
Min: 100 / Mult: 1
4.7µH
17A
Shielded
20A
-
SRP1265WA Series
0.0084ohm
± 20%
-
13.6mm
12.6mm
6.2mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal