SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2749072

RoHS

Each
5+
$0.994
($1.1431)
50+
$0.831
($0.9556)
250+
$0.632
($0.7268)
500+
$0.611
($0.7026)
1500+
$0.590
($0.6785)
More Pricing...
Min: 5 / Mult: 5
10µH
-
1.76A
Semishielded
1.04A
WE-LQS Series
0.089ohm
± 20%
4mm
4mm
2.5mm
3929029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.140
($4.761)
10+
$3.400
($3.910)
50+
$2.960
($3.404)
100+
$2.810
($3.2315)
200+
$2.670
($3.0705)
More Pricing...
Min: 1 / Mult: 1
47µH
-
5.2A
Shielded
6A
SRP1265WA Series
0.089ohm
± 20%
13.6mm
12.6mm
6.2mm
1635947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.590
($5.2785)
10+
$4.190
($4.8185)
25+
$4.070
($4.6805)
50+
$3.950
($4.5425)
100+
$3.700
($4.255)
More Pricing...
Min: 1 / Mult: 1
68µH
Power
3.2A
Shielded
3.6A
WE-PD Series
0.089ohm
± 20%
12mm
12mm
10mm
2082665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
($4.0595)
50+
$3.020
($3.473)
100+
$2.660
($3.059)
250+
$2.550
($2.9325)
500+
$2.440
($2.806)
More Pricing...
Min: 1 / Mult: 1
15µH
-
2.2A
Shielded
3.4A
WE-PD Series
0.089ohm
± 20%
10mm
10mm
3mm
1635947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.700
($4.255)
250+
$2.810
($3.2315)
Min: 100 / Mult: 1
68µH
Power
3.2A
Shielded
3.6A
WE-PD Series
0.089ohm
± 20%
12mm
12mm
10mm
2082665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.660
($3.059)
250+
$2.550
($2.9325)
500+
$2.440
($2.806)
1000+
$2.090
($2.4035)
Min: 100 / Mult: 1
15µH
-
2.2A
Shielded
3.4A
WE-PD Series
0.089ohm
± 20%
10mm
10mm
3mm
3929029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.810
($3.2315)
200+
$2.670
($3.0705)
500+
$2.530
($2.9095)
Min: 100 / Mult: 1
47µH
-
5.2A
Shielded
6A
SRP1265WA Series
0.089ohm
± 20%
13.6mm
12.6mm
6.2mm
4142881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.441
($0.5072)
250+
$0.428
($0.4922)
500+
$0.414
($0.4761)
1500+
$0.400
($0.460)
Min: 100 / Mult: 1
22µH
-
1.8A
Shielded
2.05A
ASPI-6045S Series
0.089ohm
± 20%
6mm
6mm
4.5mm
4142881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
($0.7418)
50+
$0.536
($0.6164)
100+
$0.441
($0.5072)
250+
$0.428
($0.4922)
500+
$0.414
($0.4761)
More Pricing...
Min: 1 / Mult: 1
22µH
-
1.8A
Shielded
2.05A
ASPI-6045S Series
0.089ohm
± 20%
6mm
6mm
4.5mm
2288471RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.440
($5.106)
200+
$3.910
($4.4965)
500+
$3.500
($4.025)
Min: 100 / Mult: 1
56µH
-
2.4A
Shielded
2.64A
MSS1260T Series
0.089ohm
± 20%
12.3mm
12.3mm
6mm
2288471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.690
($6.5435)
10+
$5.100
($5.865)
50+
$4.640
($5.336)
100+
$4.440
($5.106)
200+
$3.910
($4.4965)
More Pricing...
Min: 1 / Mult: 1
56µH
-
2.4A
Shielded
2.64A
MSS1260T Series
0.089ohm
± 20%
12.3mm
12.3mm
6mm
2408225RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.250
($2.5875)
200+
$2.150
($2.4725)
400+
$1.900
($2.185)
750+
$1.700
($1.955)
Min: 100 / Mult: 1
5.6µH
-
1.25A
Shielded
1.8A
LPS5030 Series
0.089ohm
± 20%
4.8mm
4.8mm
2.9mm
2408225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
($3.174)
10+
$2.470
($2.8405)
50+
$2.250
($2.5875)
200+
$2.150
($2.4725)
400+
$1.900
($2.185)
More Pricing...
Min: 1 / Mult: 1
5.6µH
-
1.25A
Shielded
1.8A
LPS5030 Series
0.089ohm
± 20%
4.8mm
4.8mm
2.9mm
2493055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.628
($0.7222)
50+
$0.456
($0.5244)
250+
$0.358
($0.4117)
500+
$0.340
($0.391)
1000+
$0.322
($0.3703)
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
2.23A
Shielded
1.8A
VLS-CX-1 Series
0.089ohm
± 20%
2mm
1.6mm
1.2mm
3370256

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.150
($0.1725)
15000+
$0.129
($0.1484)
Min: 3000 / Mult: 3000
2.2µH
-
2.2A
Shielded
3.2A
-
0.089ohm
± 20%
2.5mm
2mm
1.2mm
2493055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.456
($0.5244)
250+
$0.358
($0.4117)
500+
$0.340
($0.391)
1000+
$0.322
($0.3703)
2000+
$0.303
($0.3484)
Min: 100 / Mult: 5
1.5µH
-
2.23A
Shielded
1.8A
VLS-CX-1 Series
0.089ohm
± 20%
2mm
1.6mm
1.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal