SMD Power Inductors:

60 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1800412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
($1.5525)
10+
$1.320
($1.518)
50+
$1.220
($1.403)
100+
$1.120
($1.288)
200+
$0.989
($1.1374)
More Pricing...
Min: 1 / Mult: 1
18µH
-
680mA
-
Unshielded
1.1A
-
WE-LQ Series
-
0.6ohm
± 20%
-
4.5mm
3.2mm
2.6mm
4167218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.930
($2.2195)
500+
$1.680
($1.932)
1000+
$1.590
($1.8285)
3000+
$1.550
($1.7825)
6000+
$1.380
($1.587)
Min: 100 / Mult: 10
22µH
-
740mA
-
Shielded
740A
-
ADM32FSC Series
-
0.6ohm
± 20%
-
3.9mm
2.5mm
2.5mm
4167218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.340
($2.691)
100+
$1.930
($2.2195)
500+
$1.680
($1.932)
1000+
$1.590
($1.8285)
3000+
$1.550
($1.7825)
More Pricing...
Min: 10 / Mult: 10
22µH
-
740mA
-
Shielded
740A
-
ADM32FSC Series
-
0.6ohm
± 20%
-
3.9mm
2.5mm
2.5mm
4308688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.677
($0.7786)
100+
$0.517
($0.5946)
500+
$0.510
($0.5865)
1000+
$0.397
($0.4566)
2000+
$0.374
($0.4301)
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
500mA
-
Shielded
300mA
-
PLE Series
0403 [1008 Metric]
0.6ohm
± 20%
-
1mm
0.8mm
0.55mm
2374173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
($2.6105)
10+
$1.910
($2.1965)
50+
$1.740
($2.001)
100+
$1.660
($1.909)
200+
$1.570
($1.8055)
More Pricing...
Min: 1 / Mult: 1
330µH
-
1.1A
-
Shielded
1.4A
-
SRR1280A Series
-
0.6ohm
± 10%
-
12.5mm
12.5mm
7.5mm
2859189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
($1.8055)
10+
$1.090
($1.2535)
50+
$1.010
($1.1615)
100+
$0.929
($1.0683)
200+
$0.813
($0.935)
More Pricing...
Min: 1 / Mult: 1
100µH
-
510mA
-
Shielded
300mA
-
SRR4028 Series
1919 [4848 Metric]
0.6ohm
± 30%
-
4.8mm
4.8mm
2.8mm
2374173RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.660
($1.909)
200+
$1.570
($1.8055)
400+
$1.480
($1.702)
Min: 100 / Mult: 1
330µH
-
1.1A
-
Shielded
1.4A
-
SRR1280A Series
-
0.6ohm
± 10%
-
12.5mm
12.5mm
7.5mm
3471331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.488
($0.5612)
50+
$0.400
($0.460)
250+
$0.330
($0.3795)
500+
$0.302
($0.3473)
1000+
$0.273
($0.314)
More Pricing...
Min: 5 / Mult: 5
22µH
-
800mA
-
Semishielded
520mA
-
LQH3NPN_JR Series
-
0.6ohm
± 20%
-
3mm
3mm
1.1mm
7430469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
($2.1965)
10+
$1.570
($1.8055)
50+
$1.430
($1.6445)
100+
$1.290
($1.4835)
200+
$1.260
($1.449)
Min: 1 / Mult: 1
330µH
Power Inductor
950mA
-
Shielded
1.15A
-
B82477G4 Series
-
0.6ohm
± 20%
-
12.8mm
12.8mm
8mm
2328746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.837
($0.9626)
10+
$0.689
($0.7924)
50+
$0.613
($0.705)
100+
$0.536
($0.6164)
200+
$0.511
($0.5876)
More Pricing...
Min: 1 / Mult: 1
47µH
-
600mA
-
Unshielded
750mA
-
SDR0503 Series
-
0.6ohm
± 10%
-
5mm
4.8mm
3mm
3648478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
($1.426)
50+
$1.020
($1.173)
100+
$0.836
($0.9614)
250+
$0.824
($0.9476)
500+
$0.810
($0.9315)
More Pricing...
Min: 1 / Mult: 1
100µH
-
470mA
-
Shielded
330mA
-
SLF Series
-
0.6ohm
± 20%
-
6mm
6mm
2.5mm
3774538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
($2.1505)
10+
$1.600
($1.840)
50+
$1.460
($1.679)
100+
$1.320
($1.518)
200+
$1.210
($1.3915)
More Pricing...
Min: 1 / Mult: 1
330µH
-
1.1A
-
Shielded
1.4A
-
SRR1280 Series
-
0.6ohm
± 10%
-
12.5mm
12.5mm
7.5mm
1635849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
($3.0705)
10+
$2.610
($3.0015)
50+
$2.460
($2.829)
100+
$2.150
($2.4725)
200+
$1.770
($2.0355)
More Pricing...
Min: 1 / Mult: 1
100µH
-
510mA
-
Shielded
290mA
-
WE-TPC Series
-
0.6ohm
± 30%
-
4.8mm
4.8mm
2.8mm
7430469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.290
($1.4835)
200+
$1.260
($1.449)
Min: 100 / Mult: 1
330µH
Power Inductor
950mA
-
Shielded
1.15A
-
B82477G4 Series
-
0.6ohm
± 20%
-
12.8mm
12.8mm
8mm
2333962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
($1.7595)
50+
$1.170
($1.3455)
100+
$1.100
($1.265)
250+
$1.080
($1.242)
500+
$1.050
($1.2075)
More Pricing...
Min: 1 / Mult: 1
100µH
-
500mA
-
Shielded
700mA
-
SRR0805 Series
-
0.6ohm
± 10%
-
10.5mm
8mm
4.7mm
1635849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.150
($2.4725)
200+
$1.770
($2.0355)
500+
$1.370
($1.5755)
Min: 100 / Mult: 1
100µH
-
510mA
-
Shielded
290mA
-
WE-TPC Series
-
0.6ohm
± 30%
-
4.8mm
4.8mm
2.8mm
1635964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.950
($4.5425)
50+
$3.270
($3.7605)
100+
$3.140
($3.611)
250+
$3.080
($3.542)
500+
$3.020
($3.473)
More Pricing...
Min: 1 / Mult: 1
47µH
-
850mA
-
Shielded
740A
-
WE-PD Series
-
0.6ohm
± 25%
-
6.2mm
5.9mm
3.3mm
1800412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.120
($1.288)
200+
$0.989
($1.1374)
500+
$0.853
($0.981)
Min: 100 / Mult: 1
18µH
-
680mA
-
Unshielded
1.1A
-
WE-LQ Series
-
0.6ohm
± 20%
-
4.5mm
3.2mm
2.6mm
1515465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.388
($0.4462)
200+
$0.380
($0.437)
500+
$0.373
($0.429)
Min: 100 / Mult: 1
22µH
-
420mA
15MHz
Unshielded
-
420mA
LQH43CN_03 Series
1812 [4532 Metric]
0.6ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
2328746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.536
($0.6164)
200+
$0.511
($0.5876)
500+
$0.485
($0.5578)
Min: 100 / Mult: 1
47µH
-
600mA
-
Unshielded
750mA
-
SDR0503 Series
-
0.6ohm
± 10%
-
5mm
4.8mm
3mm
1515465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
($0.6624)
10+
$0.471
($0.5416)
50+
$0.429
($0.4934)
100+
$0.388
($0.4462)
200+
$0.380
($0.437)
More Pricing...
Min: 1 / Mult: 1
22µH
-
420mA
15MHz
Unshielded
-
420mA
LQH43CN_03 Series
1812 [4532 Metric]
0.6ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
1635964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.140
($3.611)
250+
$3.080
($3.542)
500+
$3.020
($3.473)
1000+
$2.760
($3.174)
Min: 100 / Mult: 1
47µH
-
850mA
-
Shielded
740A
-
WE-PD Series
-
0.6ohm
± 25%
-
6.2mm
5.9mm
3.3mm
2333962RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.100
($1.265)
250+
$1.080
($1.242)
500+
$1.050
($1.2075)
1000+
$0.855
($0.9832)
Min: 100 / Mult: 1
100µH
-
500mA
-
Shielded
700mA
-
SRR0805 Series
-
0.6ohm
± 10%
-
10.5mm
8mm
4.7mm
2775425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
($1.9895)
10+
$1.190
($1.3685)
50+
$1.100
($1.265)
100+
$1.010
($1.1615)
200+
$0.807
($0.928)
More Pricing...
Min: 1 / Mult: 1
100µH
-
700mA
-
Shielded
330mA
-
SRR4828A Series
1919 [4848 Metric]
0.6ohm
± 20%
-
4.8mm
4.8mm
2.8mm
2859189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.929
($1.0683)
200+
$0.813
($0.935)
500+
$0.697
($0.8016)
Min: 100 / Mult: 1
100µH
-
510mA
-
Shielded
300mA
-
SRR4028 Series
1919 [4848 Metric]
0.6ohm
± 30%
-
4.8mm
4.8mm
2.8mm
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal