SMD Power Inductors:

52 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3755323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.890
($9.0735)
5+
$7.360
($8.464)
10+
$6.820
($7.843)
25+
$6.490
($7.4635)
50+
$6.140
($7.061)
More Pricing...
Min: 1 / Mult: 1
3.3µH
25A
Shielded
23.4A
ASPIAIG-Q1010 Series
0.0041ohm
± 20%
11.9mm
11mm
9.7mm
3755322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.410
($5.0715)
Min: 100 / Mult: 1
2.2µH
32A
Shielded
29A
ASPIAIG-Q1010 Series
0.0028ohm
± 20%
11.9mm
11mm
9.7mm
3677578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.050
($4.6575)
Min: 1 / Mult: 1
5.6µH
28A
Shielded
38A
SRP1510CA Series
0.0042ohm
± 20%
16.5mm
15.5mm
9.7mm
3755323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$6.140
($7.061)
150+
$5.800
($6.670)
750+
$4.170
($4.7955)
1500+
$4.100
($4.715)
Min: 100 / Mult: 1
3.3µH
25A
Shielded
23.4A
ASPIAIG-Q1010 Series
0.0041ohm
± 20%
11.9mm
11mm
9.7mm
3677578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$4.050
($4.6575)
Min: 100 / Mult: 1
5.6µH
28A
Shielded
38A
SRP1510CA Series
0.0042ohm
± 20%
16.5mm
15.5mm
9.7mm
3755322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.130
($8.1995)
10+
$6.490
($7.4635)
25+
$5.450
($6.2675)
50+
$4.670
($5.3705)
100+
$4.410
($5.0715)
Min: 1 / Mult: 1
2.2µH
32A
Shielded
29A
ASPIAIG-Q1010 Series
0.0028ohm
± 20%
11.9mm
11mm
9.7mm
3677580RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$5.540
($6.371)
150+
$4.910
($5.6465)
Min: 100 / Mult: 1
8.2µH
25A
Shielded
32A
SRP1510CA Series
0.0072ohm
± 20%
16.5mm
15.5mm
9.7mm
3677577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$5.520
($6.348)
150+
$4.910
($5.6465)
Min: 100 / Mult: 1
4.7µH
30A
Shielded
43A
SRP1510CA Series
0.0038ohm
± 20%
16.5mm
15.5mm
9.7mm
3677584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$5.620
($6.463)
150+
$5.130
($5.8995)
Min: 100 / Mult: 1
33µH
13A
Shielded
18.7A
SRP1510CA Series
0.02ohm
± 20%
16.5mm
15.5mm
9.7mm
3755331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$5.980
($6.877)
150+
$5.450
($6.2675)
Min: 100 / Mult: 1
10µH
24A
Shielded
26A
ASPIAIG-Q1510 Series
0.0086ohm
± 20%
17.5mm
16.5mm
9.7mm
3780781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$3.630
($4.1745)
Min: 100 / Mult: 1
10µH
15.5A
Shielded
14.6A
ASPI-F1010 Series
0.01375ohm
± 20%
11.9mm
11mm
9.7mm
3780781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
($4.1745)
Min: 1 / Mult: 1
10µH
15.5A
Shielded
14.6A
ASPI-F1010 Series
0.01375ohm
± 20%
11.9mm
11mm
9.7mm
3755321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$4.460
($5.129)
150+
$4.320
($4.968)
750+
$4.170
($4.7955)
1500+
$4.100
($4.715)
Min: 100 / Mult: 1
10µH
15.5A
Shielded
14.6A
ASPIAIG-Q1010 Series
0.01375ohm
± 20%
11.9mm
11mm
9.7mm
3677580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.450
($9.7175)
5+
$7.760
($8.924)
10+
$7.060
($8.119)
25+
$6.450
($7.4175)
50+
$5.540
($6.371)
More Pricing...
Min: 1 / Mult: 1
8.2µH
25A
Shielded
32A
SRP1510CA Series
0.0072ohm
± 20%
16.5mm
15.5mm
9.7mm
3780780RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$3.630
($4.1745)
Min: 100 / Mult: 1
4.7µH
24A
Shielded
21.4A
ASPI-F1010 Series
0.0057ohm
± 20%
11.9mm
11mm
9.7mm
3755321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.200
($8.280)
5+
$5.960
($6.854)
10+
$4.720
($5.428)
25+
$4.590
($5.2785)
50+
$4.460
($5.129)
More Pricing...
Min: 1 / Mult: 1
10µH
15.5A
Shielded
14.6A
ASPIAIG-Q1010 Series
0.01375ohm
± 20%
11.9mm
11mm
9.7mm
3755324RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.560
($5.244)
300+
$4.140
($4.761)
Min: 100 / Mult: 1
4.7µH
24A
Shielded
21.4A
ASPIAIG-Q1010 Series
0.0057ohm
± 20%
11.9mm
11mm
9.7mm
3780780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.150
($8.2225)
10+
$4.170
($4.7955)
25+
$3.870
($4.4505)
50+
$3.630
($4.1745)
Min: 1 / Mult: 1
4.7µH
24A
Shielded
21.4A
ASPI-F1010 Series
0.0057ohm
± 20%
11.9mm
11mm
9.7mm
3677584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.940
($7.981)
5+
$6.330
($7.2795)
10+
$5.720
($6.578)
25+
$5.680
($6.532)
50+
$5.620
($6.463)
More Pricing...
Min: 1 / Mult: 1
33µH
13A
Shielded
18.7A
SRP1510CA Series
0.02ohm
± 20%
16.5mm
15.5mm
9.7mm
3755331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.570
($9.8555)
5+
$7.820
($8.993)
10+
$7.050
($8.1075)
25+
$6.520
($7.498)
50+
$5.980
($6.877)
More Pricing...
Min: 1 / Mult: 1
10µH
24A
Shielded
26A
ASPIAIG-Q1510 Series
0.0086ohm
± 20%
17.5mm
16.5mm
9.7mm
3677581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$5.670
($6.5205)
150+
$4.290
($4.9335)
Min: 100 / Mult: 1
10µH
24A
Shielded
29A
SRP1510CA Series
0.0086ohm
± 20%
16.5mm
15.5mm
9.7mm
3780779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$3.770
($4.3355)
Min: 100 / Mult: 1
2.2µH
32A
Shielded
29A
ASPI-F1010 Series
0.0028ohm
± 20%
11.9mm
11mm
9.7mm
3780779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
($4.3355)
Min: 1 / Mult: 1
2.2µH
32A
Shielded
29A
ASPI-F1010 Series
0.0028ohm
± 20%
11.9mm
11mm
9.7mm
3677577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.430
($9.6945)
5+
$7.740
($8.901)
10+
$7.050
($8.1075)
25+
$6.440
($7.406)
50+
$5.520
($6.348)
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
43A
SRP1510CA Series
0.0038ohm
± 20%
16.5mm
15.5mm
9.7mm
3677581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.940
($7.981)
5+
$6.330
($7.2795)
10+
$5.720
($6.578)
25+
$5.700
($6.555)
50+
$5.670
($6.5205)
More Pricing...
Min: 1 / Mult: 1
10µH
24A
Shielded
29A
SRP1510CA Series
0.0086ohm
± 20%
16.5mm
15.5mm
9.7mm
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal