SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3221557

RoHS

Each
1+
$16.360
($18.814)
2+
$15.660
($18.009)
3+
$14.970
($17.2155)
5+
$14.260
($16.399)
10+
$13.280
($15.272)
More Pricing...
Min: 1 / Mult: 1
3.3µH
47.5A
Shielded
70A
WE-HCF Series
880µohm
± 20%
27mm
28mm
18.5mm
3221555

RoHS

Each
1+
$16.360
($18.814)
2+
$15.660
($18.009)
3+
$14.970
($17.2155)
5+
$14.260
($16.399)
10+
$13.280
($15.272)
More Pricing...
Min: 1 / Mult: 1
1.5µH
56A
Shielded
91.8A
WE-HCF Series
440µohm
± 20%
27mm
28mm
18.5mm
3221559

RoHS

Each
1+
$16.360
($18.814)
2+
$15.660
($18.009)
3+
$14.970
($17.2155)
5+
$14.260
($16.399)
10+
$13.280
($15.272)
More Pricing...
Min: 1 / Mult: 1
6.8µH
47.5A
Shielded
36.3A
WE-HCF Series
880µohm
± 20%
27mm
28mm
18.5mm
3221554

RoHS

Each
1+
$16.360
($18.814)
2+
$15.660
($18.009)
3+
$14.970
($17.2155)
5+
$14.260
($16.399)
10+
$13.280
($15.272)
More Pricing...
Min: 1 / Mult: 1
1µH
56A
Shielded
125A
WE-HCF Series
440µohm
± 20%
27mm
28mm
18.5mm
3221558

RoHS

Each
1+
$16.360
($18.814)
2+
$15.660
($18.009)
3+
$14.970
($17.2155)
5+
$14.260
($16.399)
10+
$13.280
($15.272)
More Pricing...
Min: 1 / Mult: 1
4.7µH
47.5A
Shielded
49.5A
WE-HCF Series
880µohm
± 20%
27mm
28mm
18.5mm
3221560

RoHS

Each
1+
$16.360
($18.814)
2+
$15.660
($18.009)
3+
$14.970
($17.2155)
5+
$14.260
($16.399)
10+
$13.280
($15.272)
More Pricing...
Min: 1 / Mult: 1
10µH
47.5A
Shielded
25.1A
WE-HCF Series
880µohm
± 20%
27mm
28mm
18.5mm
2777671

RoHS

Each
1+
$13.590
($15.6285)
2+
$13.330
($15.3295)
3+
$13.060
($15.019)
5+
$12.790
($14.7085)
10+
$12.510
($14.3865)
More Pricing...
Min: 1 / Mult: 1
6.8µH
36A
Shielded
30A
WE-HCF Series
0.00131ohm
± 15%
27mm
28mm
15.4mm
2070611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
($4.8645)
3+
$4.160
($4.784)
5+
$4.150
($4.7725)
10+
$4.140
($4.761)
20+
$4.130
($4.7495)
More Pricing...
Min: 1 / Mult: 1
68µH
9A
Unshielded
-
6000B Series
0.017ohm
± 15%
27mm
19.5mm
20mm
2070612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.580
($6.417)
3+
$5.470
($6.2905)
5+
$5.360
($6.164)
10+
$5.250
($6.0375)
20+
$5.140
($5.911)
More Pricing...
Min: 1 / Mult: 1
100µH
7.5A
Unshielded
-
6000B Series
0.025ohm
± 15%
27mm
19.5mm
20mm
2070612RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$5.580
($6.417)
3+
$5.470
($6.2905)
5+
$5.360
($6.164)
10+
$5.250
($6.0375)
20+
$5.140
($5.911)
More Pricing...
Min: 1 / Mult: 1
100µH
7.5A
Unshielded
-
6000B Series
0.025ohm
± 15%
27mm
19.5mm
20mm
2070611RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$4.120
($4.738)
Min: 100 / Mult: 1
68µH
9A
Unshielded
-
6000B Series
0.017ohm
± 15%
27mm
19.5mm
20mm
2777669

RoHS

Each
1+
$13.630
($15.6745)
2+
$13.610
($15.6515)
3+
$13.600
($15.640)
5+
$13.590
($15.6285)
10+
$13.580
($15.617)
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
60.5A
WE-HCF Series
0.00131ohm
± 15%
27mm
28mm
15.4mm
2777674

RoHS

Each
1+
$13.590
($15.6285)
2+
$13.330
($15.3295)
3+
$13.060
($15.019)
5+
$12.790
($14.7085)
10+
$12.510
($14.3865)
More Pricing...
Min: 1 / Mult: 1
22µH
36A
Shielded
9.5A
WE-HCF Series
0.00131ohm
± 15%
27mm
28mm
15.4mm
2777667

RoHS

Each
1+
$13.590
($15.6285)
2+
$13.330
($15.3295)
3+
$13.060
($15.019)
5+
$12.790
($14.7085)
10+
$12.510
($14.3865)
More Pricing...
Min: 1 / Mult: 1
1.5µH
36A
Shielded
125A
WE-HCF Series
0.00131ohm
± 15%
27mm
28mm
15.4mm
2777670

RoHS

Each
1+
$13.610
($15.6515)
2+
$13.600
($15.640)
3+
$13.590
($15.6285)
5+
$13.580
($15.617)
10+
$13.570
($15.6055)
More Pricing...
Min: 1 / Mult: 1
4.7µH
36A
Shielded
44A
WE-HCF Series
0.00131ohm
± 15%
27mm
28mm
15.4mm
2777673

RoHS

Each
1+
$13.610
($15.6515)
2+
$13.600
($15.640)
3+
$13.590
($15.6285)
5+
$13.580
($15.617)
10+
$13.570
($15.6055)
More Pricing...
Min: 1 / Mult: 1
15µH
36A
Shielded
14.3A
WE-HCF Series
0.00131ohm
± 15%
27mm
28mm
15.4mm
2777668

RoHS

Each
1+
$13.610
($15.6515)
2+
$13.600
($15.640)
3+
$13.590
($15.6285)
5+
$13.580
($15.617)
10+
$13.570
($15.6055)
More Pricing...
Min: 1 / Mult: 1
2.2µH
36A
Shielded
88.5A
WE-HCF Series
0.00131ohm
± 15%
27mm
28mm
15.4mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal