DFE18SAN_E0 Series SMD Power Inductors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.398 ($0.4577)100+ $0.307 ($0.353)1000+ $0.244 ($0.2806) | Min: 5 / Mult: 5 | 240nH | - | Shielded | 4.2A | 3.2A | DFE18SAN_E0 Series | - | 0.036ohm | ± 20% | Iron | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.307 ($0.353)1000+ $0.244 ($0.2806) | Min: 100 / Mult: 5 | 240nH | - | Shielded | 4.2A | 3.2A | DFE18SAN_E0 Series | - | 0.036ohm | ± 20% | Iron | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.577 ($0.6636)50+ $0.468 ($0.5382)250+ $0.385 ($0.4428)500+ $0.346 ($0.3979)1500+ $0.306 ($0.3519)More Pricing... | Min: 5 / Mult: 5 | 0.47µH | 2.4A | Shielded | 3.1A | - | DFE18SAN_E0 Series | 0603 [1608 Metric] | 0.064ohm | ± 20% | - | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.468 ($0.5382)250+ $0.385 ($0.4428)500+ $0.346 ($0.3979)1500+ $0.306 ($0.3519)3000+ $0.283 ($0.3254) | Min: 100 / Mult: 5 | 0.47µH | 2.4A | Shielded | 3.1A | - | DFE18SAN_E0 Series | 0603 [1608 Metric] | 0.064ohm | ± 20% | - | 1.6mm | 0.8mm | 0.8mm |