DO3316T Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.320 ($7.268)10+ $5.670 ($6.5205)50+ $5.170 ($5.9455)200+ $4.930 ($5.6695)400+ $4.360 ($5.014)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 7.4A | Unshielded | 7.8A | DO3316T Series | 0.011ohm | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.320 ($7.268)10+ $5.670 ($6.5205)50+ $5.170 ($5.9455)200+ $4.930 ($5.6695)400+ $4.360 ($5.014)More Pricing... | Min: 1 / Mult: 1 | 1µH | 10A | Unshielded | 11A | DO3316T Series | 0.006ohm | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $5.170 ($5.9455)200+ $4.930 ($5.6695)400+ $4.360 ($5.014)750+ $3.890 ($4.4735) | Min: 100 / Mult: 1 | 8.2µH | 4.15A | Unshielded | 4A | DO3316T Series | 0.032ohm | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $5.670 ($6.5205)50+ $5.170 ($5.9455)200+ $4.930 ($5.6695)400+ $4.360 ($5.014)750+ $3.890 ($4.4735) | Min: 10 / Mult: 1 | 68µH | 1.5A | Unshielded | 1.4A | DO3316T Series | 0.22ohm | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.320 ($7.268)10+ $5.670 ($6.5205)50+ $5.170 ($5.9455)200+ $4.930 ($5.6695)400+ $4.360 ($5.014)More Pricing... | Min: 1 / Mult: 1 | 8.2µH | 4.15A | Unshielded | 4A | DO3316T Series | 0.032ohm | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.320 ($7.268)10+ $5.670 ($6.5205)50+ $5.170 ($5.9455)200+ $4.930 ($5.6695)400+ $4.360 ($5.014)More Pricing... | Min: 1 / Mult: 1 | 68µH | 1.5A | Unshielded | 1.4A | DO3316T Series | 0.22ohm | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $5.670 ($6.5205)50+ $5.170 ($5.9455)200+ $4.930 ($5.6695)400+ $4.360 ($5.014)750+ $3.890 ($4.4735) | Min: 10 / Mult: 1 | 2.2µH | 7.4A | Unshielded | 7.8A | DO3316T Series | 0.011ohm | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $5.670 ($6.5205)50+ $5.170 ($5.9455)200+ $4.930 ($5.6695)400+ $4.360 ($5.014)750+ $3.890 ($4.4735) | Min: 10 / Mult: 1 | 1µH | 10A | Unshielded | 11A | DO3316T Series | 0.006ohm | ± 20% | 13.21mm | 9.91mm | 6.35mm |