SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1463490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
($2.1505)
50+
$1.640
($1.886)
100+
$1.360
($1.564)
250+
$1.220
($1.403)
500+
$1.120
($1.288)
More Pricing...
Min: 1 / Mult: 1
150µH
690mA
Shielded
810mA
DR Series
-
-
± 20%
7.6mm
7.6mm
4.35mm
1463490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.360
($1.564)
250+
$1.220
($1.403)
500+
$1.120
($1.288)
1100+
$1.050
($1.2075)
Min: 100 / Mult: 1
150µH
690mA
Shielded
810mA
DR Series
-
-
± 20%
7.6mm
7.6mm
4.35mm
2288344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
($4.577)
5+
$3.580
($4.117)
10+
$3.250
($3.7375)
25+
$3.110
($3.5765)
50+
$2.750
($3.1625)
More Pricing...
Min: 1 / Mult: 1
470µH
760mA
Shielded
810mA
MSS1246 Series
-
1.039ohm
± 10%
12mm
12mm
4.6mm
2667921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
($1.5065)
50+
$0.965
($1.1098)
100+
$0.918
($1.0557)
250+
$0.903
($1.0385)
500+
$0.887
($1.020)
More Pricing...
Min: 1 / Mult: 1
100µH
1.05A
Shielded
810mA
CLF-NI-D Series
-
0.26ohm
± 20%
7.4mm
7mm
4.5mm
2288659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
($4.715)
10+
$3.640
($4.186)
50+
$3.170
($3.6455)
100+
$2.700
($3.105)
200+
$2.230
($2.5645)
More Pricing...
Min: 1 / Mult: 1
33µH
1.6A
Shielded
810mA
MSS6132 Series
-
0.25ohm
± 20%
6.1mm
6.1mm
3.2mm
2288659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.700
($3.105)
200+
$2.230
($2.5645)
500+
$1.770
($2.0355)
Min: 100 / Mult: 1
33µH
1.6A
Shielded
810mA
MSS6132 Series
-
0.25ohm
± 20%
6.1mm
6.1mm
3.2mm
2288344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.750
($3.1625)
200+
$2.450
($2.8175)
Min: 100 / Mult: 1
470µH
760mA
Shielded
810mA
MSS1246 Series
-
1.039ohm
± 10%
12mm
12mm
4.6mm
2667921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.918
($1.0557)
250+
$0.903
($1.0385)
500+
$0.887
($1.020)
1000+
$0.872
($1.0028)
Min: 100 / Mult: 1
100µH
1.05A
Shielded
810mA
CLF-NI-D Series
-
0.26ohm
± 20%
7.4mm
7mm
4.5mm
3604438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.479
($0.5508)
250+
$0.395
($0.4542)
500+
$0.378
($0.4347)
1000+
$0.362
($0.4163)
2000+
$0.351
($0.4036)
Min: 100 / Mult: 5
10µH
1.28A
Shielded
810mA
LQH3NPH_ME Series
-
0.228ohm
± 20%
3mm
3mm
1.4mm
3604438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.663
($0.7624)
50+
$0.479
($0.5508)
250+
$0.395
($0.4542)
500+
$0.378
($0.4347)
1000+
$0.362
($0.4163)
More Pricing...
Min: 5 / Mult: 5
10µH
1.28A
Shielded
810mA
LQH3NPH_ME Series
-
0.228ohm
± 20%
3mm
3mm
1.4mm
3471345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.593
($0.682)
50+
$0.475
($0.5462)
250+
$0.379
($0.4358)
500+
$0.360
($0.414)
1000+
$0.339
($0.3898)
More Pricing...
Min: 5 / Mult: 5
10µH
1.28A
Semishielded
810mA
LQH3NPZ_ME Series
-
0.228ohm
± 20%
3mm
3mm
1.4mm
3471344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.484
($0.5566)
250+
$0.398
($0.4577)
500+
$0.380
($0.437)
1000+
$0.363
($0.4174)
2000+
$0.353
($0.406)
Min: 100 / Mult: 5
10µH
1.2A
Semishielded
810mA
LQH3NPZ_JR Series
-
0.288ohm
± 20%
3mm
3mm
1.1mm
3471344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.680
($0.782)
50+
$0.484
($0.5566)
250+
$0.398
($0.4577)
500+
$0.380
($0.437)
1000+
$0.363
($0.4174)
More Pricing...
Min: 5 / Mult: 5
10µH
1.2A
Semishielded
810mA
LQH3NPZ_JR Series
-
0.288ohm
± 20%
3mm
3mm
1.1mm
3471345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.475
($0.5462)
250+
$0.379
($0.4358)
500+
$0.360
($0.414)
1000+
$0.339
($0.3898)
2000+
$0.283
($0.3254)
Min: 100 / Mult: 5
10µH
1.28A
Semishielded
810mA
LQH3NPZ_ME Series
-
0.228ohm
± 20%
3mm
3mm
1.4mm
4688285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.929
($1.0683)
10+
$0.752
($0.8648)
50+
$0.618
($0.7107)
200+
$0.560
($0.644)
400+
$0.494
($0.5681)
More Pricing...
Min: 1 / Mult: 1
47µH
1A
Wirewound
810mA
LCXH Series
2020 [5050 Metric]
0.52ohm
± 20%
5mm
5mm
2.2mm
3221530

RoHS

Each
1+
$3.360
($3.864)
50+
$2.730
($3.1395)
100+
$2.660
($3.059)
250+
$2.590
($2.9785)
500+
$2.520
($2.898)
More Pricing...
Min: 1 / Mult: 1
220µH
630mA
Shielded
810mA
WE-PD Series
-
0.77ohm
± 20%
7.4mm
7.3mm
4.5mm
3551603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.680
($4.232)
10+
$3.580
($4.117)
50+
$3.440
($3.956)
100+
$3.370
($3.8755)
200+
$3.060
($3.519)
More Pricing...
Min: 1 / Mult: 1
120µH
670mA
Unshielded
810mA
WE-PD2A Series
-
0.47ohm
± 20%
7.8mm
7mm
5mm
3551603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.370
($3.8755)
200+
$3.060
($3.519)
500+
$2.750
($3.1625)
Min: 100 / Mult: 1
120µH
670mA
Unshielded
810mA
WE-PD2A Series
-
0.47ohm
± 20%
7.8mm
7mm
5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal