Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R33KT
Order Code1173896
Product RangeSC30 Series
Also Known As1624050-4, SC30-10-2507-10 0.33UH AMMO 1000
Technical Datasheet
737 total stock globally
Need more?
737 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.180 ($8.257) |
50+ | $5.920 ($6.808) |
100+ | $5.590 ($6.4285) |
250+ | $5.220 ($6.003) |
500+ | $5.070 ($5.8305) |
1000+ | $4.920 ($5.658) |
Price for:Each
Minimum: 1
Multiple: 1
$7.18 ($8.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R33KT
Order Code1173896
Product RangeSC30 Series
Also Known As1624050-4, SC30-10-2507-10 0.33UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance330nH
DC Current Rating900mA
DC Resistance Max0.22ohm
Inductance Tolerance± 10%
Self Resonant Frequency410MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
900mA
Inductance Tolerance
± 10%
SVHC
No SVHC (14-Jun-2023)
Inductance
330nH
DC Resistance Max
0.22ohm
Self Resonant Frequency
410MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002