Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM201208BLF-1R0MTCA
Order Code4716350
Product RangeTFM-BLF Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) | 
|---|---|
| 5+ | $0.820 ($0.943) | 
| 50+ | $0.681 ($0.7832) | 
| 250+ | $0.560 ($0.644) | 
| 500+ | $0.511 ($0.5876) | 
| 1500+ | $0.460 ($0.529) | 
| 3000+ | $0.451 ($0.5187) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.10 ($4.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201208BLF-1R0MTCA
Order Code4716350
Product RangeTFM-BLF Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.055ohm
Self Resonant Frequency1MHz
DC Current Rating2.9A
Inductor Case / Package0805 [2012 Metric]
Product RangeTFM-BLF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
1MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.2mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.055ohm
DC Current Rating
2.9A
Product Range
TFM-BLF Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1