Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA POWER SOLUTIONS LQW18AN91NG00D Wirewound Inductor, 91 nH, 0.64 ohm, 1.9 GHz, 230 mA, 0603 [1608 Metric], LQW18AN_00 Series](https://nz.element14.com/productimages/standard/en_GB/3678402-40.jpg)
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoLQW18AN91NG00DCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3678406RL
Cut Tape3678406
Product RangeLQW18AN_00 Series
Your Part Number
7,546 total stock globally
Need more?
7,546 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.174 | $1.74 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.174 ($0.2001) |
| 100+ | $0.144 ($0.1656) |
| 500+ | $0.132 ($0.1518) |
| 1000+ | $0.120 ($0.138) |
| 2000+ | $0.113 ($0.130) |
| 4000+ | $0.104 ($0.1196) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoLQW18AN91NG00DCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3678406RL
Cut Tape3678406
Product RangeLQW18AN_00 Series
Technical Datasheet
Inductance91nH
DC Resistance Max0.64ohm
Self Resonant Frequency1.9GHz
DC Current Rating230mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
91nH
Self Resonant Frequency
1.9GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.64ohm
DC Current Rating
230mA
Product Range
LQW18AN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001