Wirewound Inductors:

20 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.890
($3.3235)
50+
$2.470
($2.8405)
250+
$1.970
($2.2655)
500+
$1.740
($2.001)
1000+
$1.600
($1.840)
More Pricing...
Min: 5 / Mult: 5
120nH
0.26ohm
1.1GHz
800mA
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$1.740
($2.001)
1000+
$1.600
($1.840)
2000+
$1.470
($1.6905)
Min: 500 / Mult: 5
120nH
0.26ohm
1.1GHz
800mA
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
4550270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.960
($2.254)
50+
$1.680
($1.932)
250+
$1.340
($1.541)
500+
$1.190
($1.3685)
1000+
$1.080
($1.242)
More Pricing...
Min: 5 / Mult: 5
560nH
1.34ohm
470MHz
460mA
1206 [3216 Metric]
1206CS Series
± 5%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
4550268RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.030
($2.3345)
250+
$1.610
($1.8515)
500+
$1.430
($1.6445)
1000+
$1.320
($1.518)
2000+
$1.210
($1.3915)
Min: 100 / Mult: 5
330nH
0.62ohm
650MHz
590mA
-
-
-
-
-
3.56mm
2.16mm
1.52mm
4550269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.370
($1.5755)
250+
$0.977
($1.1236)
500+
$0.957
($1.1005)
1000+
$0.886
($1.0189)
2000+
$0.814
($0.9361)
Min: 100 / Mult: 5
100nH
0.26ohm
1.1GHz
850mA
-
-
-
-
-
3.56mm
2.16mm
1.52mm
4550267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.960
($2.254)
50+
$1.500
($1.725)
250+
$1.080
($1.242)
500+
$1.060
($1.219)
1000+
$0.979
($1.1258)
More Pricing...
Min: 5 / Mult: 5
56nH
0.14ohm
1.45GHz
1A
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
4550271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.770
($2.0355)
50+
$1.370
($1.5755)
250+
$0.977
($1.1236)
500+
$0.957
($1.1005)
1000+
$0.886
($1.0189)
More Pricing...
Min: 5 / Mult: 5
1µH
2.8ohm
400MHz
320mA
1206 [3216 Metric]
1206CS Series
± 5%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
4550271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.370
($1.5755)
250+
$0.977
($1.1236)
500+
$0.957
($1.1005)
1000+
$0.886
($1.0189)
2000+
$0.814
($0.9361)
Min: 100 / Mult: 5
1µH
2.8ohm
400MHz
320mA
-
-
-
-
-
3.56mm
2.16mm
1.52mm
4550266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.300
($2.645)
50+
$1.960
($2.254)
250+
$1.570
($1.8055)
500+
$1.380
($1.587)
1000+
$1.280
($1.472)
More Pricing...
Min: 5 / Mult: 5
47nH
0.13ohm
1.5GHz
1A
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
4550272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.660
($1.909)
50+
$1.290
($1.4835)
250+
$0.921
($1.0592)
500+
$0.903
($1.0385)
1000+
$0.835
($0.9602)
More Pricing...
Min: 5 / Mult: 5
1.2µH
3.2ohm
380MHz
300mA
1206 [3216 Metric]
1206CS Series
± 5%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
4550269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.770
($2.0355)
50+
$1.370
($1.5755)
250+
$0.977
($1.1236)
500+
$0.957
($1.1005)
1000+
$0.886
($1.0189)
More Pricing...
Min: 5 / Mult: 5
100nH
0.26ohm
1.1GHz
850mA
1206 [3216 Metric]
1206CS Series
± 5%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
4550267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.500
($1.725)
250+
$1.080
($1.242)
500+
$1.060
($1.219)
1000+
$0.979
($1.1258)
2000+
$0.900
($1.035)
Min: 100 / Mult: 5
56nH
0.14ohm
1.45GHz
1A
-
-
-
-
-
3.56mm
2.16mm
1.52mm
4550268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.370
($2.7255)
50+
$2.030
($2.3345)
250+
$1.610
($1.8515)
500+
$1.430
($1.6445)
1000+
$1.320
($1.518)
More Pricing...
Min: 5 / Mult: 5
330nH
0.62ohm
650MHz
590mA
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
4550272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.290
($1.4835)
250+
$0.921
($1.0592)
500+
$0.903
($1.0385)
1000+
$0.835
($0.9602)
2000+
$0.767
($0.882)
Min: 100 / Mult: 5
1.2µH
3.2ohm
380MHz
300mA
-
-
-
-
-
3.56mm
2.16mm
1.52mm
4550270RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.680
($1.932)
250+
$1.340
($1.541)
500+
$1.190
($1.3685)
1000+
$1.080
($1.242)
2000+
$0.996
($1.1454)
Min: 100 / Mult: 5
560nH
1.34ohm
470MHz
460mA
-
-
-
-
-
3.56mm
2.16mm
1.52mm
4550266RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.960
($2.254)
250+
$1.570
($1.8055)
500+
$1.380
($1.587)
1000+
$1.280
($1.472)
2000+
$1.180
($1.357)
Min: 100 / Mult: 5
47nH
0.13ohm
1.5GHz
1A
-
-
-
-
-
3.56mm
2.16mm
1.52mm
2286954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.940
($2.231)
50+
$1.670
($1.9205)
250+
$1.330
($1.5295)
500+
$1.180
($1.357)
1000+
$1.080
($1.242)
More Pricing...
Min: 5 / Mult: 5
620nH
1.58ohm
470MHz
460mA
1206 [3216 Metric]
1206CS Series
± 5%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.670
($1.9205)
250+
$1.330
($1.5295)
500+
$1.180
($1.357)
1000+
$1.080
($1.242)
2000+
$0.990
($1.1385)
Min: 100 / Mult: 5
620nH
1.58ohm
470MHz
460mA
1206 [3216 Metric]
1206CS Series
± 5%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$1.620
($1.863)
1000+
$1.490
($1.7135)
2000+
$1.370
($1.5755)
Min: 500 / Mult: 1
100nH
0.26ohm
1.1GHz
850mA
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
($3.082)
10+
$2.290
($2.6335)
100+
$1.830
($2.1045)
500+
$1.620
($1.863)
1000+
$1.490
($1.7135)
More Pricing...
Min: 1 / Mult: 1
100nH
0.26ohm
1.1GHz
850mA
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal