Wirewound Inductors:
5,530 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $1.360 ($1.564)50+ $1.220 ($1.403)250+ $1.090 ($1.2535)500+ $0.853 ($0.981)1000+ $0.788 ($0.9062)More Pricing... | Min: 5 / Mult: 5 | 180nH | - | 1.39ohm | 1GHz | - | 440mA | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.221 ($0.2542)100+ $0.184 ($0.2116)500+ $0.168 ($0.1932)1000+ $0.152 ($0.1748)2000+ $0.139 ($0.1598)More Pricing... | Min: 10 / Mult: 10 | 120nH | - | 1.3ohm | 1.6GHz | - | 180mA | 0603 [1608 Metric] | LQW18AN_0Z Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $2.420 ($2.783)250+ $2.330 ($2.6795)500+ $2.320 ($2.668) | Min: 100 / Mult: 1 | 0.06µH | - | 770µohm | - | - | 34A | 2020 [5050 Metric] | HPL Series | ± 20% | Shielded | Ferrite | 5mm | 5mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $4.160 ($4.784)50+ $2.980 ($3.427)100+ $2.420 ($2.783)250+ $2.330 ($2.6795)500+ $2.320 ($2.668) | Min: 1 / Mult: 1 | 0.06µH | - | 770µohm | - | - | 34A | 2020 [5050 Metric] | HPL Series | ± 20% | Shielded | Ferrite | 5mm | 5mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.156 ($0.1794)100+ $0.137 ($0.1576)500+ $0.136 ($0.1564) | Min: 10 / Mult: 10 | 75nH | - | 0.61ohm | 1.8GHz | - | 450mA | 0402 [1005 Metric] | LQW15AW_80 Series | ± 3% | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.311 ($0.3576)100+ $0.271 ($0.3116)500+ $0.225 ($0.2587)2500+ $0.173 ($0.199)5000+ $0.158 ($0.1817) | Min: 10 / Mult: 10 | 100nH | - | 1ohm | 1.6GHz | - | 350mA | 0402 [1005 Metric] | LQW15AW_80 Series | ± 3% | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.203 ($0.2334)100+ $0.161 ($0.1852)500+ $0.153 ($0.176)2500+ $0.147 ($0.169)5000+ $0.146 ($0.1679) | Min: 10 / Mult: 10 | 33nH | - | 0.336ohm | 3.6GHz | - | 620mA | 0402 [1005 Metric] | LQW15AN_8Z Series | ± 5% | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $1.240 ($1.426)50+ $1.120 ($1.288)250+ $0.994 ($1.1431)500+ $0.637 ($0.7326)1000+ $0.594 ($0.6831)More Pricing... | Min: 5 / Mult: 5 | 12nH | - | 0.039ohm | 4.425GHz | - | 1.4A | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.675 ($0.7762)100+ $0.432 ($0.4968)500+ $0.378 ($0.4347)1000+ $0.321 ($0.3692)2000+ $0.307 ($0.353)More Pricing... | Min: 10 / Mult: 10 | 32nH | - | 0.03ohm | 3GHz | - | 2.2A | 0603 [1608 Metric] | LQW18CA_00 Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.740 ($0.851)100+ $0.680 ($0.782)500+ $0.621 ($0.7142)2500+ $0.562 ($0.6463)5000+ $0.556 ($0.6394)More Pricing... | Min: 10 / Mult: 10 | 25nH | - | 0.3ohm | 3.15GHz | - | 700mA | 0402 [1005 Metric] | WE-KI HC Series | ± 2% | Unshielded | Ceramic | 1.1mm | 0.6mm | 0.6mm | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ $0.161 ($0.1852)100+ $0.127 ($0.1461)500+ $0.112 ($0.1288)1000+ $0.096 ($0.1104)2000+ $0.091 ($0.1046)More Pricing... | Min: 10 / Mult: 10 | 91nH | - | 0.64ohm | 1.9GHz | - | 230mA | 0603 [1608 Metric] | LQW18AN_00 Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.530 ($1.7595)250+ $1.340 ($1.541)500+ $1.080 ($1.242)1000+ $1.010 ($1.1615)2000+ $0.969 ($1.1144)More Pricing... | Min: 100 / Mult: 5 | 2nH | - | 0.018ohm | 11.5GHz | - | 800mA | 0805 [2012 Metric] | 0805HT Series | ± 5% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $1.710 ($1.9665)50+ $1.530 ($1.7595)250+ $1.340 ($1.541)500+ $1.080 ($1.242)1000+ $1.010 ($1.1615)More Pricing... | Min: 5 / Mult: 5 | 2nH | - | 0.018ohm | 11.5GHz | - | 800mA | 0805 [2012 Metric] | 0805HT Series | ± 5% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.590 ($1.8285)250+ $1.380 ($1.587)500+ $1.040 ($1.196)1000+ $0.956 ($1.0994)2000+ $0.896 ($1.0304)More Pricing... | Min: 100 / Mult: 5 | 5.1nH | - | 0.083ohm | 4.8GHz | - | 800mA | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $0.648 ($0.7452)100+ $0.465 ($0.5347)1000+ $0.451 ($0.5187)2000+ $0.411 ($0.4726)10000+ $0.401 ($0.4612)More Pricing... | Min: 5 / Mult: 5 | 8.2nH | - | 0.104ohm | 4.4GHz | - | 680mA | 0402 [1005 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $0.702 ($0.8073)50+ $0.594 ($0.6831)250+ $0.443 ($0.5094)500+ $0.393 ($0.452)1000+ $0.342 ($0.3933)More Pricing... | Min: 5 / Mult: 5 | 18nH | - | 0.12ohm | 3.55GHz | - | 900mA | 0402 [1005 Metric] | 36541E Series | ± 5% | Unshielded | - | 1.15mm | 0.7mm | 0.6mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $1.780 ($2.047)50+ $1.590 ($1.8285)250+ $1.380 ($1.587)500+ $1.040 ($1.196)1000+ $0.956 ($1.0994)More Pricing... | Min: 5 / Mult: 5 | 5.1nH | - | 0.083ohm | 4.8GHz | - | 800mA | 0402 [1005 Metric] | 0402CS Series | ± 5% | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $0.696 ($0.8004)50+ $0.649 ($0.7464)250+ $0.496 ($0.5704)500+ $0.434 ($0.4991)1000+ $0.372 ($0.4278)More Pricing... | Min: 5 / Mult: 5 | 390nH | - | 1.5ohm | 560MHz | - | 290mA | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.649 ($0.7464)250+ $0.496 ($0.5704)500+ $0.434 ($0.4991)1000+ $0.372 ($0.4278)2000+ $0.341 ($0.3922) | Min: 100 / Mult: 5 | 390nH | - | 1.5ohm | 560MHz | - | 290mA | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.465 ($0.5347)1000+ $0.451 ($0.5187)2000+ $0.411 ($0.4726)10000+ $0.401 ($0.4612)24000+ $0.394 ($0.4531)More Pricing... | Min: 100 / Mult: 5 | 8.2nH | - | 0.104ohm | 4.4GHz | - | 680mA | 0402 [1005 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $2.240 ($2.576)50+ $2.040 ($2.346)250+ $1.840 ($2.116)500+ $1.330 ($1.5295)1000+ $1.230 ($1.4145)More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 1.87ohm | 50MHz | - | 280mA | 0805 [2012 Metric] | 0805LS Series | ± 2% | Unshielded | Ferrite | 2.29mm | 1.91mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $2.040 ($2.346)250+ $1.840 ($2.116)500+ $1.330 ($1.5295)1000+ $1.230 ($1.4145)2000+ $1.210 ($1.3915)More Pricing... | Min: 100 / Mult: 5 | 4.7µH | - | 1.87ohm | 50MHz | - | 280mA | 0805 [2012 Metric] | 0805LS Series | ± 2% | Unshielded | Ferrite | 2.29mm | 1.91mm | 1.6mm | |||||
Each | 1+ $0.750 ($0.8625)10+ $0.747 ($0.859)50+ $0.658 ($0.7567)100+ $0.571 ($0.6566)200+ $0.519 ($0.5968)More Pricing... | Min: 1 / Mult: 1 | 68µH | - | 2.25ohm | 12MHz | - | 350mA | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.545 ($0.6268)250+ $0.532 ($0.6118)500+ $0.522 ($0.6003)1000+ $0.501 ($0.5762)5000+ $0.491 ($0.5646)More Pricing... | Min: 100 / Mult: 1 | 820nH | - | 0.65ohm | 140MHz | - | 450mA | 1210 [3225 Metric] | WE-GF Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each | 1+ $0.653 ($0.751)10+ $0.653 ($0.751)50+ $0.567 ($0.652)100+ $0.505 ($0.5808)200+ $0.462 ($0.5313)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | 0.16ohm | 79MHz | - | 1.45A | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm |