Wirewound Inductors:

102 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2434112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.645
($0.7418)
50+
$0.534
($0.6141)
250+
$0.414
($0.4761)
500+
$0.368
($0.4232)
1500+
$0.323
($0.3714)
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.168ohm
-
1.5A
-
SRP2010 Series
± 20%
Shielded
Iron
2mm
1.6mm
1mm
2434112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.534
($0.6141)
250+
$0.414
($0.4761)
500+
$0.368
($0.4232)
1500+
$0.323
($0.3714)
3000+
$0.322
($0.3703)
Min: 100 / Mult: 5
2.2µH
0.168ohm
-
1.5A
-
SRP2010 Series
± 20%
Shielded
Iron
2mm
1.6mm
1mm
2084746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.349
($0.4014)
50+
$0.284
($0.3266)
250+
$0.234
($0.2691)
500+
$0.199
($0.2288)
1000+
$0.165
($0.1898)
More Pricing...
Min: 5 / Mult: 5
-
400mohm
-
-
-
BR Series
-
-
-
2mm
1.6mm
-
2860526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.296
($0.3404)
10+
$0.249
($0.2864)
100+
$0.205
($0.2358)
500+
$0.186
($0.2139)
1000+
$0.168
($0.1932)
More Pricing...
Min: 1 / Mult: 1
-
0.105ohm
-
-
0806 [2016 Metric]
MCOIL MA-H Series
-
Shielded
Metal
-
1.6mm
1mm
3217742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.506
($0.5819)
50+
$0.419
($0.4818)
250+
$0.307
($0.353)
500+
$0.281
($0.3232)
1500+
$0.255
($0.2932)
More Pricing...
Min: 5 / Mult: 5
-
100mohm
-
2.3A
0806 [2016 Metric]
MCOIL ME-H Series
-
-
Metal
-
1.6mm
1mm
4690477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.413
($0.475)
250+
$0.363
($0.4174)
500+
$0.339
($0.3898)
1000+
$0.313
($0.360)
More Pricing...
Min: 5 / Mult: 5
120nH
0.55ohm
1.1GHz
400mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.413
($0.475)
250+
$0.363
($0.4174)
500+
$0.339
($0.3898)
1000+
$0.313
($0.360)
More Pricing...
Min: 5 / Mult: 5
470nH
1.76ohm
375MHz
250mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4688258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.645
($0.7418)
50+
$0.493
($0.5669)
250+
$0.386
($0.4439)
500+
$0.338
($0.3887)
1000+
$0.290
($0.3335)
More Pricing...
Min: 5 / Mult: 5
560nH
0.21ohm
665MHz
730mA
0805 [2012 Metric]
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4688264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.645
($0.7418)
50+
$0.493
($0.5669)
250+
$0.386
($0.4439)
500+
$0.338
($0.3887)
1000+
$0.290
($0.3335)
More Pricing...
Min: 5 / Mult: 5
820nH
0.31ohm
545MHz
650mA
0805 [2012 Metric]
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4688248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.493
($0.5669)
250+
$0.386
($0.4439)
500+
$0.338
($0.3887)
1000+
$0.290
($0.3335)
2000+
$0.262
($0.3013)
Min: 100 / Mult: 5
4.7µH
0.99ohm
51MHz
345mA
0805 [2012 Metric]
-
-
-
-
2.4mm
1.6mm
1.4mm
4690464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.413
($0.475)
250+
$0.363
($0.4174)
500+
$0.339
($0.3898)
1000+
$0.313
($0.360)
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.06ohm
5.5GHz
800mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.413
($0.475)
250+
$0.363
($0.4174)
500+
$0.339
($0.3898)
1000+
$0.313
($0.360)
More Pricing...
Min: 5 / Mult: 5
22nH
0.12ohm
2.6GHz
600mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.413
($0.475)
250+
$0.363
($0.4174)
500+
$0.339
($0.3898)
1000+
$0.313
($0.360)
More Pricing...
Min: 5 / Mult: 5
820nH
2.5ohm
200MHz
170mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.413
($0.475)
250+
$0.363
($0.4174)
500+
$0.339
($0.3898)
1000+
$0.313
($0.360)
More Pricing...
Min: 5 / Mult: 5
2nH
0.03ohm
8GHz
800mA
0805 [2012 Metric]
CW2012A Series
± 0.2nH
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.413
($0.475)
250+
$0.363
($0.4174)
500+
$0.339
($0.3898)
1000+
$0.313
($0.360)
More Pricing...
Min: 5 / Mult: 5
39nH
0.15ohm
2GHz
600mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.413
($0.475)
250+
$0.363
($0.4174)
500+
$0.339
($0.3898)
1000+
$0.313
($0.360)
More Pricing...
Min: 5 / Mult: 5
180nH
0.88ohm
870MHz
400mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.413
($0.475)
250+
$0.363
($0.4174)
500+
$0.339
($0.3898)
1000+
$0.313
($0.360)
More Pricing...
Min: 5 / Mult: 5
270nH
1.36ohm
650MHz
310mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.413
($0.475)
250+
$0.363
($0.4174)
500+
$0.339
($0.3898)
1000+
$0.313
($0.360)
More Pricing...
Min: 5 / Mult: 5
240nH
1.2ohm
690MHz
330mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4688256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.493
($0.5669)
250+
$0.386
($0.4439)
500+
$0.338
($0.3887)
1000+
$0.290
($0.3335)
2000+
$0.262
($0.3013)
Min: 100 / Mult: 5
470nH
0.2ohm
720MHz
750mA
0805 [2012 Metric]
-
-
-
-
2.4mm
1.6mm
1.4mm
4688241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.409
($0.4704)
250+
$0.337
($0.3876)
500+
$0.307
($0.353)
1000+
$0.277
($0.3186)
2000+
$0.271
($0.3116)
Min: 100 / Mult: 5
33µH
4.34ohm
15MHz
145mA
0805 [2012 Metric]
-
-
-
-
2.4mm
1.6mm
1.4mm
4688250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.493
($0.5669)
250+
$0.386
($0.4439)
500+
$0.338
($0.3887)
1000+
$0.290
($0.3335)
2000+
$0.262
($0.3013)
Min: 100 / Mult: 5
5.6µH
1.06ohm
44MHz
335mA
0805 [2012 Metric]
-
-
-
-
2.4mm
1.6mm
1.4mm
4690426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.413
($0.475)
250+
$0.363
($0.4174)
500+
$0.339
($0.3898)
1000+
$0.313
($0.360)
More Pricing...
Min: 5 / Mult: 5
12nH
0.08ohm
4GHz
600mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.413
($0.475)
250+
$0.363
($0.4174)
500+
$0.339
($0.3898)
1000+
$0.313
($0.360)
More Pricing...
Min: 5 / Mult: 5
220nH
1.18ohm
850MHz
340mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.413
($0.475)
250+
$0.363
($0.4174)
500+
$0.339
($0.3898)
1000+
$0.313
($0.360)
More Pricing...
Min: 5 / Mult: 5
620nH
2ohm
220MHz
105mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4688237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.505
($0.5808)
50+
$0.409
($0.4704)
250+
$0.337
($0.3876)
500+
$0.307
($0.353)
1000+
$0.277
($0.3186)
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.67ohm
215MHz
420mA
0805 [2012 Metric]
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
1-25 of 102 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal