Rotary Potentiometers:

19 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1191742

RoHS

Each
1+
$1.460
($1.679)
10+
$1.230
($1.4145)
50+
$1.040
($1.196)
100+
$0.916
($1.0534)
200+
$0.790
($0.9085)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
50mW
± 20%
RK09 Series
Through Hole
6mm
1
Flatted
17mm
-
PC Pin
28.8mm
9.8mm
11mm
-10°C
70°C
2519610

RoHS

Each
1+
$1.560
($1.794)
10+
$1.290
($1.4835)
100+
$1.080
($1.242)
500+
$0.924
($1.0626)
1000+
$0.895
($1.0292)
More Pricing...
Min: 1 / Mult: 1
-
-
Linear
-
-
-
-
6mm
1
Rotary
-
-
PC Pin
23.8mm
10mm
11mm
-
-
2519676

RoHS

Each
1+
$1.560
($1.794)
10+
$1.300
($1.495)
100+
$1.040
($1.196)
500+
$0.929
($1.0683)
1000+
$0.910
($1.0465)
More Pricing...
Min: 1 / Mult: 1
50kohm
-
Linear
50mW
-
-
-
6mm
1
-
25mm
-
-
-
-
11mm
-
-
2469525

RoHS

Each
1+
$2.110
($2.4265)
5+
$2.100
($2.415)
10+
$2.090
($2.4035)
20+
$1.990
($2.2885)
40+
$1.890
($2.1735)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Panel Mount
6mm
1
Rotary
20mm
Carbon
PC Pin
23.8mm
10mm
11mm
-10°C
50°C
2469527

RoHS

Each
1+
$1.590
($1.8285)
5+
$1.420
($1.633)
10+
$1.230
($1.4145)
20+
$1.210
($1.3915)
40+
$1.180
($1.357)
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Through Hole
6mm
1
Rotary
25mm
Carbon
PC Pin
28.8mm
10mm
11mm
-10°C
50°C
2519592

RoHS

Each
1+
$1.560
($1.794)
10+
$1.320
($1.518)
100+
$1.110
($1.2765)
500+
$0.977
($1.1236)
1000+
$0.929
($1.0683)
More Pricing...
Min: 1 / Mult: 1
10kohm
-
Linear
50mW
-
-
-
6mm
-
Rotary
15mm
Carbon
PC Pin
17.4mm
-
11mm
-10°C
-
2469524

RoHS

Each
1+
$1.590
($1.8285)
5+
$1.470
($1.6905)
10+
$1.350
($1.5525)
20+
$1.290
($1.4835)
40+
$1.220
($1.403)
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Through Hole
6mm
1
Flatted
20mm
Carbon
PC Pin
23.8mm
10mm
11mm
-10°C
50°C
2469528

RoHS

Each
1+
$1.590
($1.8285)
5+
$1.470
($1.6905)
10+
$1.350
($1.5525)
20+
$1.290
($1.4835)
40+
$1.220
($1.403)
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Through Hole
6mm
1
Rotary
25mm
Carbon
PC Pin
28.8mm
10mm
11mm
-10°C
50°C
1191741

RoHS

Each
5+
$2.470
($2.8405)
50+
$1.560
($1.794)
250+
$1.410
($1.6215)
500+
$1.250
($1.4375)
1000+
$1.160
($1.334)
More Pricing...
Min: 5 / Mult: 5
10kohm
1Turns
Linear
50mW
± 20%
RK09 Series
Through Hole
6mm
1
Rotary
17mm
Metal Foil
PC Pin
28.8mm
9.8mm
11mm
-10°C
60°C
2519629

RoHS

Each
1+
$1.560
($1.794)
10+
$1.320
($1.518)
100+
$1.110
($1.2765)
500+
$0.979
($1.1258)
1000+
$0.929
($1.0683)
More Pricing...
Min: 1 / Mult: 1
-
1Turns
Linear
50mW
-
-
-
-
1
Rotary
-
Carbon
-
33.8mm
-
11mm
-
50°C
1191724

RoHS

Each
5+
$2.860
($3.289)
50+
$1.800
($2.070)
250+
$1.620
($1.863)
500+
$1.450
($1.6675)
1000+
$1.330
($1.5295)
More Pricing...
Min: 5 / Mult: 5
10kohm
1Turns
Logarithmic
50mW
± 20%
RK09K Series
Through Hole
6mm
1
Flatted
17.4mm
Metal Foil
PC Pin
28.8mm
9.8mm
11mm
-10°C
60°C
2469526

RoHS

Each
1+
$1.340
($1.541)
5+
$1.280
($1.472)
10+
$1.210
($1.3915)
20+
$1.130
($1.2995)
40+
$1.050
($1.2075)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Through Hole
6mm
1
Knurled
20mm
Carbon
PC Pin
23.8mm
10mm
11mm
-10°C
50°C
2519593

RoHS

Each
1+
$1.560
($1.794)
10+
$1.320
($1.518)
100+
$1.110
($1.2765)
500+
$0.972
($1.1178)
1000+
$0.924
($1.0626)
More Pricing...
Min: 1 / Mult: 1
-
-
Linear
50mW
-
-
-
6mm
1
Rotary
15mm
Carbon
PC Pin
18.8mm
-
11mm
-10°C
-
2519595

RoHS

Each
1+
$1.560
($1.794)
10+
$1.320
($1.518)
100+
$1.110
($1.2765)
500+
$0.949
($1.0914)
1000+
$0.929
($1.0683)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
6mm
1
-
20mm
-
PC Pin
-
10mm
11mm
-10°C
-
2814391

RoHS

Each
1+
$1.500
($1.725)
10+
$1.280
($1.472)
100+
$1.070
($1.2305)
500+
$0.946
($1.0879)
1000+
$0.897
($1.0316)
More Pricing...
Min: 1 / Mult: 1
-
1Turns
Logarithmic
-
-
PTV09 Series
Through Hole
-
-
Knurled
-
Carbon
-
-
-
11mm
-10°C
-
1795254

RoHS

Each
1+
$1.310
($1.5065)
10+
$1.180
($1.357)
100+
$0.953
($1.096)
500+
$0.883
($1.0154)
1000+
$0.868
($0.9982)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
50mW
± 20%
PTV09A Series
Panel Mount
6mm
1
Knurled
20mm
Carbon
PC Pin
23.8mm
10mm
11mm
-10°C
50°C
2663538

RoHS

Each
1+
$1.590
($1.8285)
5+
$1.470
($1.6905)
10+
$1.350
($1.5525)
20+
$1.300
($1.495)
40+
$1.240
($1.426)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Through Hole
6.8mm
1
Rotary
25mm
Carbon
PC Pin
28.8mm
10mm
11mm
-10°C
50°C
2336213

RoHS

Each
1+
$1.560
($1.794)
10+
$1.320
($1.518)
100+
$1.110
($1.2765)
500+
$0.979
($1.1258)
1000+
$0.929
($1.0683)
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PTV09A Series
Through Hole
6mm
1
Flatted
20mm
Carbon
PC Pin
23.8mm
10mm
11mm
-10°C
50°C
1191725

RoHS

Each
1+
$2.680
($3.082)
5+
$2.540
($2.921)
10+
$2.410
($2.7715)
20+
$2.160
($2.484)
40+
$1.910
($2.1965)
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
RK09K Series
Through Hole
6mm
1
Flatted
17.4mm
-
PC Pin
28.8mm
9.8mm
11mm
-10°C
70°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal