Rotary Potentiometers:

12 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1470221

RoHS

Each
1+
$41.900
($48.185)
2+
$40.890
($47.0235)
3+
$39.860
($45.839)
5+
$38.840
($44.666)
10+
$37.810
($43.4815)
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 3%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-55°C
125°C
1470239

RoHS

Each
1+
$52.470
($60.3405)
2+
$50.370
($57.9255)
3+
$48.250
($55.4875)
5+
$46.150
($53.0725)
10+
$44.040
($50.646)
More Pricing...
Min: 1 / Mult: 1
10kohm
3Turns
Linear
1W
± 3%
3547 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.643mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-55°C
125°C
1470241

RoHS

Each
1+
$51.100
($58.765)
2+
$49.120
($56.488)
3+
$47.130
($54.1995)
5+
$45.150
($51.9225)
10+
$43.150
($49.6225)
More Pricing...
Min: 1 / Mult: 1
5kohm
5Turns
Linear
1.5W
± 3%
3548 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
11.2mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-55°C
125°C
1470224

RoHS

Each
1+
$45.770
($52.6355)
2+
$43.280
($49.772)
3+
$40.790
($46.9085)
5+
$38.300
($44.045)
10+
$35.810
($41.1815)
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 3%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-55°C
125°C
1470227

RoHS

Each
1+
$44.300
($50.945)
2+
$42.830
($49.2545)
3+
$41.340
($47.541)
5+
$39.870
($45.8505)
10+
$38.390
($44.1485)
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 3%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-55°C
125°C
1470242

RoHS

Each
1+
$50.070
($57.5805)
2+
$48.350
($55.6025)
3+
$46.620
($53.613)
5+
$44.890
($51.6235)
10+
$43.150
($49.6225)
More Pricing...
Min: 1 / Mult: 1
10kohm
5Turns
Linear
1.5W
± 3%
3548 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
11.2mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-55°C
125°C
1470237

RoHS

Each
1+
$51.440
($59.156)
2+
$49.370
($56.7755)
3+
$47.300
($54.395)
5+
$45.220
($52.003)
10+
$43.150
($49.6225)
More Pricing...
Min: 1 / Mult: 1
1kohm
3Turns
Linear
1W
± 3%
3547 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
11.2mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-55°C
125°C
1470222

RoHS

Each
1+
$48.850
($56.1775)
2+
$45.690
($52.5435)
3+
$42.520
($48.898)
5+
$39.360
($45.264)
10+
$36.190
($41.6185)
More Pricing...
Min: 1 / Mult: 1
100kohm
10Turns
Linear
2W
± 3%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-55°C
125°C
1470240

RoHS

Each
1+
$49.620
($57.063)
2+
$48.000
($55.200)
3+
$46.390
($53.3485)
5+
$44.780
($51.497)
10+
$43.150
($49.6225)
More Pricing...
Min: 1 / Mult: 1
1kohm
5Turns
Linear
1.5W
± 3%
3548 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
11.2mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-55°C
125°C
1470219

RoHS

Each
1+
$45.770
($52.6355)
2+
$43.680
($50.232)
3+
$41.570
($47.8055)
5+
$39.470
($45.3905)
10+
$37.370
($42.9755)
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 3%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-55°C
125°C
1470230

RoHS

Each
1+
$104.800
($120.520)
2+
$96.300
($110.745)
3+
$88.490
($101.7635)
5+
$83.230
($95.7145)
10+
$78.320
($90.068)
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 10%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 100ppm/°C
Precision
Hybritron
Solder Lug
40.45mm
-55°C
125°C
1470225

RoHS

Each
1+
$56.480
($64.952)
2+
$51.910
($59.6965)
3+
$47.690
($54.8435)
5+
$44.860
($51.589)
10+
$42.200
($48.530)
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 3%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-55°C
125°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal