Trimmer Potentiometers:

41 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2787725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
($7.9465)
10+
$5.830
($6.7045)
50+
$5.360
($6.164)
100+
$4.880
($5.612)
200+
$4.570
($5.2555)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500ohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
2396039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
($7.9465)
10+
$5.830
($6.7045)
50+
$5.780
($6.647)
100+
$4.880
($5.612)
200+
$4.520
($5.198)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
2112996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.010
($6.9115)
10+
$5.480
($6.302)
50+
$5.380
($6.187)
100+
$4.800
($5.520)
200+
$4.440
($5.106)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
AEC-Q200
2112997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.050
($8.1075)
10+
$5.950
($6.8425)
50+
$5.920
($6.808)
100+
$4.980
($5.727)
200+
$4.700
($5.405)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
AEC-Q200
2797998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
($7.9465)
10+
$5.830
($6.7045)
50+
$5.740
($6.601)
100+
$4.880
($5.612)
200+
$4.600
($5.290)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
4078764

RoHS

Each
1+
$6.910
($7.9465)
3+
$6.870
($7.9005)
5+
$6.810
($7.8315)
10+
$6.760
($7.774)
20+
$5.950
($6.8425)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
1689882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
($7.9465)
10+
$5.830
($6.7045)
50+
$5.360
($6.164)
100+
$4.880
($5.612)
200+
$4.650
($5.3475)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
1639315

RoHS

Each
1+
$5.970
($6.8655)
10+
$5.190
($5.9685)
50+
$4.860
($5.589)
100+
$4.530
($5.2095)
200+
$4.280
($4.922)
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.96mm
3.18mm
-65°C
150°C
-
2112998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
($7.9465)
10+
$5.830
($6.7045)
50+
$5.490
($6.3135)
100+
$4.790
($5.5085)
200+
$4.560
($5.244)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200ohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
AEC-Q200
4078721

RoHS

Each
1+
$6.910
($7.9465)
3+
$6.870
($7.9005)
5+
$6.810
($7.8315)
10+
$6.760
($7.774)
20+
$5.950
($6.8425)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500ohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
1689887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.880
($5.612)
200+
$4.490
($5.1635)
500+
$4.100
($4.715)
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
AEC-Q200
4078772

RoHS

Each
1+
$6.910
($7.9465)
3+
$6.760
($7.774)
5+
$6.610
($7.6015)
10+
$6.450
($7.4175)
20+
$5.800
($6.670)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
1689887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
($7.9465)
10+
$5.830
($6.7045)
50+
$5.360
($6.164)
100+
$4.880
($5.612)
200+
$4.490
($5.1635)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
AEC-Q200
1689882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.880
($5.612)
200+
$4.650
($5.3475)
500+
$4.410
($5.0715)
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
1558832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
($7.9465)
10+
$5.800
($6.670)
100+
$4.880
($5.612)
500+
$4.140
($4.761)
1000+
$3.970
($4.5655)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
125mW
-
-
-
-
4mm
3.18mm
3.96mm
-65°C
-
AEC-Q200
2787725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.880
($5.612)
200+
$4.570
($5.2555)
500+
$4.240
($4.876)
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
500ohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
2797997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.810
($7.8315)
10+
$5.790
($6.6585)
50+
$5.670
($6.5205)
100+
$4.980
($5.727)
200+
$4.700
($5.405)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
2797998RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.880
($5.612)
200+
$4.600
($5.290)
500+
$4.320
($4.968)
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
2797997RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.980
($5.727)
200+
$4.700
($5.405)
500+
$4.410
($5.0715)
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
2112998RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.790
($5.5085)
200+
$4.560
($5.244)
500+
$4.320
($4.968)
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
200ohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
AEC-Q200
2396039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.880
($5.612)
200+
$4.520
($5.198)
500+
$4.150
($4.7725)
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
2112996RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.800
($5.520)
200+
$4.440
($5.106)
500+
$4.070
($4.6805)
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
AEC-Q200
2112997RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.980
($5.727)
200+
$4.700
($5.405)
500+
$4.400
($5.060)
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
AEC-Q200
4014746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$5.370
($6.1755)
200+
$4.960
($5.704)
500+
$4.530
($5.2095)
Min: 100 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
-
4mm
3.18mm
3.96mm
-65°C
150°C
-
4014747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
($7.9465)
10+
$5.640
($6.486)
50+
$5.540
($6.371)
100+
$4.840
($5.566)
200+
$4.390
($5.0485)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
2kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
-
4mm
3.18mm
3.96mm
-65°C
150°C
AEC-Q200
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal