0
0 Items$0.00

Trimmer Potentiometers :

2,085 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
2328601

RoHS

Each
1+ $1.600($1.840)
10+ $1.340($1.541)
25+ $1.180($1.357)
50+ $1.140($1.311)
100+ $1.110($1.2765)
More Pricing...
Single Turn
Cermet
Top Adjust
250ohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2329303

RoHS

Each
1+ $5.490($6.3135)
5+ $4.790($5.5085)
10+ $4.100($4.715)
20+ $3.810($4.3815)
40+ $3.500($4.025)
More Pricing...
Multi Turn
Cermet
Side Adjust
10ohm
Through Hole
25Turns
3299 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
10.03mm
6.1mm
-55°C
125°C
-
1612584

RoHS

Each
1+ $3.610($4.1515)
5+ $3.330($3.8295)
10+ $3.040($3.496)
20+ $2.850($3.2775)
40+ $2.660($3.059)
More Pricing...
Multi Turn
Cermet
Side Adjust
2Mohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
3128572

RoHS

Each
1+ $1.400($1.610)
50+ $1.020($1.173)
100+ $0.970($1.1155)
250+ $0.902($1.0373)
500+ $0.852($0.9798)
More Pricing...
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
2328612

RoHS

Each
1+ $1.510($1.7365)
10+ $1.200($1.380)
25+ $1.180($1.357)
50+ $1.160($1.334)
100+ $1.140($1.311)
More Pricing...
Single Turn
Cermet
Top Adjust
5Mohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
9608044

RoHS

Each
1+ $11.380($13.087)
5+ $10.250($11.7875)
10+ $9.640($11.086)
25+ $8.950($10.2925)
50+ $8.340($9.591)
More Pricing...
Single Turn
Cermet
Side Adjust
100ohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
9354832

RoHS

Each
1+ $3.060($3.519)
5+ $2.820($3.243)
10+ $2.570($2.9555)
20+ $2.420($2.783)
40+ $2.260($2.599)
More Pricing...
Single Turn
Cermet
Top Adjust
200kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2329340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $6.950($7.9925)
5+ $6.380($7.337)
10+ $5.810($6.6815)
25+ $5.100($5.865)
50+ $4.700($5.405)
More Pricing...
Multi Turn
Cermet
Top Adjust
10ohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2329274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $4.480($5.152)
10+ $3.920($4.508)
25+ $3.560($4.094)
50+ $3.430($3.9445)
100+ $3.250($3.7375)
More Pricing...
Multi Turn
Cermet
Top Adjust
22kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2328527

RoHS

Each
1+ $2.490($2.8635)
5+ $2.220($2.553)
10+ $1.950($2.2425)
20+ $1.880($2.162)
40+ $1.810($2.0815)
More Pricing...
Single Turn
Cermet
Top Adjust
250ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2328587

RoHS

Each
1+ $2.730($3.1395)
5+ $2.510($2.8865)
10+ $2.290($2.6335)
20+ $2.150($2.4725)
40+ $2.000($2.300)
More Pricing...
Single Turn
Cermet
Side Adjust
2.5kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2328584

RoHS

Each
1+ $2.730($3.1395)
5+ $2.510($2.8865)
10+ $2.290($2.6335)
20+ $2.150($2.4725)
40+ $2.000($2.300)
More Pricing...
Single Turn
Cermet
Side Adjust
2.2Mohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
3128493

RoHS

Each
1+ $0.883($1.0154)
50+ $0.692($0.7958)
100+ $0.625($0.7188)
250+ $0.581($0.6682)
500+ $0.553($0.636)
More Pricing...
Single Turn
Carbon
Side Adjust
47kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
2980228

RoHS

Each
1+ $7.030($8.0845)
10+ $6.050($6.9575)
25+ $5.420($6.233)
50+ $4.970($5.7155)
100+ $4.720($5.428)
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
3128516

RoHS

Each
1+ $0.744($0.8556)
50+ $0.553($0.636)
100+ $0.525($0.6038)
250+ $0.523($0.6015)
500+ $0.522($0.6003)
More Pricing...
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128588

RoHS

Each
1+ $0.938($1.0787)
50+ $0.691($0.7946)
100+ $0.654($0.7521)
250+ $0.608($0.6992)
500+ $0.576($0.6624)
More Pricing...
Single Turn
Carbon
Side Adjust
1kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
3.5mm
-
-25°C
70°C
-
2980133

RoHS

Each
1+ $6.320($7.268)
10+ $5.440($6.256)
25+ $4.870($5.6005)
50+ $4.470($5.1405)
100+ $4.230($4.8645)
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
11Turns
SM-42 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2979981

RoHS

Each
1+ $9.590($11.0285)
10+ $8.250($9.4875)
50+ $7.380($8.487)
100+ $6.770($7.7855)
200+ $6.430($7.3945)
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
50kohm
Surface Mount
5Turns
SM-31 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2859744

RoHS

Each
1+ $1.990($2.2885)
5+ $1.830($2.1045)
10+ $1.660($1.909)
25+ $1.460($1.679)
50+ $1.350($1.5525)
More Pricing...
Single Turn
RuO2 Cermet
Side Adjust
100ohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
Rectangular
-
7mm
7mm
8.2mm
-55°C
120°C
-
2709501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.180($2.507)
50+ $1.600($1.840)
100+ $1.510($1.7365)
250+ $1.400($1.610)
500+ $1.260($1.449)
More Pricing...
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
-
3128498

RoHS

Each
1+ $1.100($1.265)
50+ $0.804($0.9246)
100+ $0.760($0.874)
250+ $0.706($0.8119)
500+ $0.667($0.767)
More Pricing...
Single Turn
Carbon
Top Adjust
10ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
2787735

RoHS

Each
1+ $2.320($2.668)
10+ $1.950($2.2425)
25+ $1.710($1.9665)
50+ $1.660($1.909)
100+ $1.610($1.8515)
More Pricing...
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
3128515

RoHS

Each
1+ $0.797($0.9166)
50+ $0.587($0.675)
100+ $0.554($0.6371)
250+ $0.519($0.5968)
500+ $0.509($0.5854)
More Pricing...
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
4220896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.180($2.507)
50+ $1.600($1.840)
100+ $1.510($1.7365)
250+ $1.350($1.5525)
500+ $1.280($1.472)
More Pricing...
Single Turn
Carbon
Side Adjust
1kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1500ppm/°C
10 mm Round
-
-
-
-
-40°C
85°C
-
4066374

RoHS

Each
1+ $1.630($1.8745)
50+ $1.200($1.380)
100+ $1.130($1.2995)
250+ $1.050($1.2075)
500+ $0.996($1.1454)
More Pricing...
Single Turn
Carbon
Side Adjust
5Mohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
-
1-25 of 2085 items
of 84 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal