Trimmer Potentiometers:

2,382 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328563

RoHS

Each
1+
$2.760
($3.174)
10+
$2.440
($2.806)
25+
$2.200
($2.530)
50+
$2.110
($2.4265)
100+
$2.040
($2.346)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
250ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
3128467

RoHS

Each
1+
$1.320
($1.518)
50+
$0.910
($1.0465)
100+
$0.785
($0.9028)
250+
$0.758
($0.8717)
500+
$0.730
($0.8395)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
250ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128509

RoHS

Each
1+
$0.801
($0.9212)
50+
$0.610
($0.7015)
100+
$0.572
($0.6578)
250+
$0.533
($0.613)
500+
$0.508
($0.5842)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128606

RoHS

Each
1+
$2.030
($2.3345)
50+
$1.500
($1.725)
100+
$1.420
($1.633)
250+
$1.250
($1.4375)
500+
$1.220
($1.403)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
PTC-10 Series
330mW
± 20%
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
3128513

RoHS

Each
1+
$0.818
($0.9407)
50+
$0.627
($0.721)
100+
$0.589
($0.6774)
250+
$0.545
($0.6268)
500+
$0.520
($0.598)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128577

RoHS

Each
1+
$0.970
($1.1155)
50+
$0.714
($0.8211)
100+
$0.670
($0.7705)
250+
$0.600
($0.690)
500+
$0.583
($0.6704)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128582

RoHS

Each
1+
$0.616
($0.7084)
50+
$0.543
($0.6244)
100+
$0.470
($0.5405)
250+
$0.461
($0.5302)
500+
$0.451
($0.5187)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128491

RoHS

Each
1+
$0.741
($0.8522)
50+
$0.665
($0.7648)
100+
$0.583
($0.6704)
250+
$0.556
($0.6394)
500+
$0.526
($0.6049)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
10kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
8792488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.630
($17.9745)
10+
$13.700
($15.755)
50+
$12.650
($14.5475)
100+
$11.890
($13.6735)
200+
$11.120
($12.788)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
2857056

RoHS

Each
1+
$7.400
($8.510)
10+
$6.220
($7.153)
50+
$6.070
($6.9805)
100+
$5.240
($6.026)
200+
$4.930
($5.6695)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
14Turns
ST-5 Series
250mW
± 10%
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
-
3128546

RoHS

Each
1+
$1.280
($1.472)
10+
$1.080
($1.242)
50+
$0.937
($1.0776)
100+
$0.883
($1.0154)
200+
$0.812
($0.9338)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500ohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128473

RoHS

Each
1+
$0.725
($0.8338)
10+
$0.687
($0.790)
100+
$0.567
($0.652)
500+
$0.499
($0.5738)
1000+
$0.483
($0.5554)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128574

RoHS

Each
1+
$1.240
($1.426)
50+
$0.851
($0.9786)
100+
$0.683
($0.7854)
250+
$0.647
($0.744)
500+
$0.618
($0.7107)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
1639315

RoHS

Each
1+
$5.970
($6.8655)
10+
$5.190
($5.9685)
50+
$4.860
($5.589)
100+
$4.530
($5.2095)
200+
$4.280
($4.922)
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.96mm
3.18mm
-65°C
150°C
-
9609741

RoHS

Each
1+
$16.620
($19.113)
5+
$14.480
($16.652)
10+
$13.290
($15.2835)
20+
$12.480
($14.352)
40+
$11.660
($13.409)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
18Turns
43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
9352945

RoHS

Each
Packaging Options
1+
$6.590
($7.5785)
5+
$5.710
($6.5665)
10+
$4.820
($5.543)
20+
$4.680
($5.382)
40+
$4.530
($5.2095)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Surface Mount
12Turns
3269 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
SMD
-
6.35mm
5.21mm
-65°C
150°C
-
8792488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$13.700
($15.755)
50+
$12.650
($14.5475)
100+
$11.890
($13.6735)
200+
$11.120
($12.788)
500+
$10.190
($11.7185)
Min: 10 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
9352945RL

RoHS

Each
Packaging Options
100+
$4.380
($5.037)
500+
$4.320
($4.968)
Min: 100 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Surface Mount
12Turns
3269 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
SMD
-
6.35mm
5.21mm
-65°C
150°C
-
2979980

RoHS

Each
1+
$6.320
($7.268)
10+
$4.670
($5.3705)
50+
$4.610
($5.3015)
100+
$4.570
($5.2555)
200+
$4.120
($4.738)
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
5Turns
SM-31 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2980058

RoHS

Each
1+
$6.630
($7.6245)
10+
$4.860
($5.589)
50+
$4.720
($5.428)
100+
$4.570
($5.2555)
200+
$4.080
($4.692)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2979023

RoHS

Each
1+
$3.600
($4.140)
5+
$3.320
($3.818)
10+
$3.040
($3.496)
25+
$2.890
($3.3235)
50+
$2.710
($3.1165)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2979003

RoHS

Each
1+
$3.480
($4.002)
5+
$3.220
($3.703)
10+
$2.950
($3.3925)
25+
$2.790
($3.2085)
50+
$2.640
($3.036)
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2980604

RoHS

Each
1+
$3.080
($3.542)
10+
$2.340
($2.691)
50+
$2.260
($2.599)
100+
$2.160
($2.484)
200+
$1.960
($2.254)
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
3128534

RoHS

Each
1+
$1.110
($1.2765)
10+
$1.020
($1.173)
25+
$0.943
($1.0844)
50+
$0.839
($0.9648)
100+
$0.790
($0.9085)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
47kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
6mm
17.5mm
-25°C
70°C
-
3128516

RoHS

Each
1+
$1.070
($1.2305)
50+
$0.807
($0.928)
100+
$0.752
($0.8648)
250+
$0.676
($0.7774)
500+
$0.654
($0.7521)
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
1-25 of 2382 items
of 96 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal