0
0 Items$0.00

Chip SMD Resistors :

44 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
2101657

RoHS

Each
1+ $9.090($10.4535)
3+ $7.860($9.039)
5+ $6.620($7.613)
10+ $5.380($6.187)
20+ $5.270($6.0605)
More Pricing...
130kohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2328342

RoHS

Each
1+ $6.250($7.1875)
3+ $5.560($6.394)
5+ $4.880($5.612)
10+ $4.180($4.807)
20+ $4.060($4.669)
More Pricing...
200ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
-
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101653

RoHS

Each
1+ $6.250($7.1875)
3+ $5.560($6.394)
5+ $4.880($5.612)
10+ $4.180($4.807)
20+ $4.060($4.669)
More Pricing...
1kohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101675

RoHS

Each
1+ $8.040($9.246)
3+ $7.370($8.4755)
5+ $6.700($7.705)
10+ $6.030($6.9345)
20+ $5.660($6.509)
More Pricing...
1kohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101704

RoHS

Each
1+ $8.590($9.8785)
3+ $7.430($8.5445)
5+ $6.260($7.199)
10+ $5.090($5.8535)
20+ $4.820($5.543)
More Pricing...
56ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101679

RoHS

Each
1+ $6.700($7.705)
3+ $5.980($6.877)
5+ $5.250($6.0375)
10+ $4.510($5.1865)
20+ $4.390($5.0485)
More Pricing...
20ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
1713716

RoHS

Each
1+ $8.410($9.6715)
3+ $7.270($8.3605)
5+ $6.120($7.038)
10+ $4.980($5.727)
20+ $4.750($5.4625)
More Pricing...
10ohm
± 5%
20W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101652

RoHS

Each
1+ $8.590($9.8785)
3+ $7.430($8.5445)
5+ $6.260($7.199)
10+ $5.090($5.8535)
20+ $4.840($5.566)
More Pricing...
100ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101686

RoHS

Each
1+ $7.560($8.694)
3+ $6.920($7.958)
5+ $6.260($7.199)
10+ $5.600($6.440)
20+ $5.250($6.0375)
More Pricing...
2.5ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101703

RoHS

Each
1+ $6.620($7.613)
3+ $5.890($6.7735)
5+ $5.160($5.934)
10+ $4.430($5.0945)
20+ $4.310($4.9565)
More Pricing...
50ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
1713724

RoHS

Each
1+ $8.250($9.4875)
3+ $7.120($8.188)
5+ $6.000($6.900)
10+ $4.870($5.6005)
20+ $4.640($5.336)
More Pricing...
47ohm
± 5%
20W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2328337

RoHS

Each
1+ $13.270($15.2605)
3+ $11.720($13.478)
5+ $10.160($11.684)
10+ $8.600($9.890)
20+ $7.160($8.234)
More Pricing...
5.6ohm
± 1%
20W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101706

RoHS

Each
1+ $7.560($8.694)
3+ $6.930($7.9695)
5+ $6.280($7.222)
10+ $5.640($6.486)
20+ $5.280($6.072)
More Pricing...
5ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2328321

RoHS

Each
1+ $14.180($16.307)
3+ $12.810($14.7315)
5+ $11.440($13.156)
10+ $10.080($11.592)
20+ $8.490($9.7635)
More Pricing...
2ohm
± 1%
20W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101651

RoHS

Each
1+ $8.590($9.8785)
3+ $7.430($8.5445)
5+ $6.260($7.199)
10+ $5.090($5.8535)
20+ $4.820($5.543)
More Pricing...
100ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2328330

RoHS

Each
1+ $14.180($16.307)
3+ $12.710($14.6165)
5+ $11.240($12.926)
10+ $9.760($11.224)
20+ $8.780($10.097)
More Pricing...
3ohm
± 1%
20W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101717

RoHS

Each
1+ $9.440($10.856)
3+ $8.700($10.005)
5+ $7.950($9.1425)
10+ $7.210($8.2915)
20+ $6.800($7.820)
More Pricing...
0.5ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2328312

RoHS

Each
1+ $12.130($13.9495)
3+ $10.860($12.489)
5+ $9.590($11.0285)
10+ $8.310($9.5565)
20+ $7.450($8.5675)
More Pricing...
10ohm
± 1%
20W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
5002658

RoHS

Each
1+ $8.780($10.097)
3+ $6.640($7.636)
5+ $5.220($6.003)
10+ $5.160($5.934)
20+ $4.640($5.336)
More Pricing...
33ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
-
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
4839748

RoHS

Each
1+ $6.650($7.6475)
3+ $6.050($6.9575)
5+ $5.450($6.2675)
10+ $4.860($5.589)
20+ $4.540($5.221)
More Pricing...
30ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
4839747

RoHS

Each
1+ $8.630($9.9245)
3+ $7.700($8.855)
5+ $6.770($7.7855)
10+ $5.840($6.716)
20+ $5.230($6.0145)
More Pricing...
15ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
4839749

RoHS

Each
1+ $6.910($7.9465)
3+ $6.310($7.2565)
5+ $5.700($6.555)
10+ $5.090($5.8535)
20+ $4.770($5.4855)
More Pricing...
4ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
-
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
4839750

RoHS

Each
1+ $7.120($8.188)
3+ $6.500($7.475)
5+ $5.870($6.7505)
10+ $5.230($6.0145)
20+ $4.900($5.635)
More Pricing...
7.5ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101664

RoHS

Each
1+ $8.590($9.8785)
3+ $7.430($8.5445)
5+ $6.260($7.199)
10+ $5.090($5.8535)
20+ $4.680($5.382)
More Pricing...
330ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
1713722

RoHS

Each
1+ $8.250($9.4875)
3+ $7.120($8.188)
5+ $6.000($6.900)
10+ $4.870($5.6005)
20+ $4.480($5.152)
More Pricing...
33ohm
± 5%
20W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal