Chip SMD Resistors:

72 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328342

RoHS

Each
1+
$8.240
($9.476)
3+
$7.120
($8.188)
5+
$6.000
($6.900)
10+
$4.870
($5.6005)
20+
$4.390
($5.0485)
More Pricing...
Min: 1 / Mult: 1
200ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
-
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2565595
Each
1+
$117.820
($135.493)
2+
$101.650
($116.8975)
3+
$91.800
($105.570)
5+
$90.100
($103.615)
10+
$88.390
($101.6485)
More Pricing...
Min: 1 / Mult: 1
0.005ohm
± 1%
15W
TO-263 (D2PAK)
Metal Foil
High Power
SPS 4-T220 Series
± 8ppm/K
300V
12.7mm
10.16mm
-40°C
130°C
-
2101675

RoHS

Each
1+
$10.190
($11.7185)
3+
$9.110
($10.4765)
5+
$8.030
($9.2345)
10+
$6.940
($7.981)
20+
$6.010
($6.9115)
More Pricing...
Min: 1 / Mult: 1
1ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2522292

RoHS

Each
1+
$6.470
($7.4405)
3+
$5.210
($5.9915)
5+
$4.610
($5.3015)
10+
$4.310
($4.9565)
20+
$4.090
($4.7035)
More Pricing...
Min: 1 / Mult: 1
0.5ohm
± 1%
20W
TO-263 (D2PAK)
Thick Film
High Power
AP725 Series
± 100ppm/°C
250V
10.4mm
10.1mm
-55°C
155°C
-
1713716

RoHS

Each
1+
$6.270
($7.2105)
3+
$5.650
($6.4975)
5+
$5.010
($5.7615)
10+
$4.380
($5.037)
20+
$4.290
($4.9335)
More Pricing...
Min: 1 / Mult: 1
10ohm
± 5%
20W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101652

RoHS

Each
1+
$8.240
($9.476)
3+
$7.120
($8.188)
5+
$6.000
($6.900)
10+
$4.870
($5.6005)
20+
$4.320
($4.968)
More Pricing...
Min: 1 / Mult: 1
100ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101686

RoHS

Each
1+
$9.110
($10.4765)
3+
$8.270
($9.5105)
5+
$7.430
($8.5445)
10+
$6.590
($7.5785)
20+
$5.910
($6.7965)
More Pricing...
Min: 1 / Mult: 1
2.5ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
1790978

RoHS

Each
1+
$18.210
($20.9415)
3+
$17.840
($20.516)
5+
$17.460
($20.079)
10+
$17.080
($19.642)
20+
$15.610
($17.9515)
More Pricing...
Min: 1 / Mult: 1
0.01ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
D2TO35 Series
± 1100ppm/°C
250V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
2101651

RoHS

Each
1+
$8.240
($9.476)
3+
$7.120
($8.188)
5+
$6.000
($6.900)
10+
$4.870
($5.6005)
20+
$4.530
($5.2095)
More Pricing...
Min: 1 / Mult: 1
100ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101674

RoHS

Each
1+
$8.360
($9.614)
3+
$7.350
($8.4525)
5+
$6.330
($7.2795)
10+
$5.320
($6.118)
20+
$4.710
($5.4165)
More Pricing...
Min: 1 / Mult: 1
15ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2328312

RoHS

Each
1+
$13.660
($15.709)
3+
$11.870
($13.6505)
5+
$10.070
($11.5805)
10+
$8.270
($9.5105)
20+
$7.560
($8.694)
More Pricing...
Min: 1 / Mult: 1
10ohm
± 1%
20W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101717

RoHS

Each
1+
$10.810
($12.4315)
3+
$10.010
($11.5115)
5+
$9.190
($10.5685)
10+
$8.370
($9.6255)
20+
$7.590
($8.7285)
More Pricing...
Min: 1 / Mult: 1
0.5ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2328341

RoHS

Each
1+
$6.130
($7.0495)
3+
$5.820
($6.693)
5+
$5.500
($6.325)
10+
$5.190
($5.9685)
20+
$5.140
($5.911)
More Pricing...
Min: 1 / Mult: 1
120ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
4.5mm
-55°C
155°C
AEC-Q200
1517346

RoHS

Each
1+
$15.750
($18.1125)
3+
$14.910
($17.1465)
5+
$14.070
($16.1805)
10+
$13.230
($15.2145)
20+
$12.390
($14.2485)
More Pricing...
Min: 1 / Mult: 1
100ohm
± 1%
20W
TO-263 (D2PAK)
Thick Film
High Power
D2TO20 Series
± 150ppm/°C
250V
10.4mm
10.5mm
-55°C
155°C
AEC-Q200
2101703

RoHS

Each
1+
$8.240
($9.476)
3+
$7.120
($8.188)
5+
$6.000
($6.900)
10+
$4.870
($5.6005)
20+
$4.490
($5.1635)
More Pricing...
Min: 1 / Mult: 1
50ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101657

RoHS

Each
1+
$5.740
($6.601)
3+
$5.450
($6.2675)
5+
$5.140
($5.911)
10+
$5.090
($5.8535)
Min: 1 / Mult: 1
130kohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2101715

RoHS

Each
1+
$10.570
($12.1555)
3+
$10.040
($11.546)
5+
$9.500
($10.925)
10+
$8.970
($10.3155)
20+
$8.100
($9.315)
More Pricing...
Min: 1 / Mult: 1
0.27ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
4.5mm
-55°C
155°C
AEC-Q200
2101670

RoHS

Each
1+
$8.510
($9.7865)
3+
$7.840
($9.016)
5+
$7.150
($8.2225)
10+
$6.470
($7.4405)
20+
$5.790
($6.6585)
More Pricing...
Min: 1 / Mult: 1
12ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
4.5mm
-55°C
155°C
AEC-Q200
2830304

RoHS

Each
1+
$17.470
($20.0905)
5+
$9.090
($10.4535)
10+
$8.110
($9.3265)
20+
$6.990
($8.0385)
40+
$5.820
($6.693)
More Pricing...
Min: 1 / Mult: 1
2.7ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
-
± 300ppm/°C
500V
10.4mm
10.27mm
-55°C
175°C
-
4537842

RoHS

Each
1+
$15.740
($18.101)
3+
$15.390
($17.6985)
5+
$15.030
($17.2845)
10+
$14.670
($16.8705)
20+
$13.630
($15.6745)
More Pricing...
Min: 1 / Mult: 1
1ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
4537846

RoHS

Each
1+
$23.420
($26.933)
3+
$20.990
($24.1385)
5+
$18.560
($21.344)
10+
$16.130
($18.5495)
20+
$14.720
($16.928)
More Pricing...
Min: 1 / Mult: 1
22ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
4537850

RoHS

Each
1+
$20.100
($23.115)
3+
$18.390
($21.1485)
5+
$16.680
($19.182)
10+
$14.950
($17.1925)
20+
$13.910
($15.9965)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
4537844

RoHS

Each
1+
$17.450
($20.0675)
3+
$16.340
($18.791)
5+
$15.230
($17.5145)
10+
$14.120
($16.238)
20+
$13.520
($15.548)
More Pricing...
Min: 1 / Mult: 1
10ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
4537843

RoHS

Each
1+
$15.740
($18.101)
3+
$15.390
($17.6985)
5+
$15.030
($17.2845)
10+
$14.670
($16.8705)
20+
$13.630
($15.6745)
More Pricing...
Min: 1 / Mult: 1
10ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
4537848

RoHS

Each
1+
$17.450
($20.0675)
3+
$16.340
($18.791)
5+
$15.230
($17.5145)
10+
$14.120
($16.238)
20+
$13.520
($15.548)
More Pricing...
Min: 1 / Mult: 1
270ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
D2TO35H Series
± 150ppm/°C
500V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal