Chip SMD Resistors:

605 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1506157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.462
($0.5313)
100+
$0.451
($0.5187)
500+
$0.440
($0.506)
1000+
$0.428
($0.4922)
2500+
$0.417
($0.4796)
More Pricing...
Min: 10 / Mult: 10
3Mohm
± 1%
250mW
1206 [3216 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
1086310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.635
($0.7302)
250+
$0.514
($0.5911)
500+
$0.445
($0.5118)
1000+
$0.412
($0.4738)
2000+
$0.348
($0.4002)
Min: 100 / Mult: 5
470ohm
± 5%
2W
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
-
1086310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.260
($1.449)
50+
$0.635
($0.7302)
250+
$0.514
($0.5911)
500+
$0.445
($0.5118)
1000+
$0.412
($0.4738)
More Pricing...
Min: 5 / Mult: 5
470ohm
± 5%
2W
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
-
1506157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.440
($0.506)
1000+
$0.428
($0.4922)
2500+
$0.417
($0.4796)
5000+
$0.405
($0.4658)
Min: 500 / Mult: 10
3Mohm
± 1%
250mW
1206 [3216 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
1506162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.000
($1.150)
100+
$0.671
($0.7716)
500+
$0.609
($0.7004)
1000+
$0.555
($0.6382)
2000+
$0.519
($0.5968)
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
500mW
2010 [5025 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
2862164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.250
($1.4375)
250+
$1.120
($1.288)
Min: 100 / Mult: 1
680kohm
± 5%
3W
5328 [13573 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
-
-
2862110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.561
($0.6452)
500+
$0.429
($0.4934)
1000+
$0.351
($0.4036)
2000+
$0.344
($0.3956)
24000+
$0.337
($0.3876)
Min: 100 / Mult: 1
330kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
2862164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
($2.3575)
10+
$1.720
($1.978)
25+
$1.680
($1.932)
50+
$1.530
($1.7595)
100+
$1.250
($1.4375)
More Pricing...
Min: 1 / Mult: 1
680kohm
± 5%
3W
5328 [13573 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
-
-
2862110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.752
($0.8648)
100+
$0.561
($0.6452)
500+
$0.429
($0.4934)
1000+
$0.351
($0.4036)
2000+
$0.344
($0.3956)
More Pricing...
Min: 5 / Mult: 5
330kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
3828982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.130
($2.4495)
300+
$2.040
($2.346)
1500+
$1.960
($2.254)
Min: 100 / Mult: 1
200kohm
± 5%
7W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
-
-
-55°C
200°C
-
3828982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.590
($4.1285)
10+
$2.940
($3.381)
25+
$2.820
($3.243)
50+
$2.440
($2.806)
100+
$2.130
($2.4495)
More Pricing...
Min: 1 / Mult: 1
200kohm
± 5%
7W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
-
-
-55°C
200°C
-
1506164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.170
($1.3455)
100+
$0.731
($0.8406)
500+
$0.561
($0.6452)
1000+
$0.484
($0.5566)
2000+
$0.475
($0.5462)
Min: 10 / Mult: 10
2Mohm
± 1%
500mW
2010 [5025 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
1506167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.000
($1.150)
100+
$0.633
($0.728)
500+
$0.485
($0.5578)
1000+
$0.419
($0.4818)
2000+
$0.388
($0.4462)
More Pricing...
Min: 10 / Mult: 10
10Mohm
± 1%
500mW
2010 [5025 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
1506149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.281
($0.3232)
100+
$0.234
($0.2691)
500+
$0.232
($0.2668)
1000+
$0.145
($0.1668)
2500+
$0.143
($0.1644)
Min: 10 / Mult: 10
1Mohm
± 1%
125mW
0805 [2012 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
1506161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.401
($0.4612)
100+
$0.397
($0.4566)
500+
$0.391
($0.4496)
1000+
$0.386
($0.4439)
2500+
$0.380
($0.437)
More Pricing...
Min: 10 / Mult: 10
10Mohm
± 1%
250mW
1206 [3216 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
1506162RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.671
($0.7716)
500+
$0.609
($0.7004)
1000+
$0.555
($0.6382)
2000+
$0.519
($0.5968)
4000+
$0.452
($0.5198)
Min: 100 / Mult: 10
100kohm
± 1%
500mW
2010 [5025 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
1506163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.030
($1.1845)
100+
$0.877
($1.0086)
500+
$0.780
($0.897)
1000+
$0.682
($0.7843)
2000+
$0.584
($0.6716)
More Pricing...
Min: 10 / Mult: 10
1Mohm
± 1%
500mW
2010 [5025 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
1506163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.877
($1.0086)
500+
$0.780
($0.897)
1000+
$0.682
($0.7843)
2000+
$0.584
($0.6716)
4000+
$0.486
($0.5589)
Min: 100 / Mult: 10
1Mohm
± 1%
500mW
2010 [5025 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
1086314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.050
($1.2075)
50+
$0.586
($0.6739)
250+
$0.522
($0.6003)
500+
$0.392
($0.4508)
1000+
$0.374
($0.4301)
More Pricing...
Min: 5 / Mult: 5
1Mohm
± 5%
2W
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
-
1506153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.218
($0.2507)
100+
$0.128
($0.1472)
500+
$0.094
($0.1081)
1000+
$0.083
($0.0954)
2500+
$0.082
($0.0943)
Min: 10 / Mult: 10
10Mohm
± 1%
125mW
0805 [2012 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
3595930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.140
($7.061)
10+
$4.120
($4.738)
100+
$2.940
($3.381)
500+
$2.890
($3.3235)
1000+
$2.830
($3.2545)
More Pricing...
Min: 1 / Mult: 1
-
-
7W
-
Metal Film
-
SM Series
-
750V
23mm
9.5mm
-
-
-
1506155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.307
($0.353)
100+
$0.263
($0.3024)
500+
$0.258
($0.2967)
1000+
$0.253
($0.291)
2500+
$0.247
($0.2841)
Min: 10 / Mult: 10
1Mohm
± 1%
250mW
1206 [3216 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2862116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.500
($1.725)
50+
$0.741
($0.8522)
250+
$0.583
($0.6704)
500+
$0.531
($0.6106)
1000+
$0.475
($0.5462)
More Pricing...
Min: 5 / Mult: 5
1Mohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
3618654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.140
($5.911)
10+
$3.250
($3.7375)
100+
$2.490
($2.8635)
500+
$2.270
($2.6105)
1000+
$2.150
($2.4725)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
Metal Film
-
SM Series
-
-
23mm
-
-55°C
-
-
1086408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
($1.587)
50+
$0.698
($0.8027)
100+
$0.552
($0.6348)
250+
$0.523
($0.6015)
500+
$0.494
($0.5681)
More Pricing...
Min: 1 / Mult: 1
820ohm
± 5%
3W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
300V
-
-
-55°C
200°C
-
1-25 of 605 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal