0
0 Items$0.00

MELF SMD Resistors :

2,543 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
3087463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.178($0.2047)
50+ $0.126($0.1449)
250+ $0.118($0.1357)
500+ $0.105($0.1208)
1500+ $0.104($0.1196)
More Pricing...
2.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3782288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.870($2.1505)
50+ $1.320($1.518)
250+ $0.866($0.9959)
500+ $0.792($0.9108)
1500+ $0.717($0.8246)
More Pricing...
50kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1505916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.440($1.656)
50+ $1.270($1.4605)
250+ $1.040($1.196)
500+ $0.936($1.0764)
1500+ $0.864($0.9936)
More Pricing...
470ohm
WRM Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
125°C
-
1216012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.249($0.2864)
50+ $0.178($0.2047)
250+ $0.168($0.1932)
500+ $0.149($0.1714)
1500+ $0.129($0.1484)
More Pricing...
910kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1505832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.194($0.2231)
50+ $0.138($0.1587)
250+ $0.090($0.1035)
500+ $0.083($0.0954)
1500+ $0.076($0.0874)
More Pricing...
120kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
2616691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.195($0.2242)
50+ $0.088($0.1012)
250+ $0.084($0.0966)
500+ $0.083($0.0954)
1500+ $0.082($0.0943)
More Pricing...
75ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2616609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.178($0.2047)
50+ $0.082($0.0943)
250+ $0.078($0.0897)
500+ $0.068($0.0782)
1500+ $0.061($0.0702)
More Pricing...
120kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2616674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.178($0.2047)
50+ $0.082($0.0943)
250+ $0.078($0.0897)
500+ $0.068($0.0782)
1500+ $0.061($0.0702)
More Pricing...
5.11kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2429188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $31.230($35.9145)
5+ $21.450($24.6675)
10+ $19.170($22.0455)
20+ $18.100($20.815)
40+ $16.320($18.768)
More Pricing...
5kohm
UMA Series
200V
Thin Film
250mW
± 0.25%
± 5ppm/K
MiniMELF 0204
-55°C
125°C
-
3214819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.226($0.2599)
50+ $0.139($0.1598)
250+ $0.123($0.1414)
500+ $0.101($0.1162)
1500+ $0.092($0.1058)
120kohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2837985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $3.160($3.634)
50+ $1.950($2.2425)
250+ $1.560($1.794)
500+ $1.430($1.6445)
1500+ $1.040($1.196)
More Pricing...
6.8kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.170($0.1955)
50+ $0.145($0.1668)
250+ $0.129($0.1484)
500+ $0.107($0.123)
1500+ $0.093($0.107)
470ohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.365($0.4198)
50+ $0.171($0.1966)
250+ $0.131($0.1506)
500+ $0.117($0.1346)
1500+ $0.092($0.1058)
3.9kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.278($0.3197)
50+ $0.172($0.1978)
250+ $0.154($0.1771)
500+ $0.126($0.1449)
1500+ $0.113($0.130)
56ohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3547636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.178($0.2047)
50+ $0.082($0.0943)
250+ $0.078($0.0897)
500+ $0.068($0.0782)
1500+ $0.063($0.0724)
More Pricing...
430ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.267($0.307)
50+ $0.192($0.2208)
250+ $0.181($0.2082)
500+ $0.159($0.1828)
1500+ $0.156($0.1794)
More Pricing...
4.7ohm
MMU Series
150V
Thin Film
300mW
± 2%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
3782285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.870($2.1505)
50+ $1.320($1.518)
250+ $0.866($0.9959)
500+ $0.792($0.9108)
1500+ $0.717($0.8246)
More Pricing...
100kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.178($0.2047)
50+ $0.087($0.100)
100+ $0.089($0.1024)
250+ $0.082($0.0943)
500+ $0.072($0.0828)
More Pricing...
110kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.567($0.652)
50+ $0.420($0.483)
250+ $0.397($0.4566)
500+ $0.349($0.4014)
1500+ $0.310($0.3565)
More Pricing...
10ohm
SMM Series
200V
Thin Film
400mW
± 0.5%
± 15ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4461151

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+ $0.603($0.6934)
50+ $0.371($0.4266)
250+ $0.153($0.176)
500+ $0.121($0.1392)
1500+ $0.104($0.1196)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
4461073

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+ $1.950($2.2425)
50+ $0.914($1.0511)
250+ $0.615($0.7072)
500+ $0.560($0.644)
1500+ $0.512($0.5888)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
4461107

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+ $1.610($1.8515)
50+ $0.915($1.0522)
250+ $0.664($0.7636)
500+ $0.600($0.690)
1500+ $0.451($0.5187)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
4461263

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+ $1.610($1.8515)
50+ $1.420($1.633)
250+ $1.170($1.3455)
500+ $1.040($1.196)
1000+ $0.964($1.1086)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
4461303

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+ $1.790($2.0585)
50+ $1.560($1.794)
250+ $1.290($1.4835)
500+ $1.160($1.334)
1000+ $1.070($1.2305)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
4461154

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
5+ $0.567($0.652)
50+ $0.384($0.4416)
250+ $0.179($0.2058)
500+ $0.144($0.1656)
1500+ $0.090($0.1035)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
1-25 of 2543 items
of 102 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal