Through Hole Resistors:

7 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565588

RoHS

Each
1+
$62.370
($71.7255)
2+
$58.400
($67.160)
3+
$54.280
($62.422)
5+
$50.070
($57.5805)
10+
$46.310
($53.2565)
More Pricing...
Min: 1 / Mult: 1
0.1ohm
SHR 4-2321 Series
40W
± 1%
SIP
300V
Metal Foil
± 5ppm/K
High Power
-
22.3mm
4.5mm
-40°C
130°C
2565590

RoHS

Each
1+
$93.550
($107.5825)
2+
$87.600
($100.740)
3+
$81.420
($93.633)
5+
$75.110
($86.3765)
10+
$69.480
($79.902)
More Pricing...
Min: 1 / Mult: 1
0.01ohm
SHR 4-3825 Series
50W
± 1%
SIP
500V
Metal Foil
± 5ppm/K
High Power
-
38mm
6mm
-40°C
130°C
4062888

RoHS

Each
10+
$0.165
($0.1898)
100+
$0.092
($0.1058)
500+
$0.073
($0.084)
2500+
$0.062
($0.0713)
Min: 10 / Mult: 10
220ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Power, Flame Proof
3.5mm
10mm
-
-55°C
130°C
2565589

RoHS

Each
1+
$95.970
($110.3655)
2+
$89.870
($103.3505)
3+
$83.540
($96.071)
5+
$77.050
($88.6075)
10+
$71.280
($81.972)
More Pricing...
Min: 1 / Mult: 1
0.005ohm
SHR 4-3825 Series
50W
± 1%
SIP
500V
Metal Foil
± 5ppm/K
High Power
-
38mm
6mm
-40°C
130°C
2565578

RoHS

Each
1+
$136.010
($156.4115)
2+
$127.370
($146.4755)
3+
$118.380
($136.137)
5+
$109.210
($125.5915)
10+
$101.010
($116.1615)
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PCS 301 Series
30W
± 1%
SIP
300V
Metal Foil
± 3ppm/K
High Power
-
34mm
5mm
-40°C
130°C
2565593
Each
1+
$82.430
($94.7945)
2+
$77.180
($88.757)
3+
$71.740
($82.501)
5+
$66.180
($76.107)
10+
$61.210
($70.3915)
More Pricing...
Min: 1 / Mult: 1
0.1ohm
SPR 4-T220 Series
15W
± 1%
TO-220
300V
-
± 2ppm/°C
High Power
-
10.16mm
4mm
-40°C
130°C
2565561

RoHS

Each
1+
$24.700
($28.405)
2+
$23.130
($26.5995)
3+
$21.510
($24.7365)
5+
$19.840
($22.816)
10+
$18.340
($21.091)
More Pricing...
Min: 1 / Mult: 1
4ohm
FPR 2-T218 Series
30W
± 1%
TO-247
300V
Metal Foil
± 30ppm/K
High Power
-
15.5mm
4.6mm
-40°C
130°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal