Through Hole Resistors:

40 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3766286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
($1.3455)
10+
$0.643
($0.7394)
100+
$0.424
($0.4876)
500+
$0.300
($0.345)
1000+
$0.235
($0.2702)
More Pricing...
Min: 1 / Mult: 1
100ohm
CRP Series
3W
± 5%
Axial Leaded
-
Wirewound
-
Precision
5.5mm
12.6mm
-55°C
350°C
9503609

RoHS

Each
1+
$2.560
($2.944)
50+
$1.830
($2.1045)
100+
$1.480
($1.702)
250+
$1.390
($1.5985)
500+
$1.300
($1.495)
More Pricing...
Min: 1 / Mult: 1
100ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
1357904

RoHS

Each
1+
$0.517
($0.5946)
50+
$0.318
($0.3657)
100+
$0.218
($0.2507)
250+
$0.166
($0.1909)
500+
$0.148
($0.1702)
More Pricing...
Min: 1 / Mult: 1
100ohm
MOR Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
5.5mm
16mm
-55°C
155°C
1735094

RoHS

Each
1+
$1.450
($1.6675)
10+
$0.983
($1.1304)
50+
$0.791
($0.9096)
100+
$0.707
($0.813)
200+
$0.613
($0.705)
More Pricing...
Min: 1 / Mult: 1
100ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
1738675

RoHS

Each
10+
$0.380
($0.437)
100+
$0.256
($0.2944)
500+
$0.199
($0.2288)
2500+
$0.156
($0.1794)
5000+
$0.132
($0.1518)
More Pricing...
Min: 10 / Mult: 10
100ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-55°C
235°C
3596672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$4.870
($5.6005)
50+
$4.590
($5.2785)
250+
$4.310
($4.9565)
500+
$4.020
($4.623)
1000+
$3.790
($4.3585)
Min: 5 / Mult: 5
100ohm
CPF Series
3W
± 0.1%
Axial Leaded
500V
Metal Film
± 25ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
1903813

RoHS

Each
1+
$0.950
($1.0925)
10+
$0.690
($0.7935)
50+
$0.400
($0.460)
100+
$0.303
($0.3484)
200+
$0.273
($0.314)
More Pricing...
Min: 1 / Mult: 1
100ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
3133530

RoHS

CGS - TE CONNECTIVITY
Each
1+
$2.170
($2.4955)
50+
$1.100
($1.265)
100+
$0.975
($1.1213)
250+
$0.842
($0.9683)
500+
$0.737
($0.8476)
More Pricing...
Min: 1 / Mult: 1
100ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
2396003

RoHS

Each
1+
$6.840
($7.866)
5+
$5.980
($6.877)
10+
$4.960
($5.704)
20+
$4.440
($5.106)
40+
$4.100
($4.715)
More Pricing...
Min: 1 / Mult: 1
100ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
3791248

RoHS

Each
1+
$0.536
($0.6164)
50+
$0.255
($0.2932)
100+
$0.227
($0.261)
250+
$0.197
($0.2266)
500+
$0.172
($0.1978)
More Pricing...
Min: 1 / Mult: 1
100ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
2118054

RoHS

Each
1+
$0.801
($0.9212)
100+
$0.313
($0.360)
500+
$0.249
($0.2864)
1000+
$0.211
($0.2426)
2500+
$0.204
($0.2346)
More Pricing...
Min: 1 / Mult: 1
100ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
16mm
-55°C
155°C
3357772

RoHS

Each
1+
$1.410
($1.6215)
10+
$0.918
($1.0557)
50+
$0.699
($0.8038)
100+
$0.626
($0.7199)
200+
$0.538
($0.6187)
More Pricing...
Min: 1 / Mult: 1
100ohm
AC03-CS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/K
High Power
4.8mm
13mm
-55°C
250°C
1565222

RoHS

Each
1+
$1.470
($1.6905)
10+
$0.898
($1.0327)
50+
$0.964
($1.1086)
100+
$0.654
($0.7521)
250+
$0.567
($0.652)
More Pricing...
Min: 1 / Mult: 1
100ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
13mm
-55°C
155°C
1738533

RoHS

Each
1+
$1.720
($1.978)
50+
$0.846
($0.9729)
100+
$0.607
($0.698)
250+
$0.528
($0.6072)
500+
$0.448
($0.5152)
More Pricing...
Min: 1 / Mult: 1
100ohm
ULW Series
3W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
5.8mm
14.5mm
-55°C
155°C
2992107

RoHS

Each
10+
$0.559
($0.6428)
100+
$0.378
($0.4347)
500+
$0.238
($0.2737)
1000+
$0.226
($0.2599)
2500+
$0.226
($0.2599)
Min: 10 / Mult: 10
100ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
6.5mm
17.5mm
-55°C
155°C
2614547

RoHS

Each
5+
$1.070
($1.2305)
50+
$0.530
($0.6095)
250+
$0.411
($0.4726)
500+
$0.329
($0.3784)
1000+
$0.305
($0.3508)
More Pricing...
Min: 5 / Mult: 5
100ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
3541891

RoHS

Each
1+
$0.660
($0.759)
50+
$0.312
($0.3588)
100+
$0.279
($0.3209)
250+
$0.238
($0.2737)
500+
$0.210
($0.2415)
More Pricing...
Min: 1 / Mult: 1
100ohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
173867502

RoHS

Each
10+
$0.176
($0.2024)
Min: 10 / Mult: 10
100ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-55°C
235°C
3766254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.220
($1.403)
50+
$0.720
($0.828)
250+
$0.585
($0.6728)
500+
$0.451
($0.5187)
1000+
$0.382
($0.4393)
More Pricing...
Min: 5 / Mult: 5
100ohm
CRF Series
3W
± 5%
Axial Leaded
-
Wirewound
-
Precision Fusible
6mm
12.6mm
-55°C
350°C
3996385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
($2.1045)
50+
$0.902
($1.0373)
100+
$0.647
($0.744)
250+
$0.562
($0.6463)
500+
$0.478
($0.5497)
More Pricing...
Min: 1 / Mult: 1
100ohm
WHS-UL Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.8mm
14.5mm
-55°C
155°C
4049518

RoHS

NEOHM - TE CONNECTIVITY
Each
1+
$0.767
($0.882)
10+
$0.489
($0.5624)
100+
$0.328
($0.3772)
500+
$0.252
($0.2898)
1000+
$0.202
($0.2323)
More Pricing...
Min: 1 / Mult: 1
100ohm
-
3W
± 5%
Axial Leaded
500V
Wirewound
-
-
-
16mm
-55°C
-
4219571

RoHS

Each
10+
$0.651
($0.7486)
100+
$0.389
($0.4474)
500+
$0.282
($0.3243)
1000+
$0.243
($0.2794)
2500+
$0.233
($0.268)
More Pricing...
Min: 10 / Mult: 10
100ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
4355185

RoHS

Each
1+
$0.413
($0.475)
50+
$0.220
($0.253)
100+
$0.183
($0.2104)
250+
$0.165
($0.1898)
500+
$0.148
($0.1702)
More Pricing...
Min: 1 / Mult: 1
100ohm
FMP Series
3W
± 5%
Axial Leaded
750V
Metal Film
-
High Power, Flame Proof
5mm
15.5mm
-55°C
155°C
4355305

RoHS

Each
1+
$0.832
($0.9568)
50+
$0.444
($0.5106)
100+
$0.368
($0.4232)
250+
$0.333
($0.383)
500+
$0.299
($0.3438)
More Pricing...
Min: 1 / Mult: 1
100ohm
KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
General Purpose
5.2mm
15.5mm
-40°C
200°C
4227367

RoHS

Each
1+
$1.020
($1.173)
50+
$0.429
($0.4934)
100+
$0.327
($0.376)
250+
$0.291
($0.3346)
500+
$0.253
($0.291)
More Pricing...
Min: 1 / Mult: 1
100ohm
MCPKNPA Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
6.5mm
17.5mm
-55°C
155°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal