Through Hole Resistors:

30 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3547098

RoHS

Each
1+
$0.979
($1.1258)
50+
$0.567
($0.652)
100+
$0.507
($0.583)
250+
$0.448
($0.5152)
500+
$0.400
($0.460)
More Pricing...
Min: 1 / Mult: 1
470ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3547094

RoHS

Each
1+
$1.190
($1.3685)
50+
$0.574
($0.6601)
100+
$0.507
($0.583)
250+
$0.440
($0.506)
500+
$0.395
($0.4542)
More Pricing...
Min: 1 / Mult: 1
220ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3547099

RoHS

Each
1+
$1.160
($1.334)
50+
$0.561
($0.6452)
100+
$0.504
($0.5796)
250+
$0.435
($0.5002)
500+
$0.391
($0.4496)
More Pricing...
Min: 1 / Mult: 1
47kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3547090

RoHS

Each
1+
$1.170
($1.3455)
50+
$0.570
($0.6555)
100+
$0.510
($0.5865)
250+
$0.444
($0.5106)
500+
$0.401
($0.4612)
More Pricing...
Min: 1 / Mult: 1
1ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
-
3547091

RoHS

Each
1+
$1.190
($1.3685)
50+
$0.574
($0.6601)
100+
$0.507
($0.583)
250+
$0.435
($0.5002)
500+
$0.383
($0.4404)
More Pricing...
Min: 1 / Mult: 1
10ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3547088

RoHS

Each
1+
$1.050
($1.2075)
50+
$0.536
($0.6164)
100+
$0.476
($0.5474)
250+
$0.403
($0.4634)
500+
$0.400
($0.460)
More Pricing...
Min: 1 / Mult: 1
100kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3547086

RoHS

Each
1+
$1.190
($1.3685)
50+
$0.572
($0.6578)
100+
$0.472
($0.5428)
250+
$0.410
($0.4715)
500+
$0.378
($0.4347)
More Pricing...
Min: 1 / Mult: 1
1ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3547087

RoHS

Each
1+
$0.996
($1.1454)
50+
$0.486
($0.5589)
100+
$0.423
($0.4864)
250+
$0.370
($0.4255)
500+
$0.339
($0.3898)
More Pricing...
Min: 1 / Mult: 1
10ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3547096

RoHS

Each
1+
$1.160
($1.334)
50+
$0.562
($0.6463)
100+
$0.496
($0.5704)
250+
$0.426
($0.4899)
500+
$0.375
($0.4312)
More Pricing...
Min: 1 / Mult: 1
330kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3547089

RoHS

Each
1+
$1.190
($1.3685)
50+
$0.574
($0.6601)
100+
$0.500
($0.575)
250+
$0.435
($0.5002)
500+
$0.383
($0.4404)
More Pricing...
Min: 1 / Mult: 1
1ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3547095

RoHS

Each
1+
$1.160
($1.334)
50+
$0.562
($0.6463)
100+
$0.496
($0.5704)
250+
$0.432
($0.4968)
500+
$0.391
($0.4496)
More Pricing...
Min: 1 / Mult: 1
22ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3547084

RoHS

Each
1+
$1.190
($1.3685)
50+
$0.574
($0.6601)
100+
$0.507
($0.583)
250+
$0.440
($0.506)
500+
$0.400
($0.460)
More Pricing...
Min: 1 / Mult: 1
100kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3547092

RoHS

Each
1+
$1.190
($1.3685)
50+
$0.574
($0.6601)
100+
$0.507
($0.583)
250+
$0.440
($0.506)
500+
$0.400
($0.460)
More Pricing...
Min: 1 / Mult: 1
120ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3547093

RoHS

Each
1+
$1.060
($1.219)
50+
$0.534
($0.6141)
100+
$0.464
($0.5336)
250+
$0.395
($0.4542)
500+
$0.377
($0.4336)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
4165009

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.313
($0.360)
5000+
$0.273
($0.314)
10000+
$0.267
($0.307)
Min: 1000 / Mult: 1000
330kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
354709202

RoHS

Each
1+
$0.654
($0.7521)
Min: 1 / Mult: 1
120ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3975267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
($1.334)
50+
$0.562
($0.6463)
100+
$0.496
($0.5704)
250+
$0.432
($0.4968)
500+
$0.386
($0.4439)
More Pricing...
Min: 1 / Mult: 1
680ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3975259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
($0.6624)
50+
$0.459
($0.5279)
100+
$0.438
($0.5037)
250+
$0.417
($0.4796)
500+
$0.362
($0.4163)
More Pricing...
Min: 1 / Mult: 1
150kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3975266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
($1.334)
50+
$0.562
($0.6463)
100+
$0.496
($0.5704)
250+
$0.417
($0.4796)
500+
$0.360
($0.414)
More Pricing...
Min: 1 / Mult: 1
47kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3975263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
($1.334)
50+
$0.562
($0.6463)
100+
$0.496
($0.5704)
250+
$0.432
($0.4968)
500+
$0.386
($0.4439)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3975268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
($1.196)
50+
$0.506
($0.5819)
100+
$0.447
($0.514)
250+
$0.384
($0.4416)
500+
$0.338
($0.3887)
More Pricing...
Min: 1 / Mult: 1
82kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3975269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
($1.288)
50+
$0.944
($1.0856)
100+
$0.859
($0.9878)
250+
$0.846
($0.9729)
500+
$0.697
($0.8016)
More Pricing...
Min: 1 / Mult: 1
1ohm
MBE Series
1W
± 0.5%
Axial Leaded
500V
Metal Film (Thin Film)
± 25ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
-
3975258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
($1.2075)
50+
$0.511
($0.5876)
100+
$0.440
($0.506)
250+
$0.379
($0.4358)
500+
$0.375
($0.4312)
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3975260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
($1.334)
50+
$0.562
($0.6463)
100+
$0.496
($0.5704)
250+
$0.426
($0.4899)
500+
$0.375
($0.4312)
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3975261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
($1.334)
50+
$0.562
($0.6463)
100+
$0.496
($0.5704)
250+
$0.417
($0.4796)
500+
$0.360
($0.414)
More Pricing...
Min: 1 / Mult: 1
22ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal