0
0 Items$0.00

Through Hole Resistors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
1612019

RoHS

Each
1+ $8.700($10.005)
2+ $8.160($9.384)
3+ $7.630($8.7745)
5+ $7.090($8.1535)
10+ $6.540($7.521)
More Pricing...
10ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1612032

RoHS

Each
1+ $8.040($9.246)
2+ $7.550($8.6825)
3+ $7.050($8.1075)
5+ $6.550($7.5325)
10+ $6.050($6.9575)
More Pricing...
100ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1612028

RoHS

Each
1+ $18.020($20.723)
2+ $17.130($19.6995)
3+ $16.240($18.676)
5+ $15.350($17.6525)
10+ $14.440($16.606)
More Pricing...
0.05ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0ppm/°C to +200ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1692440

RoHS

Each
50+ $6.010($6.9115)
200ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1612015

RoHS

Each
1+ $10.080($11.592)
2+ $9.460($10.879)
3+ $8.830($10.1545)
5+ $8.210($9.4415)
10+ $7.590($8.7285)
More Pricing...
1ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1612029

RoHS

Each
50+ $7.060($8.119)
5ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1612033

RoHS

Each
50+ $6.000($6.900)
20ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal