Through Hole Resistors:
12,564 Products FoundMF Through Hole Resistors
With a T.C.R. down to ±50 ppm/°C and a tolerance as low as 0.5% the MF series is a leaded resistor suitable for high reliability applications.
- Temperature Coefficient: 50 to 200 ppm/°C
- Power Rating: 0.25W - 0.5W
- Resistance range 0.51 ohm to 5.11M
- Resistance Tolerance: 0.5 to 2%
- 1% long term stability
- Rated power at +70°C
- Operating temperature range from -55°C to +155°C
- EU-RoHS compliant
- AEC-Q200 tested
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.540 ($36.271)3+ $28.420 ($32.683)5+ $25.300 ($29.095)10+ $22.160 ($25.484)20+ $20.100 ($23.115)More Pricing... | Total:$31.54 Min: 1 / Mult: 1 | 1.5kohm | RWM Series | 11W | ± 5% | - | Axial Leaded | 650V | Wirewound | ± 75ppm/°C | High Power | 9.4mm | - | 45.8mm | - | - | -55°C | 350°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ $0.056 ($0.0644)100+ $0.050 ($0.0575)500+ $0.041 ($0.0472)2500+ $0.036 ($0.0414)6000+ $0.033 ($0.0379)More Pricing... | Total:$0.56 Min: 10 / Mult: 10 | 200kohm | LR Series | 250mW | ± 1% | - | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | - | 3.5mm | - | - | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ $0.327 ($0.376)25+ $0.252 ($0.2898)50+ $0.182 ($0.2093)100+ $0.129 ($0.1484)250+ $0.104 ($0.1196)More Pricing... | Total:$3.27 Min: 10 / Mult: 10 | 1.1ohm | ROX Series | 500mW | ± 5% | - | Axial Leaded | 250V | Metal Oxide | ± 200ppm/°C | Flame Proof | 2.5mm | - | 7.5mm | - | - | -55°C | 155°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $5.060 ($5.819)50+ $2.640 ($3.036)250+ $2.140 ($2.461)500+ $1.960 ($2.254)1000+ $1.740 ($2.001)More Pricing... | Total:$25.30 Min: 5 / Mult: 5 | 100ohm | CPF Series | 3W | ± 0.1% | - | Axial Leaded | 500V | Metal Film | ± 25ppm/°C | High Power, Precision | 4.57mm | - | 16.51mm | - | - | -65°C | 230°C | - | |||||
Each | 10+ $0.215 ($0.2472)100+ $0.084 ($0.0966)500+ $0.082 ($0.0943)1000+ $0.079 ($0.0908)2500+ $0.075 ($0.0862)More Pricing... | Total:$2.15 Min: 10 / Mult: 10 | 47kohm | MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | - | 6.3mm | - | - | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.050 ($4.6575) | Total:$4.05 Min: 1 / Mult: 1 | 470ohm | CPF Series | 3W | ± 1% | - | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Power, Precision | 4.57mm | - | 16.51mm | - | - | -65°C | 230°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ $0.604 ($0.6946)100+ $0.434 ($0.4991)500+ $0.373 ($0.429)1000+ $0.319 ($0.3668) | Total:$6.04 Min: 10 / Mult: 10 | 75kohm | ROX Series | 5W | ± 5% | - | Axial Leaded | 500V | Metal Oxide | ± 350ppm/°C | Flame Proof | 6.5mm | - | 17.5mm | - | - | -55°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 5+ $0.836 ($0.9614)50+ $0.494 ($0.5681)250+ $0.350 ($0.4025)500+ $0.321 ($0.3692)1000+ $0.293 ($0.337)More Pricing... | Total:$4.18 Min: 5 / Mult: 5 | 220kohm | MFP Series | 2W | ± 5% | - | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Flame Proof | 4mm | - | 10mm | - | - | -55°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 10+ $1.100 ($1.265)100+ $0.513 ($0.590)500+ $0.367 ($0.422)1000+ $0.303 ($0.3484)2500+ $0.263 ($0.3024)More Pricing... | Total:$11.00 Min: 10 / Mult: 10 | 91ohm | MFR Series | 500mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | - | 6.2mm | - | - | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ $0.466 ($0.5359)100+ $0.181 ($0.2082)500+ $0.127 ($0.1461)2500+ $0.071 ($0.0816)5000+ $0.066 ($0.0759)More Pricing... | Total:$4.66 Min: 10 / Mult: 10 | 680kohm | CFR Series | 1W | ± 5% | - | Axial Leaded | 500V | Carbon Film | -700ppm/°C to 0ppm/°C | High Reliability | 5mm | - | 12mm | - | - | -55°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 10+ $1.250 ($1.4375)100+ $0.527 ($0.606)500+ $0.324 ($0.3726)1000+ $0.277 ($0.3186)2500+ $0.235 ($0.2702)More Pricing... | Total:$12.50 Min: 10 / Mult: 10 | 6.8ohm | MFP Series | 1W | ± 5% | - | Axial Leaded | 350V | Metal Film | ± 200ppm/°C | Flame Proof | 2.5mm | - | 6.2mm | - | - | -55°C | 155°C | - | ||||
Each | 10+ $0.246 ($0.2829)100+ $0.163 ($0.1874)500+ $0.127 ($0.1461)1000+ $0.115 ($0.1322)2500+ $0.103 ($0.1184)More Pricing... | Total:$2.46 Min: 10 / Mult: 10 | 147kohm | MRS25 Series | 600mW | ± 1% | - | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | - | 6.5mm | - | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $4.740 ($5.451)10+ $2.940 ($3.381)25+ $2.380 ($2.737)50+ $2.060 ($2.369)100+ $1.820 ($2.093)More Pricing... | Total:$4.74 Min: 1 / Mult: 1 | 392ohm | RC Series | 250mW | ± 0.1% | - | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | - | 7.2mm | - | - | -55°C | 155°C | - | ||||
Each | 10+ $0.486 ($0.5589)100+ $0.190 ($0.2185)500+ $0.160 ($0.184)1000+ $0.127 ($0.1461)2500+ $0.106 ($0.1219)More Pricing... | Total:$4.86 Min: 10 / Mult: 10 | 221kohm | MFS Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 1.7mm | - | 3.2mm | - | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ $0.463 ($0.5324)50+ $0.366 ($0.4209)100+ $0.268 ($0.3082)250+ $0.228 ($0.2622)500+ $0.223 ($0.2564) | Total:$0.46 Min: 1 / Mult: 1 | 22kohm | SPR Series | 2W | ± 5% | - | Axial Leaded | - | Metal Film | ± 350ppm/K | High Reliability | 4.2mm | - | 12mm | - | - | -55°C | 200°C | - | |||||
Each | 10+ $0.141 ($0.1621)100+ $0.078 ($0.0897)500+ $0.075 ($0.0862)1000+ $0.073 ($0.084)2500+ $0.071 ($0.0816)More Pricing... | Total:$1.41 Min: 10 / Mult: 10 | 3.9kohm | MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | - | 6.3mm | - | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ $0.160 ($0.184)100+ $0.073 ($0.084)500+ $0.071 ($0.0816)1000+ $0.070 ($0.0805) | Total:$1.60 Min: 10 / Mult: 10 | 2.1kohm | MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | - | 6.3mm | - | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ $0.736 ($0.8464)100+ $0.465 ($0.5347)500+ $0.347 ($0.399)1000+ $0.309 ($0.3554)2500+ $0.292 ($0.3358)More Pricing... | Total:$7.36 Min: 10 / Mult: 10 | 3.92Mohm | RK Series | 250mW | ± 1% | - | Axial Leaded | 500V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | - | 6.3mm | - | - | -55°C | 155°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ $28.400 ($32.660)10+ $26.510 ($30.4865)50+ $26.050 ($29.9575) | Total:$28.40 Min: 1 / Mult: 1 | 10kohm | MPT Series | 100W | ± 1% | - | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | - | - | 15.75mm | 4.95mm | - | -65°C | 175°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 1+ $1.630 ($1.8745)50+ $0.803 ($0.9234)100+ $0.719 ($0.8268)250+ $0.630 ($0.7245)500+ $0.544 ($0.6256)More Pricing... | Total:$1.63 Min: 1 / Mult: 1 | 21kohm | R Series | 250mW | ± 0.1% | - | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | - | 6.3mm | - | - | -65°C | 155°C | - | ||||
Each | 1+ $37.540 ($43.171)3+ $33.900 ($38.985)5+ $30.270 ($34.8105)10+ $26.620 ($30.613)20+ $24.200 ($27.830)More Pricing... | Total:$37.54 Min: 1 / Mult: 1 | 22kohm | RWM Series | 11W | ± 5% | - | Axial Leaded | 650V | Wirewound | ± 75ppm/°C | High Power | 9.4mm | - | 45.8mm | - | - | -55°C | 350°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5+ $1.240 ($1.426)50+ $0.546 ($0.6279)250+ $0.407 ($0.468)500+ $0.385 ($0.4428)1000+ $0.347 ($0.399)More Pricing... | Total:$6.20 Min: 5 / Mult: 5 | 15ohm | MFR Series | 750mW | ± 1% | - | Axial Leaded | 15V | Metal Film | ± 100ppm/°C | High Reliability | 3.6mm | - | 9mm | - | - | -55°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ $5.060 ($5.819)10+ $3.290 ($3.7835)50+ $2.710 ($3.1165)100+ $2.430 ($2.7945)200+ $2.340 ($2.691)More Pricing... | Total:$5.06 Min: 1 / Mult: 1 | 510ohm | W22 Series | 7W | ± 5% | - | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | - | 22mm | - | - | -55°C | 350°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ $70.490 ($81.0635)3+ $63.990 ($73.5885)5+ $57.490 ($66.1135)10+ $50.980 ($58.627)20+ $46.690 ($53.6935)More Pricing... | Total:$70.49 Min: 1 / Mult: 1 | 500ohm | Z202 Series | 250mW | ± 0.01% | - | Radial Leaded | 250V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | - | - | 6.35mm | 3.18mm | - | -55°C | 125°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ $0.319 ($0.3668)100+ $0.124 ($0.1426)500+ $0.088 ($0.1012)2500+ $0.052 ($0.0598)7500+ $0.049 ($0.0564)More Pricing... | Total:$3.19 Min: 10 / Mult: 10 | 16kohm | ROX Series | 500mW | ± 5% | - | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | - | 7.5mm | - | - | -55°C | 155°C | - | ||||